CAP 220UF 450V ELECT SMQ SNAP - SMQ450VS221M25X40T2
| Digi-Key Part Number | SMQ450VS221M25X40T2-ND |
200 |
1.90050 |
Extended Price
380.10 |
| Manufacturer Part Number | SMQ450VS221M25X40T2 | |||
| Description | CAP 220UF 450V ELECT SMQ SNAP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | SMQ450VS221M25X40T2 |
| Vendor | United Chemi-Con |
| Category | Capacitors |
| Capacitance | 220µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | - |
| Maximum Temperature | -40°C ~ 85°C |
| Size / Dimension | * |
| Lead Spacing | 0.394" (10.00mm) |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Radial (Snap-In) |
| Packaging | Tray |
| Series | SMQ |
| Tolerance | ±20% |
| Voltage Rating | 450V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SMQ450VS221M25X40T2 SMQ450VS221M25X40T2 |
CAP 220UF 450V ELECT SMQ SNAP - SMQ450VS221M25X40T2 (SMQ450VS221M25X40T2-ND)
Related parts :CAP 220UF 450V ELECT SMQ SNAP - SMQ450VS221M25X40T2
Order 'cap 220uf 450v elect smq snap - SMQ450VS221M25X40T2' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number SMQ450VS221M25X40T2-ND.
CAP 220UF 450V ELECT SMQ SNAP - ESMQ451VSN221MP45S
Order 'cap 220uf 450v elect smq snap - ESMQ451VSN221MP45S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2790-ND.
CAP 220UF 450V ELECT SMQ SNAP - SMQ450VS221M22X45T2
Order 'cap 220uf 450v elect smq snap - SMQ450VS221M22X45T2' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number SMQ450VS221M22X45T2-ND.
CAP 220UF 400V ELECT SMQ SNAP - ESMQ401VSN221MP40S
Order 'cap 220uf 400v elect smq snap - ESMQ401VSN221MP40S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2771-ND.
CAP 220UF 400V ELECT SMQ SNAP - ESMQ401VSN221MQ30S
Order 'cap 220uf 400v elect smq snap - ESMQ401VSN221MQ30S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2772-ND.
CAP 82UF 450V ELECT SMQ SNAP - ESMQ451VSN820MP25S
Order 'cap 82uf 450v elect smq snap - ESMQ451VSN820MP25S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2784-ND.
CAP 100UF 450V ELECT SMQ SNAP - ESMQ451VSN101MP25S
Order 'cap 100uf 450v elect smq snap - ESMQ451VSN101MP25S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2785-ND.
CAP 120UF 450V ELECT SMQ SNAP - ESMQ451VSN121MP30S
Order 'cap 120uf 450v elect smq snap - ESMQ451VSN121MP30S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2786-ND.
CAP 150UF 450V ELECT SMQ SNAP - ESMQ451VSN151MQ25S
Order 'cap 150uf 450v elect smq snap - ESMQ451VSN151MQ25S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2787-ND.
CAP 180UF 450V ELECT SMQ SNAP - ESMQ451VSN181MP40S
Order 'cap 180uf 450v elect smq snap - ESMQ451VSN181MP40S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2788-ND.
CAP 180UF 450V ELECT SMQ SNAP - ESMQ451VSN181MQ30S
Order 'cap 180uf 450v elect smq snap - ESMQ451VSN181MQ30S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2789-ND.
CAP 270UF 450V ELECT SMQ SNAP - ESMQ451VSN271MP50S
Order 'cap 270uf 450v elect smq snap - ESMQ451VSN271MP50S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2792-ND.
CAP 270UF 450V ELECT SMQ SNAP - ESMQ451VSN271MQ40S
Order 'cap 270uf 450v elect smq snap - ESMQ451VSN271MQ40S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2793-ND.
CAP 330UF 450V ELECT SMQ SNAP - ESMQ451VSN331MQ50S
Order 'cap 330uf 450v elect smq snap - ESMQ451VSN331MQ50S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2794-ND.
CAP 330UF 450V ELECT SMQ SNAP - ESMQ451VSN331MR40S
Order 'cap 330uf 450v elect smq snap - ESMQ451VSN331MR40S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2795-ND.
Send this link via E-Mail
Help With This Screen