CAP 470UF 400V ELECT SMQ SNAP - SMQ400VS471M30X40T2 - Capacitors
| Digi-Key Part Number | SMQ400VS471M30X40T2-ND |
200 |
3.00450 |
Extended Price
600.90 |
| Manufacturer Part Number | SMQ400VS471M30X40T2 | |||
| Description | CAP 470UF 400V ELECT SMQ SNAP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | SMQ400VS471M30X40T2 |
| Vendor | United Chemi-Con |
| Category | Capacitors |
| Capacitance | 470µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | - |
| Maximum Temperature | -40°C ~ 85°C |
| Size / Dimension | * |
| Lead Spacing | 0.394" (10.00mm) |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Radial (Snap-In) |
| Packaging | Tray |
| Series | SMQ |
| Tolerance | ±20% |
| Voltage Rating | 400V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SMQ400VS471M30X40T2 SMQ400VS471M30X40T2 |
CAP 470UF 400V ELECT SMQ SNAP - SMQ400VS471M30X40T2 (SMQ400VS471M30X40T2-ND) - Capacitors
Related parts Capacitors :CAP 470UF 400V ELECT SMQ SNAP - SMQ400VS471M30X40T2
Order 'cap 470uf 400v elect smq snap - SMQ400VS471M30X40T2' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number SMQ400VS471M30X40T2-ND.
CAP 470UF 400V ELECT SMQ SNAP - ESMQ401VSN471MQ50S
Order 'cap 470uf 400v elect smq snap - ESMQ401VSN471MQ50S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2778-ND.
CAP 470UF 400V ELECT SMQ SNAP - ESMQ401VSN471MR40S
Order 'cap 470uf 400v elect smq snap - ESMQ401VSN471MR40S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2779-ND.
CAP 470UF 400V ELECT SMQ SNAP - SMQ400VS471M25X50T2
Order 'cap 470uf 400v elect smq snap - SMQ400VS471M25X50T2' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number SMQ400VS471M25X50T2-ND.
CAP 470UF 200V ELECT SMQ SNAP - ESMQ201VSN471MP30S
Order 'cap 470uf 200v elect smq snap - ESMQ201VSN471MP30S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2731-ND.
CAP 470UF 250V ELECT SMQ SNAP - ESMQ251VSN471MP35S
Order 'cap 470uf 250v elect smq snap - ESMQ251VSN471MP35S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2746-ND.
CAP 470UF 250V ELECT SMQ SNAP - ESMQ251VSN471MQ30S
Order 'cap 470uf 250v elect smq snap - ESMQ251VSN471MQ30S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2747-ND.
CAP 470UF 350V ELECT SMQ SNAP - ESMQ351VSN471MR35S
Order 'cap 470uf 350v elect smq snap - ESMQ351VSN471MR35S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2763-ND.
CAP 150UF 400V ELECT SMQ SNAP - ESMQ401VSN151MP30S
Order 'cap 150uf 400v elect smq snap - ESMQ401VSN151MP30S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2769-ND.
CAP 180UF 400V ELECT SMQ SNAP - ESMQ401VSN181MP35S
Order 'cap 180uf 400v elect smq snap - ESMQ401VSN181MP35S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2770-ND.
CAP 220UF 400V ELECT SMQ SNAP - ESMQ401VSN221MP40S
Order 'cap 220uf 400v elect smq snap - ESMQ401VSN221MP40S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2771-ND.
CAP 220UF 400V ELECT SMQ SNAP - ESMQ401VSN221MQ30S
Order 'cap 220uf 400v elect smq snap - ESMQ401VSN221MQ30S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2772-ND.
CAP 270UF 400V ELECT SMQ SNAP - ESMQ401VSN271MP45S
Order 'cap 270uf 400v elect smq snap - ESMQ401VSN271MP45S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2773-ND.
CAP 270UF 400V ELECT SMQ SNAP - ESMQ401VSN271MQ35S
Order 'cap 270uf 400v elect smq snap - ESMQ401VSN271MQ35S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2774-ND.
CAP 330UF 400V ELECT SMQ SNAP - ESMQ401VSN331MP50S
Order 'cap 330uf 400v elect smq snap - ESMQ401VSN331MP50S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2775-ND.
Send this link via E-Mail
Help With This Screen