IC MPU 32BIT 40MHZ 272-PBGA - MPC555LFCZP40 - Integrated Circuits (ICs)
| Digi-Key Part Number | MPC555LFCZP40-ND |
1 25 100 1000 |
65.45000 59.71160 56.47100 53.64000 |
Extended Price
65.45 1492.79 5647.10 53640.00 |
| Manufacturer Part Number | MPC555LFCZP40 | |||
| Description | IC MPU 32BIT 40MHZ 272-PBGA | |||
| Quantity Available | 40 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MPC555LFCZP40 |
| Vendor | Freescale Semiconductor |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 448K x 8 |
| RAM Size | 26K x 8 |
| Number of I /O | 101 |
| Package / Case | 272-PBGA |
| Speed | 40MHz |
| Controller Series | MPC5xx 32-Bit |
| Oscillator Type | External |
| Packaging | Tray |
| Program Memory Type | FLASH |
| EEPROM Size | - |
| Core Processor | PowerPC |
| Data Converters | A/D 32x10b |
| Core Size | 32-Bit |
| Interface | CAN, SPI |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MPC555LFCZP40 MPC555LFCZP40 |
MPC555LFCZP40 Specification Sheet
IC MPU 32BIT 40MHZ 272-PBGA - MPC555LFCZP40 (MPC555LFCZP40-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC MPU 32BIT 40MHZ 272-PBGA - MPC555LFCZP40
Order 'ic mpu 32bit 40mhz 272-pbga - MPC555LFCZP40' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPC555LFCZP40-ND.
IC MPU 32BIT 40MHZ 272-PBGA - MPC555LFCVR40
Order 'ic mpu 32bit 40mhz 272-pbga - MPC555LFCVR40' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPC555LFCVR40-ND.
IC MPU 32BIT 400MHZ 272-PBGA - MPC5200BV400
Order 'ic mpu 32bit 400mhz 272-pbga - MPC5200BV400' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPC5200BV400-ND.
IC MPU 32BIT 266MHZ 272-PBGA - MPC5200CBV266
Order 'ic mpu 32bit 266mhz 272-pbga - MPC5200CBV266' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPC5200CBV266-ND.
IC MPU 32BIT 400MHZ 272-PBGA - MPC5200CVR400B
Order 'ic mpu 32bit 400mhz 272-pbga - MPC5200CVR400B' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPC5200CVR400B-ND.
IC MPU 32BIT 400MHZ 272-PBGA - SPC5200CVR400
Order 'ic mpu 32bit 400mhz 272-pbga - SPC5200CVR400' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number SPC5200CVR400-ND.
IC MPU 32BIT 400MHZ 272-PBGA - SPC5200CVR400R2
Order 'ic mpu 32bit 400mhz 272-pbga - SPC5200CVR400R2' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number SPC5200CVR400R2-ND.
IC MPU 32BIT 40MHZ 388-PBGA - MPC561CZP40
Order 'ic mpu 32bit 40mhz 388-pbga - MPC561CZP40' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPC561CZP40-ND.
IC MPU 32BIT 40MHZ 388-PBGA - MPC561CVR40
Order 'ic mpu 32bit 40mhz 388-pbga - MPC561CVR40' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPC561CVR40-ND.
IC MPU 32BIT 166MHZ 357-PBGA - KMPC8241LVR166D
Order 'ic mpu 32bit 166mhz 357-pbga - KMPC8241LVR166D' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number KMPC8241LVR166D-ND.
IC MPU 32BIT 200MHZ 357-PBGA - KMPC8241LVR200D
Order 'ic mpu 32bit 200mhz 357-pbga - KMPC8241LVR200D' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number KMPC8241LVR200D-ND.
IC MPU 32BIT 266MHZ 357-PBGA - KMPC8241LVR266D
Order 'ic mpu 32bit 266mhz 357-pbga - KMPC8241LVR266D' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number KMPC8241LVR266D-ND.
IC MPU 32BIT 166MHZ 357-PBGA - KMPC8241LZQ166D
Order 'ic mpu 32bit 166mhz 357-pbga - KMPC8241LZQ166D' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number KMPC8241LZQ166D-ND.
IC MPU 32BIT 200MHZ 357-PBGA - KMPC8241LZQ200D
Order 'ic mpu 32bit 200mhz 357-pbga - KMPC8241LZQ200D' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number KMPC8241LZQ200D-ND.
IC MPU 32BIT 266MHZ 357-PBGA - KMPC8241LZQ266D
Order 'ic mpu 32bit 266mhz 357-pbga - KMPC8241LZQ266D' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number KMPC8241LZQ266D-ND.
Send this link via E-Mail
Help With This Screen