Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC MCU 128K FLASH 33MHZ 196-BGA - MMC2113CFCVF33 - Integrated Circuits (ICs)

Digi-Key Part Number MMC2113CFCVF33-ND
Price Break
126
Unit Price
19.18444
Extended Price
2417.24
Manufacturer Part NumberMMC2113CFCVF33
DescriptionIC MCU 128K FLASH 33MHZ 196-BGA
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationMMC2113CFCVF33
VendorFreescale Semiconductor
CategoryIntegrated Circuits (ICs)
Program Memory Size128K x 8
RAM Size8Kx8
Number of I /O104
Package / Case196-BGA
Speed33MHz
Controller SeriesMCore 32-Bit
Oscillator TypeInternal
PackagingTray
Program Memory TypeFLASH
EEPROM Size-
Core ProcessorM210
Data ConvertersA/D 8x10b
Core Size32-Bit
InterfaceSCI, SPI
Operating Temperature-40°C ~ 85°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names MMC2113CFCVF33
MMC2113CFCVF33


Image of IC MCU 128K FLASH 33MHZ 196-BGA - MMC2113CFCVF33

IC MCU 128K FLASH 33MHZ 196-BGA - MMC2113CFCVF33 (MMC2113CFCVF33-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
IC MCU 128K FLASH 33MHZ 196-BGA - MMC2113CFCVF33
 Order 'ic mcu 128k flash 33mhz 196-bga - MMC2113CFCVF33' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MMC2113CFCVF33-ND.
IC MCU 256K FLASH 33MHZ 196-BGA - MMC2114CFCVF33
 Order 'ic mcu 256k flash 33mhz 196-bga - MMC2114CFCVF33' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MMC2114CFCVF33-ND.
IC MCU 128K FLASH 33MHZ 100-LQFP - MMC2113CFCPU33
 Order 'ic mcu 128k flash 33mhz 100-lqfp - MMC2113CFCPU33' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MMC2113CFCPU33-ND.
IC MCU 128K FLASH 33MHZ 144-LQFP - MMC2113CFCPV33
 Order 'ic mcu 128k flash 33mhz 144-lqfp - MMC2113CFCPV33' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MMC2113CFCPV33-ND.
IC MCU 128K FLASH 8MHZ 112-LQFP - MC912DG128ACPVE
 Order 'ic mcu 128k flash 8mhz 112-lqfp - MC912DG128ACPVE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC912DG128ACPVE-ND.
IC MCU 128K FLASH 8MHZ 112-LQFP - MC912DG128ACPV
 Order 'ic mcu 128k flash 8mhz 112-lqfp - MC912DG128ACPV' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC912DG128ACPV-ND.
IC MCU 128K FLASH 8MHZ 112-LQFP - MC912DG128AMPVE
 Order 'ic mcu 128k flash 8mhz 112-lqfp - MC912DG128AMPVE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC912DG128AMPVE-ND.
IC MCU 128K FLASH 8MHZ 112-LQFP - MC912DG128AVPVE
 Order 'ic mcu 128k flash 8mhz 112-lqfp - MC912DG128AVPVE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC912DG128AVPVE-ND.
IC MCU 128K FLASH 8MHZ 112-LQFP - MC912DT128ACPVE
 Order 'ic mcu 128k flash 8mhz 112-lqfp - MC912DT128ACPVE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC912DT128ACPVE-ND.
IC MCU 128K FLASH 8MHZ 112-LQFP - MC912DT128AMPVE
 Order 'ic mcu 128k flash 8mhz 112-lqfp - MC912DT128AMPVE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC912DT128AMPVE-ND.
IC MCU 128K FLASH 25MHZ 80-QFP - MC9S12A128BCFU
 Order 'ic mcu 128k flash 25mhz 80-qfp - MC9S12A128BCFU' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC9S12A128BCFU-ND.
IC MCU 128K FLASH 25MHZ 112-LQFP - MC9S12A128BCPV
 Order 'ic mcu 128k flash 25mhz 112-lqfp - MC9S12A128BCPV' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC9S12A128BCPV-ND.
IC MCU 128K FLASH 25MHZ 80-QFP - MC9S12A128CFUE
 Order 'ic mcu 128k flash 25mhz 80-qfp - MC9S12A128CFUE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC9S12A128CFUE-ND.
IC MCU 128K FLASH 25MHZ 112-LQFP - MC9S12A128CPVE
 Order 'ic mcu 128k flash 25mhz 112-lqfp - MC9S12A128CPVE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC9S12A128CPVE-ND.
IC MCU 128K FLASH 25MHZ 80-QFP - MC9S12B128CFUE
 Order 'ic mcu 128k flash 25mhz 80-qfp - MC9S12B128CFUE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC9S12B128CFUE-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC MCU 128K FLASH 33MHZ 144-LQFP - MMC2113CFCPV33 Next: IC MCU 128K FLASH 60MHZ 112-LQFP - MCF52230CAL60