Freescale Semiconductor Microcontroller Integrated Circuit (ics) External Tube 2.7 V ~ 3.3 V MCR908JK3ECDWE
IC MCU 4K FLASH 8MHZ 20-SOIC - MCR908JK3ECDWE - Integrated Circuits (ICs)
| Digi-Key Part Number | MCR908JK3ECDWE-ND |
1 25 100 1000 |
3.64000 2.92520 2.66500 1.82000 |
Extended Price
3.64 73.13 266.50 1820.00 |
| Manufacturer Part Number | MCR908JK3ECDWE | |||
| Description | IC MCU 4K FLASH 8MHZ 20-SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCR908JK3ECDWE |
| Vendor | Freescale Semiconductor |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 4KB (4K x 8) |
| RAM Size | 128 x 8 |
| Number of I /O | 15 |
| Package / Case | 20-SOIC (7.5mm Width) |
| Speed | 8MHz |
| Oscillator Type | External |
| Packaging | Tube |
| Program Memory Type | FLASH |
| EEPROM Size | - |
| Core Processor | HC08 |
| Data Converters | A/D 12x8b |
| Core Size | 8-Bit |
| Operating Temperature | -40°C ~ 85°C |
| Connectivity | - |
| Peripherals | LED, LVD, POR, PWM |
| Voltage - Supply (Vcc/Vdd) | 2.7 V ~ 3.3 V |
| Drawing Number | 375; 751D-07; WJ, DY, DW; 20 |
| Mfr Reel Tape Width | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Diameter | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCR908JK3ECDWE MCR908JK3ECDWE |
MCR908JK3ECDWE Specification Sheet
IC MCU 4K FLASH 8MHZ 20-SOIC - MCR908JK3ECDWE (MCR908JK3ECDWE-ND) - Integrated Circuits (ICs)
Related parts Freescale Semiconductor Microcontroller Integrated Circuit (ics) External Tube 2.7 V ~ 3.3 V MCR908JK3ECDWEFreescale Semiconductor Microcontroller Integrated Circuit (ics) External Tube 2.7 V ~ 3.3 V MCR908JK3ECDWE
Order 'ic mcu 4k flash 8mhz 20-soic - MCR908JK3ECDWE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MCR908JK3ECDWE-ND.
Freescale Semiconductor Microcontroller Integrated Circuit (ics) External Tube 2.7 V ~ 3.3 V MC68HC908JK3ECDW
Order 'ic mcu 4k flash 8mhz 20-soic - MC68HC908JK3ECDW' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68HC908JK3ECDW-ND.
Freescale Semiconductor Microcontroller Integrated Circuit (ics) External Tube 2.7 V ~ 3.3 V MC68HRC98JK3ECDW
Order 'ic mcu 4k flash 8mhz 20-soic - MC68HRC98JK3ECDW' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68HRC98JK3ECDW-ND.
Freescale Semiconductor Microcontroller Integrated Circuit (ics) External Tube 2.7 V ~ 3.3 V MC908JK3ECDWE
Order 'ic mcu 4k flash 8mhz 20-soic - MC908JK3ECDWE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC908JK3ECDWE-ND.
Freescale Semiconductor Microcontroller Integrated Circuit (ics) External Tube 2.7 V ~ 3.3 V MCR98JK3ECDWE
Order 'ic mcu 4k flash 8mhz 20-soic - MCR98JK3ECDWE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MCR98JK3ECDWE-ND.
Freescale Semiconductor Microcontroller Integrated Circuit (ics) External Tube 2.7 V ~ 3.3 V MC68HC908JK1ECDW
Order 'ic mcu 1.5k flash 8mhz 20-soic - MC68HC908JK1ECDW' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68HC908JK1ECDW-ND.
Freescale Semiconductor Microcontroller Integrated Circuit (ics) Internal Tube 2.7 V ~ 5.5 V MC68HC908JK8CDW
Order 'ic mcu 8k flash 8mhz 20-soic - MC68HC908JK8CDW' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68HC908JK8CDW-ND.
Freescale Semiconductor Microcontroller Integrated Circuit (ics) External Tube 2.7 V ~ 3.3 V MC908JK1ECDWE
Order 'ic mcu 1.5k flash 8mhz 20-soic - MC908JK1ECDWE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC908JK1ECDWE-ND.
Freescale Semiconductor Microcontroller Integrated Circuit (ics) External Tube 4.5 V ~ 5.5 V MC908JK1EMDWE
Order 'ic mcu 1.5k flash 8mhz 20-soic - MC908JK1EMDWE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC908JK1EMDWE-ND.
Freescale Semiconductor Microcontroller Integrated Circuit (ics) Internal Tube 2.7 V ~ 5.5 V MC908JK8CDWE
Order 'ic mcu 8k flash 8mhz 20-soic - MC908JK8CDWE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC908JK8CDWE-ND.
Freescale Semiconductor Microcontroller Integrated Circuit (ics) External Tube 2.7 V ~ 3.3 V MCR908JK1ECDWE
Order 'ic mcu 1.5k flash 8mhz 20-soic - MCR908JK1ECDWE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MCR908JK1ECDWE-ND.
Freescale Semiconductor Microcontroller Integrated Circuit (ics) External Tube 2.7 V ~ 3.3 V MC68HC908JK3ECP
Order 'ic mcu 4k flash 8mhz 20-dip - MC68HC908JK3ECP' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68HC908JK3ECP-ND.
Freescale Semiconductor Microcontroller Integrated Circuit (ics) External Tube 2.7 V ~ 3.3 V MC68HC908JL3ECDW
Order 'ic mcu 4k flash 8mhz 28-soic - MC68HC908JL3ECDW' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68HC908JL3ECDW-ND.
Freescale Semiconductor Microcontroller Integrated Circuit (ics) External Tube 2.7 V ~ 3.3 V MC68HRC908JK3CDW
Order 'ic mcu 4k flash 8mhz so20 - MC68HRC908JK3CDW' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68HRC908JK3CDW-ND.
Freescale Semiconductor Microcontroller Integrated Circuit (ics) External Tube 2.7 V ~ 3.3 V MC68HRC98JL3ECDW
Order 'ic mcu 4k flash 8mhz 28-soic - MC68HRC98JL3ECDW' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68HRC98JL3ECDW-ND.
Options for Freescale Semiconductor Microcontroller Integrated Circuit (ics) External Tube 2.7 V ~ 3.3 V MCR908JK3ECDWE
Send this link via E-Mail
Help With This Screen
