IC MCU 8BIT 1.5K FLASH 16-TSSOP - MCL908QY2CDTE - Integrated Circuits (ICs)
Freescale Semiconductor Microcontroller Integrated Circuit (ics) Internal Tube 2.7 V ~ 5.5 V MCL908QY2CDTE
| Digi-Key Part Number | MCL908QY2CDTE-ND |
1 25 100 |
2.86000 1.73960 1.50080 |
Extended Price
2.86 43.49 150.08 |
| Manufacturer Part Number | MCL908QY2CDTE | |||
| Description | IC MCU 8BIT 1.5K FLASH 16-TSSOP | |||
| Quantity Available | 192 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCL908QY2CDTE |
| Vendor | Freescale Semiconductor |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 1.5KB (1.5K x 8) |
| RAM Size | 128 x 8 |
| Number of I /O | 13 |
| Package / Case | 16-TSSOP |
| Speed | 2MHz |
| Oscillator Type | Internal |
| Packaging | Tube |
| Program Memory Type | FLASH |
| EEPROM Size | - |
| Core Processor | HC08 |
| Data Converters | A/D 4x8b |
| Core Size | 8-Bit |
| Operating Temperature | -40°C ~ 85°C |
| Connectivity | - |
| Peripherals | LVD, POR, PWM |
| Voltage - Supply (Vcc/Vdd) | 2.7 V ~ 5.5 V |
| Drawing Number | * |
| Mfr Reel Tape Width | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Diameter | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCL908QY2CDTE MCL908QY2CDTE |
MCL908QY2CDTE Specification Sheet
IC MCU 8BIT 1.5K FLASH 16-TSSOP - MCL908QY2CDTE (MCL908QY2CDTE-ND) - Integrated Circuits (ICs)
Related parts Freescale Semiconductor Microcontroller Integrated Circuit (ics) Internal Tube 2.7 V ~ 5.5 V MCL908QY2CDTEIC MCU 8BIT 1.5K FLASH 16-TSSOP - MCL908QY2CDTE
Order 'ic mcu 8bit 1.5k flash 16-tssop - MCL908QY2CDTE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MCL908QY2CDTE-ND.
IC MCU 8BIT 4K FLASH 16-TSSOP - MC908QB4CDTE
Order 'ic mcu 8bit 4k flash 16-tssop - MC908QB4CDTE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC908QB4CDTE-ND.
IC MCU 8BIT 8K FLASH 16-TSSOP - MC908QB8CDTE
Order 'ic mcu 8bit 8k flash 16-tssop - MC908QB8CDTE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC908QB8CDTE-ND.
IC MCU 8BIT 8K FLASH 16-TSSOP - MC908QB8MDTE
Order 'ic mcu 8bit 8k flash 16-tssop - MC908QB8MDTE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC908QB8MDTE-ND.
IC MCU 8BIT 16K FLASH 16-TSSOP - MC908QC16CDTE
Order 'ic mcu 8bit 16k flash 16-tssop - MC908QC16CDTE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC908QC16CDTE-ND.
IC MCU 8BIT 8K FLASH 16-TSSOP - MC908QC8CDTE
Order 'ic mcu 8bit 8k flash 16-tssop - MC908QC8CDTE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC908QC8CDTE-ND.
IC MCU 8BIT 4K FLASH 16-TSSOP - MC908QL4MDTE
Order 'ic mcu 8bit 4k flash 16-tssop - MC908QL4MDTE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC908QL4MDTE-ND.
IC MCU 8BIT 4K FLASH 16-TSSOP - MC908QL4MDT
Order 'ic mcu 8bit 4k flash 16-tssop - MC908QL4MDT' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC908QL4MDT-ND.
IC MCU 8BIT 4K FLASH 16-TSSOP - MC908QY4ACDTE
Order 'ic mcu 8bit 4k flash 16-tssop - MC908QY4ACDTE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC908QY4ACDTE-ND.
IC MCU 8BIT 4K FLASH 16-TSSOP - MC908QY4AMDTE
Order 'ic mcu 8bit 4k flash 16-tssop - MC908QY4AMDTE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC908QY4AMDTE-ND.
IC MCU 8BIT 4K FLASH 16-TSSOP - MC908QY4CDTER
Order 'ic mcu 8bit 4k flash 16-tssop - MC908QY4CDTER' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC908QY4CDTER-ND.
IC MCU 8BIT 8K FLASH 16-TSSOP - MC908QY8CDTE
Order 'ic mcu 8bit 8k flash 16-tssop - MC908QY8CDTE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC908QY8CDTE-ND.
IC MCU 8BIT 8K FLASH 16-TSSOP - MCL908QB8DTE
Order 'ic mcu 8bit 8k flash 16-tssop - MCL908QB8DTE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MCL908QB8DTE-ND.
IC MCU 8BIT 4K FLASH 16-TSSOP - MCL908QY4CDTE
Order 'ic mcu 8bit 4k flash 16-tssop - MCL908QY4CDTE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MCL908QY4CDTE-ND.
IC MCU 8BIT 4K FLASH 16-TSSOP - MC908QB4MDTE
Order 'ic mcu 8bit 4k flash 16-tssop - MC908QB4MDTE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC908QB4MDTE-ND.
Options for Freescale Semiconductor Microcontroller Integrated Circuit (ics) Internal Tube 2.7 V ~ 5.5 V MCL908QY2CDTE
Send this link via E-Mail
Help With This Screen
