Keywords:





Freescale Semiconductor Microcontroller Integrated Circuit (ics) Internal Tube 2.7 V ~ 5.5 V MCL908QT2CDWE

IC MCU 8BIT 1.5K FLASH 8-SOIC - MCL908QT2CDWE - Integrated Circuits (ICs)

Digi-Key Part Number MCL908QT2CDWE-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberMCL908QT2CDWE
DescriptionIC MCU 8BIT 1.5K FLASH 8-SOIC
Quantity Available Non-Stock
All prices are in USD

Purchase Freescale Semiconductor Microcontroller Integrated Circuit (ics) Internal Tube 2.7 V ~ 5.5 V MCL908QT2CDWE
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Freescale Semiconductor Microcontroller Integrated Circuit (ics) Internal Tube 2.7 V ~ 5.5 V MCL908QT2CDWE
Technical/Catalog InformationMCL908QT2CDWE
VendorFreescale Semiconductor
CategoryIntegrated Circuits (ICs)
Program Memory Size1.5KB (1.5K x 8)
RAM Size128 x 8
Number of I /O6
Package / Case8-SOIC (5.3mm Width), 8-SOP, 8-SOEIAJ
Speed2MHz
Oscillator TypeInternal
PackagingTube
Program Memory TypeFLASH
EEPROM Size-
Core ProcessorHC08
Data ConvertersA/D 4x8b
Core Size8-Bit
Operating Temperature-40°C ~ 85°C
Connectivity-
PeripheralsLVD, POR, PWM
Voltage - Supply (Vcc/Vdd)2.7 V ~ 5.5 V
Drawing Number*
Mfr Reel Tape Width*
Mfr Reel Tape Material*
Mfr Reel Diameter*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MCL908QT2CDWE
MCL908QT2CDWE

MCL908QT2CDWE Specification Sheet

Image of IC MCU 8BIT 1.5K FLASH 8-SOIC - MCL908QT2CDWE

IC MCU 8BIT 1.5K FLASH 8-SOIC - MCL908QT2CDWE (MCL908QT2CDWE-ND) - Integrated Circuits (ICs)

Related parts Freescale Semiconductor Microcontroller Integrated Circuit (ics) Internal Tube 2.7 V ~ 5.5 V MCL908QT2CDWE
Freescale Semiconductor Microcontroller Integrated Circuit (ics) Internal Tube 2.7 V ~ 5.5 V MCL908QT2CDWE
 Order 'ic mcu 8bit 1.5k flash 8-soic - MCL908QT2CDWE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MCL908QT2CDWE-ND.
Freescale Semiconductor Microcontroller Integrated Circuit (ics) Internal Tube 2.7 V ~ 5.5 V MC908QT1ACDWE
 Order 'ic mcu 8bit 1.5k flash 8-soic - MC908QT1ACDWE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC908QT1ACDWE-ND.
Freescale Semiconductor Microcontroller Integrated Circuit (ics) Internal Tube 2.7 V ~ 5.5 V MC908QT1AMDWE
 Order 'ic mcu 8bit 1.5k flash 8-soic - MC908QT1AMDWE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC908QT1AMDWE-ND.
Freescale Semiconductor Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 2.7 V ~ 5.5 V MC908QT1AMDWER
 Order 'ic mcu 8bit 1.5k flash 8-soic - MC908QT1AMDWER' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC908QT1AMDWER-ND.
Freescale Semiconductor Microcontroller Integrated Circuit (ics) Internal Tube 2.7 V ~ 5.5 V MC908QT2ACDWE
 Order 'ic mcu 8bit 1.5k flash 8-soic - MC908QT2ACDWE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC908QT2ACDWE-ND.
Freescale Semiconductor Microcontroller Integrated Circuit (ics) Internal Tube 2.7 V ~ 5.5 V MC908QT2AMDWE
 Order 'ic mcu 8bit 1.5k flash 8-soic - MC908QT2AMDWE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC908QT2AMDWE-ND.
Freescale Semiconductor Microcontroller Integrated Circuit (ics) Internal Tube 2.7 V ~ 5.5 V MCL908QT1CDWE
 Order 'ic mcu 8bit 1.5k flash 8-soic - MCL908QT1CDWE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MCL908QT1CDWE-ND.
Freescale Semiconductor (VA) Microcontroller Integrated Circuit (ics) Internal Cut Tape (CT) 2.7 V ~ 5.5 V MCL908QT1CDWER
 Order 'ic mcu 8bit 1.5k flash 8-soic - MCL908QT1CDWER' online from Digi-Key. Manufactured by Freescale Semiconductor (VA). Digi-Key part number MCL908QT1CDWERCT-ND.
Freescale Semiconductor (VA) Microcontroller Integrated Circuit (ics) Internal Digi-Reel® 2.7 V ~ 5.5 V MCL908QT1CDWER
 Order 'ic mcu 8bit 1.5k flash 8-soic - MCL908QT1CDWER' online from Digi-Key. Manufactured by Freescale Semiconductor (VA). Digi-Key part number MCL908QT1CDWERDKR-ND.
Freescale Semiconductor Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 2.7 V ~ 5.5 V MCL908QT1CDWER
 Order 'ic mcu 8bit 1.5k flash 8-soic - MCL908QT1CDWER' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MCL908QT1CDWERTR-ND.
Freescale Semiconductor Microcontroller Integrated Circuit (ics) Internal Tube 2.7 V ~ 5.5 V MCL908QT1DWE
 Order 'ic mcu 8bit 1.5k flash 8-soic - MCL908QT1DWE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MCL908QT1DWE-ND.
Freescale Semiconductor Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 2.7 V ~ 5.5 V MC908QT1ACDWER
 Order 'ic mcu 8bit 1.5k flash 8-soic - MC908QT1ACDWER' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC908QT1ACDWER-ND.
Freescale Semiconductor Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 2.7 V ~ 5.5 V MC908QT2ACDWER
 Order 'ic mcu 8bit 1.5k flash 8-soic - MC908QT2ACDWER' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC908QT2ACDWER-ND.
Freescale Semiconductor Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 2.7 V ~ 5.5 V MC908QT2AMDWER
 Order 'ic mcu 8bit 1.5k flash 8-soic - MC908QT2AMDWER' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC908QT2AMDWER-ND.
Freescale Semiconductor Microcontroller Integrated Circuit (ics) Internal Tube 2.7 V ~ 5.5 V MC908QY1AMDWE
 Order 'ic mcu 8bit 1.5k flash 16-soic - MC908QY1AMDWE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC908QY1AMDWE-ND.

Options for Freescale Semiconductor Microcontroller Integrated Circuit (ics) Internal Tube 2.7 V ~ 5.5 V MCL908QT2CDWE
Send this link via E-Mail
Help With This Screen

IC MCU 8BIT 1.5K FLASH 8-SOIC - MCL908QT2CDWE
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC MCU 8BIT 1.5K FLASH 8-SOIC - MCL908QT1DWE Next: IC MCU 8BIT 128B EEPROM 16-SOIC - ST7FL09Y0MAE
IC MCU 8BIT 1.5K FLASH 8-SOIC - MCL908QT2CDWE