IC MCU 8BIT 8K FLASH 16-DIP - MCL908QB8PE
Freescale Semiconductor Microcontroller Integrated Circuit (ics) Internal Tube 2.7 V ~ 5.5 V MCL908QB8PE
| Digi-Key Part Number | MCL908QB8PE-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | MCL908QB8PE | |||
| Description | IC MCU 8BIT 8K FLASH 16-DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCL908QB8PE |
| Vendor | Freescale Semiconductor |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 8KB (8K x 8) |
| RAM Size | 256 x 8 |
| Number of I /O | 13 |
| Package / Case | 16-DIP (300 mil) |
| Speed | 8MHz |
| Oscillator Type | Internal |
| Packaging | Tube |
| Program Memory Type | FLASH |
| EEPROM Size | - |
| Core Processor | HC08 |
| Data Converters | A/D 10x10b |
| Core Size | 8-Bit |
| Operating Temperature | 0°C ~ 70°C |
| Connectivity | SCI, SPI |
| Peripherals | LVD, POR, PWM |
| Voltage - Supply (Vcc/Vdd) | 2.7 V ~ 5.5 V |
| Drawing Number | * |
| Mfr Reel Tape Width | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Diameter | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCL908QB8PE MCL908QB8PE |
MCL908QB8PE Specification Sheet
IC MCU 8BIT 8K FLASH 16-DIP - MCL908QB8PE (MCL908QB8PE-ND)
Related parts Freescale Semiconductor Microcontroller Integrated Circuit (ics) Internal Tube 2.7 V ~ 5.5 V MCL908QB8PEIC MCU 8BIT 8K FLASH 16-DIP - MCL908QB8PE
Order 'ic mcu 8bit 8k flash 16-dip - MCL908QB8PE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MCL908QB8PE-ND.
IC MCU 8BIT 8K FLASH 16-DIP - MC908QB8CPE
Order 'ic mcu 8bit 8k flash 16-dip - MC908QB8CPE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC908QB8CPE-ND.
IC MCU 8BIT 8K FLASH 16-DIP - MC908QB8MPE
Order 'ic mcu 8bit 8k flash 16-dip - MC908QB8MPE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC908QB8MPE-ND.
IC MCU 8BIT 8K FLASH 16-DIP - MC908QY8CPE
Order 'ic mcu 8bit 8k flash 16-dip - MC908QY8CPE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC908QY8CPE-ND.
IC MCU 8BIT 8K FLASH 16-DIP - MC9S08QE8CPG
Order 'ic mcu 8bit 8k flash 16-dip - MC9S08QE8CPG' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC9S08QE8CPG-ND.
IC MCU 8MHZ 8K FLASH 16-DIP - MC68HC908KX8CP
Order 'ic mcu 8mhz 8k flash 16-dip - MC68HC908KX8CP' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68HC908KX8CP-ND.
IC MCU 8MHZ 8K FLASH 16-DIP - MC908KX8CPE
Order 'ic mcu 8mhz 8k flash 16-dip - MC908KX8CPE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC908KX8CPE-ND.
IC MCU 8MHZ 8K FLASH 16-DIP - MC908KX8VPE
Order 'ic mcu 8mhz 8k flash 16-dip - MC908KX8VPE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC908KX8VPE-ND.
IC MCU 8BIT 4K FLASH 16-DIP - MC908QB4CPE
Order 'ic mcu 8bit 4k flash 16-dip - MC908QB4CPE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC908QB4CPE-ND.
IC MCU 8BIT 4K FLASH 16-DIP - MC908QY4ACPE
Order 'ic mcu 8bit 4k flash 16-dip - MC908QY4ACPE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC908QY4ACPE-ND.
IC MCU 8BIT 4K FLASH 16-DIP - MC908QY4AMPE
Order 'ic mcu 8bit 4k flash 16-dip - MC908QY4AMPE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC908QY4AMPE-ND.
IC MCU 8BIT 4K FLASH 16-DIP - MC9S08QE4CPG
Order 'ic mcu 8bit 4k flash 16-dip - MC9S08QE4CPG' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC9S08QE4CPG-ND.
IC MCU 8BIT 8K FLASH 16-SOIC - MC908KX8CDWER2
Order 'ic mcu 8bit 8k flash 16-soic - MC908KX8CDWER2' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC908KX8CDWER2-ND.
IC MCU 8BIT 8K FLASH 16-TSSOP - MC908QB8CDTE
Order 'ic mcu 8bit 8k flash 16-tssop - MC908QB8CDTE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC908QB8CDTE-ND.
IC MCU 8BIT 8K FLASH 16-SOIC - MC908QB8CDWE
Order 'ic mcu 8bit 8k flash 16-soic - MC908QB8CDWE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC908QB8CDWE-ND.
Options for Freescale Semiconductor Microcontroller Integrated Circuit (ics) Internal Tube 2.7 V ~ 5.5 V MCL908QB8PE
Send this link via E-Mail
Help With This Screen
