Freescale Semiconductor Microcontroller Integrated Circuit (ics) Internal Tube 2.7 V ~ 5.5 V MCHLC908QT4CPE
IC MCU 4K FLASH 8MHZ 8-DIP - MCHLC908QT4CPE - Integrated Circuits (ICs)
| Digi-Key Part Number | MCHLC908QT4CPE-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | MCHLC908QT4CPE | |||
| Description | IC MCU 4K FLASH 8MHZ 8-DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCHLC908QT4CPE |
| Vendor | Freescale Semiconductor |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 4KB (4K x 8) |
| RAM Size | 128 x 8 |
| Number of I /O | 6 |
| Package / Case | 8-DIP (300 mil) |
| Speed | 8MHz |
| Oscillator Type | Internal |
| Packaging | Tube |
| Program Memory Type | FLASH |
| EEPROM Size | - |
| Core Processor | HC08 |
| Data Converters | A/D 4x8b |
| Core Size | 8-Bit |
| Operating Temperature | -40°C ~ 85°C |
| Connectivity | - |
| Peripherals | LVD, POR, PWM |
| Voltage - Supply (Vcc/Vdd) | 2.7 V ~ 5.5 V |
| Drawing Number | 375; 626-06; P, PA, PC; 8 |
| Mfr Reel Tape Width | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Diameter | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCHLC908QT4CPE MCHLC908QT4CPE |
MCHLC908QT4CPE Specification Sheet
IC MCU 4K FLASH 8MHZ 8-DIP - MCHLC908QT4CPE (MCHLC908QT4CPE-ND) - Integrated Circuits (ICs)
Related parts Freescale Semiconductor Microcontroller Integrated Circuit (ics) Internal Tube 2.7 V ~ 5.5 V MCHLC908QT4CPEFreescale Semiconductor Microcontroller Integrated Circuit (ics) Internal Tube 2.7 V ~ 5.5 V MCHLC908QT4CPE
Order 'ic mcu 4k flash 8mhz 8-dip - MCHLC908QT4CPE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MCHLC908QT4CPE-ND.
Freescale Semiconductor Microcontroller Integrated Circuit (ics) Internal Tube 2.7 V ~ 5.5 V MCHLC908QT4PE
Order 'ic mcu 4k flash 8mhz 8-dip - MCHLC908QT4PE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MCHLC908QT4PE-ND.
Freescale Semiconductor Microcontroller Integrated Circuit (ics) Internal Tube 1.8 V ~ 3.6 V MC9S08QG4CPAE
Order 'ic mcu 4k flash 8mhz 8-dip - MC9S08QG4CPAE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC9S08QG4CPAE-ND.
Freescale Semiconductor Microcontroller Integrated Circuit (ics) Internal Tube 2.7 V ~ 5.5 V MC9S08QD4VPC
Order 'ic mcu 4k flash 256ram 8-dip - MC9S08QD4VPC' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC9S08QD4VPC-ND.
Freescale Semiconductor Microcontroller Integrated Circuit (ics) Internal Tube 2.7 V ~ 5.5 V MCHLC908QT1CPE
Order 'ic mcu 1.5k flash 8mhz 8-dip - MCHLC908QT1CPE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MCHLC908QT1CPE-ND.
Freescale Semiconductor Microcontroller Integrated Circuit (ics) Internal Tube 2.7 V ~ 5.5 V MCHLC908QT1PE
Order 'ic mcu 1.5k flash 8mhz 8-dip - MCHLC908QT1PE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MCHLC908QT1PE-ND.
Freescale Semiconductor Microcontroller Integrated Circuit (ics) Internal Tube 2.7 V ~ 5.5 V MCHLC908QT2CPE
Order 'ic mcu 1.5k flash 8mhz 8-dip - MCHLC908QT2CPE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MCHLC908QT2CPE-ND.
Freescale Semiconductor Microcontroller Integrated Circuit (ics) Internal Tube 2.7 V ~ 5.5 V MCHLC908QT2PE
Order 'ic mcu 1.5k flash 8mhz 8-dip - MCHLC908QT2PE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MCHLC908QT2PE-ND.
Freescale Semiconductor Microcontroller Integrated Circuit (ics) External Tube 2.7 V ~ 3.3 V MC68HC908JK3ECP
Order 'ic mcu 4k flash 8mhz 20-dip - MC68HC908JK3ECP' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68HC908JK3ECP-ND.
Freescale Semiconductor Microcontroller Integrated Circuit (ics) External Tube 2.7 V ~ 3.3 V MC68HC908JL3ECP
Order 'ic mcu 4k flash 8mhz 28-dip - MC68HC908JL3ECP' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68HC908JL3ECP-ND.
Freescale Semiconductor Microcontroller Integrated Circuit (ics) Internal Tube 2.7 V ~ 5.5 V MC68HC908QY4MPE
Order 'ic mcu 4k flash 8mhz 16-dip - MC68HC908QY4MPE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68HC908QY4MPE-ND.
Freescale Semiconductor Microcontroller Integrated Circuit (ics) Internal Tube 2.7 V ~ 5.5 V MC68HC908QY4VPE
Order 'ic mcu 4k flash 8mhz 16-dip - MC68HC908QY4VPE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68HC908QY4VPE-ND.
Freescale Semiconductor Microcontroller Integrated Circuit (ics) Internal Tube 3 V ~ 5.5 V MC908GR4CPE
Order 'ic mcu 4k flash 8mhz 28-dip - MC908GR4CPE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC908GR4CPE-ND.
Freescale Semiconductor Microcontroller Integrated Circuit (ics) External Tube 2.7 V ~ 3.3 V MC908JL3ECPE
Order 'ic mcu 4k flash 8mhz 28-dip - MC908JL3ECPE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC908JL3ECPE-ND.
Freescale Semiconductor Microcontroller Integrated Circuit (ics) External Tube 2.7 V ~ 3.3 V MCHC908JK3ECPE
Order 'ic mcu 4k flash 8mhz 20-dip - MCHC908JK3ECPE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MCHC908JK3ECPE-ND.
Options for Freescale Semiconductor Microcontroller Integrated Circuit (ics) Internal Tube 2.7 V ~ 5.5 V MCHLC908QT4CPE
Send this link via E-Mail
Help With This Screen
