IC MCU 4K FLASH W/ADC 16-SOIC - MCHC908QY4MDWE - Integrated Circuits (ICs)
Freescale Semiconductor Microcontroller Integrated Circuit (ics) Internal Tube 2.7 V ~ 5.5 V MCHC908QY4MDWE
| Digi-Key Part Number | MCHC908QY4MDWE-ND |
1 25 100 1000 |
3.72000 2.99240 2.72650 1.86200 |
Extended Price
3.72 74.81 272.65 1862.00 |
| Manufacturer Part Number | MCHC908QY4MDWE | |||
| Description | IC MCU 4K FLASH W/ADC 16-SOIC | |||
| Quantity Available | 137 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCHC908QY4MDWE |
| Vendor | Freescale Semiconductor |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 4KB (4K x 8) |
| RAM Size | 128 x 8 |
| Number of I /O | 13 |
| Package / Case | 16-SOIC (7.5mm Width) |
| Speed | 8MHz |
| Oscillator Type | Internal |
| Packaging | Tube |
| Program Memory Type | FLASH |
| EEPROM Size | - |
| Core Processor | HC08 |
| Data Converters | A/D 4x8b |
| Core Size | 8-Bit |
| Operating Temperature | -40°C ~ 125°C |
| Connectivity | - |
| Peripherals | LVD, POR, PWM |
| Voltage - Supply (Vcc/Vdd) | 2.7 V ~ 5.5 V |
| Drawing Number | * |
| Mfr Reel Tape Width | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Diameter | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCHC908QY4MDWE MCHC908QY4MDWE |
MCHC908QY4MDWE Specification Sheet
IC MCU 4K FLASH W/ADC 16-SOIC - MCHC908QY4MDWE (MCHC908QY4MDWE-ND) - Integrated Circuits (ICs)
Related parts Freescale Semiconductor Microcontroller Integrated Circuit (ics) Internal Tube 2.7 V ~ 5.5 V MCHC908QY4MDWEIC MCU 4K FLASH W/ADC 16-SOIC - MCHC908QY4MDWE
Order 'ic mcu 4k flash w/adc 16-soic - MCHC908QY4MDWE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MCHC908QY4MDWE-ND.
IC MCU 4K FLASH W/ADC 16-SOIC - MC68HC908QY4CDW
Order 'ic mcu 4k flash w/adc 16-soic - MC68HC908QY4CDW' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68HC908QY4CDW-ND.
IC MCU 4K FLASH W/ADC 16-SOIC - MCHC908QY4CDWE
Order 'ic mcu 4k flash w/adc 16-soic - MCHC908QY4CDWE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MCHC908QY4CDWE-ND.
IC MCU 4K FLASH W/ADC 16-SOIC - MCHC908QY4VDWE
Order 'ic mcu 4k flash w/adc 16-soic - MCHC908QY4VDWE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MCHC908QY4VDWE-ND.
IC MCU 1.5K FLASH W/ADC 16-SOIC - MC68HC908QY2CDW
Order 'ic mcu 1.5k flash w/adc 16-soic - MC68HC908QY2CDW' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68HC908QY2CDW-ND.
IC MCU 1.5K FLASH W/ADC 16-SOIC - MCHC908QY2CDWE
Order 'ic mcu 1.5k flash w/adc 16-soic - MCHC908QY2CDWE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MCHC908QY2CDWE-ND.
IC MCU 1.5K FLASH W/ADC 16-SOIC - MCHC908QY2MDWE
Order 'ic mcu 1.5k flash w/adc 16-soic - MCHC908QY2MDWE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MCHC908QY2MDWE-ND.
IC MCU 1.5K FLASH W/ADC 16-SOIC - MCHC908QY2VDWE
Order 'ic mcu 1.5k flash w/adc 16-soic - MCHC908QY2VDWE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MCHC908QY2VDWE-ND.
IC MCU 1.5K FLASH W/ADC 16-SOIC - MCHLC908QT2DWE
Order 'ic mcu 1.5k flash w/adc 16-soic - MCHLC908QT2DWE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MCHLC908QT2DWE-ND.
IC MCU 4K FLASH W/ADC 8-SOIC - MC68HC908QT4CDW
Order 'ic mcu 4k flash w/adc 8-soic - MC68HC908QT4CDW' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68HC908QT4CDW-ND.
IC MCU 4K FLASH W/ADC 16-TSSOP - MC68HC908QY4CDTE
Order 'ic mcu 4k flash w/adc 16-tssop - MC68HC908QY4CDTE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68HC908QY4CDTE-ND.
IC MCU 4K FLASH W/ADC 16-TSSOP - MC68HC908QY4CDT
Order 'ic mcu 4k flash w/adc 16-tssop - MC68HC908QY4CDT' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68HC908QY4CDT-ND.
IC MCU 4K FLASH W/ADC 16-DIP - MC68HC908QY4CPE
Order 'ic mcu 4k flash w/adc 16-dip - MC68HC908QY4CPE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68HC908QY4CPE-ND.
IC MCU 4K FLASH W/ADC 16-DIP - MC68HC908QY4CP
Order 'ic mcu 4k flash w/adc 16-dip - MC68HC908QY4CP' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68HC908QY4CP-ND.
IC MCU 4K FLASH W/ADC 8-SOIC - MCHC908QT4CDWE
Order 'ic mcu 4k flash w/adc 8-soic - MCHC908QT4CDWE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MCHC908QT4CDWE-ND.
Options for Freescale Semiconductor Microcontroller Integrated Circuit (ics) Internal Tube 2.7 V ~ 5.5 V MCHC908QY4MDWE
Send this link via E-Mail
Help With This Screen
