IC MCU 1.5K FLASH 16-SOIC - MCHC908QY1MDWE
Freescale Semiconductor Microcontroller Integrated Circuit (ics) Internal Tube 2.7 V ~ 5.5 V MCHC908QY1MDWE
| Digi-Key Part Number | MCHC908QY1MDWE-ND |
1 25 100 1000 |
2.70000 2.17520 1.95750 1.26150 |
Extended Price
2.70 54.38 195.75 1261.50 |
| Manufacturer Part Number | MCHC908QY1MDWE | |||
| Description | IC MCU 1.5K FLASH 16-SOIC | |||
| Quantity Available | 43 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCHC908QY1MDWE |
| Vendor | Freescale Semiconductor |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 1.5KB (1.5K x 8) |
| RAM Size | 128 x 8 |
| Number of I /O | 13 |
| Package / Case | 16-SOIC (7.5mm Width) |
| Speed | 8MHz |
| Oscillator Type | Internal |
| Packaging | Tube |
| Program Memory Type | FLASH |
| EEPROM Size | - |
| Core Processor | HC08 |
| Data Converters | - |
| Core Size | 8-Bit |
| Operating Temperature | -40°C ~ 125°C |
| Connectivity | - |
| Peripherals | LVD, POR, PWM |
| Voltage - Supply (Vcc/Vdd) | 2.7 V ~ 5.5 V |
| Drawing Number | * |
| Mfr Reel Tape Width | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Diameter | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCHC908QY1MDWE MCHC908QY1MDWE |
MCHC908QY1MDWE Specification Sheet
IC MCU 1.5K FLASH 16-SOIC - MCHC908QY1MDWE (MCHC908QY1MDWE-ND)
Related parts Freescale Semiconductor Microcontroller Integrated Circuit (ics) Internal Tube 2.7 V ~ 5.5 V MCHC908QY1MDWEIC MCU 1.5K FLASH 16-SOIC - MCHC908QY1MDWE
Order 'ic mcu 1.5k flash 16-soic - MCHC908QY1MDWE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MCHC908QY1MDWE-ND.
IC MCU 1.5K FLASH 16-SOIC - MC68HC908QY1CDW
Order 'ic mcu 1.5k flash 16-soic - MC68HC908QY1CDW' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68HC908QY1CDW-ND.
IC MCU 1.5K FLASH 16-SOIC - MCHC908QY1CDWE
Order 'ic mcu 1.5k flash 16-soic - MCHC908QY1CDWE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MCHC908QY1CDWE-ND.
IC MCU 1.5K FLASH 16-SOIC - MCHC908QY1VDWE
Order 'ic mcu 1.5k flash 16-soic - MCHC908QY1VDWE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MCHC908QY1VDWE-ND.
IC MCU 6K FLASH 16-SOIC - MC908QL3CDWE
Order 'ic mcu 6k flash 16-soic - MC908QL3CDWE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC908QL3CDWE-ND.
IC MCU 1.5K FLASH W/ADC 16-SOIC - MC68HC908QY2CDW
Order 'ic mcu 1.5k flash w/adc 16-soic - MC68HC908QY2CDW' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68HC908QY2CDW-ND.
IC MCU 8BIT 1.5K FLASH 16-SOIC - MC908QY1AMDWE
Order 'ic mcu 8bit 1.5k flash 16-soic - MC908QY1AMDWE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC908QY1AMDWE-ND.
IC MCU 8BIT 1.5K FLASH 16-SOIC - MC908QY1AMDWER
Order 'ic mcu 8bit 1.5k flash 16-soic - MC908QY1AMDWER' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC908QY1AMDWER-ND.
IC MCU 1.5K FLASH W/ADC 16-SOIC - MCHC908QY2CDWE
Order 'ic mcu 1.5k flash w/adc 16-soic - MCHC908QY2CDWE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MCHC908QY2CDWE-ND.
IC MCU 1.5K FLASH W/ADC 16-SOIC - MCHC908QY2MDWE
Order 'ic mcu 1.5k flash w/adc 16-soic - MCHC908QY2MDWE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MCHC908QY2MDWE-ND.
IC MCU 1.5K FLASH W/ADC 16-SOIC - MCHC908QY2VDWE
Order 'ic mcu 1.5k flash w/adc 16-soic - MCHC908QY2VDWE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MCHC908QY2VDWE-ND.
IC MCU 1.5K FLASH W/ADC 16-SOIC - MCHLC908QT2DWE
Order 'ic mcu 1.5k flash w/adc 16-soic - MCHLC908QT2DWE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MCHLC908QT2DWE-ND.
IC MCU 8BIT 1.5K FLASH 16-SOIC - MCL908QY1CDWE
Order 'ic mcu 8bit 1.5k flash 16-soic - MCL908QY1CDWE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MCL908QY1CDWE-ND.
IC MCU 8BIT 1.5K FLASH 16-SOIC - MCL908QY1DWE
Order 'ic mcu 8bit 1.5k flash 16-soic - MCL908QY1DWE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MCL908QY1DWE-ND.
IC MCU 8BIT 1.5K FLASH 16-SOIC - MCL908QY2CDWE
Order 'ic mcu 8bit 1.5k flash 16-soic - MCL908QY2CDWE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MCL908QY2CDWE-ND.
Options for Freescale Semiconductor Microcontroller Integrated Circuit (ics) Internal Tube 2.7 V ~ 5.5 V MCHC908QY1MDWE
Send this link via E-Mail
Help With This Screen
