CAP 560UF 250V ELECT SMQ SNAP - SMQ250VS561M22X40T2
| Digi-Key Part Number | SMQ250VS561M22X40T2-ND |
200 |
1.62750 |
Extended Price
325.50 |
| Manufacturer Part Number | SMQ250VS561M22X40T2 | |||
| Description | CAP 560UF 250V ELECT SMQ SNAP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | SMQ250VS561M22X40T2 |
| Vendor | United Chemi-Con |
| Category | Capacitors |
| Capacitance | 560µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | - |
| Maximum Temperature | -40°C ~ 85°C |
| Size / Dimension | * |
| Lead Spacing | 0.394" (10.00mm) |
| Surface Mount Land Size | * |
| Mounting Type | Through Hole |
| Package / Case | Radial (Snap-In) |
| Packaging | Tray |
| Series | SMQ |
| Tolerance | ±20% |
| Voltage Rating | 250V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SMQ250VS561M22X40T2 SMQ250VS561M22X40T2 |
CAP 560UF 250V ELECT SMQ SNAP - SMQ250VS561M22X40T2 (SMQ250VS561M22X40T2-ND)
Related parts:CAP 560UF 250V ELECT SMQ SNAP - SMQ250VS561M22X40T2
Order 'cap 560uf 250v elect smq snap - SMQ250VS561M22X40T2' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number SMQ250VS561M22X40T2-ND.
CAP 560UF 250V ELECT SMQ SNAP - ESMQ251VSN561MP40S
Order 'cap 560uf 250v elect smq snap - ESMQ251VSN561MP40S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2748-ND.
CAP 560UF 250V ELECT SMQ SNAP - ESMQ251VSN561MQ30S
Order 'cap 560uf 250v elect smq snap - ESMQ251VSN561MQ30S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2749-ND.
CAP 560UF 250V ELECT SMQ SNAP - SMQ250VS561M25X30T2
Order 'cap 560uf 250v elect smq snap - SMQ250VS561M25X30T2' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number SMQ250VS561M25X30T2-ND.
CAP 560UF 160V ELECT SMQ SNAP - ESMQ161VSN561MP25S
Order 'cap 560uf 160v elect smq snap - ESMQ161VSN561MP25S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2719-ND.
CAP 560UF 200V ELECT SMQ SNAP - ESMQ201VSN561MP30S
Order 'cap 560uf 200v elect smq snap - ESMQ201VSN561MP30S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2732-ND.
CAP 390UF 250V ELECT SMQ SNAP - ESMQ251VSN391MP30S
Order 'cap 390uf 250v elect smq snap - ESMQ251VSN391MP30S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2745-ND.
CAP 470UF 250V ELECT SMQ SNAP - ESMQ251VSN471MP35S
Order 'cap 470uf 250v elect smq snap - ESMQ251VSN471MP35S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2746-ND.
CAP 470UF 250V ELECT SMQ SNAP - ESMQ251VSN471MQ30S
Order 'cap 470uf 250v elect smq snap - ESMQ251VSN471MQ30S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2747-ND.
CAP 680UF 250V ELECT SMQ SNAP - ESMQ251VSN681MP45S
Order 'cap 680uf 250v elect smq snap - ESMQ251VSN681MP45S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2750-ND.
CAP 680UF 250V ELECT SMQ SNAP - ESMQ251VSN681MQ35S
Order 'cap 680uf 250v elect smq snap - ESMQ251VSN681MQ35S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2751-ND.
CAP 820UF 250V ELECT SMQ SNAP - ESMQ251VSN821MP50S
Order 'cap 820uf 250v elect smq snap - ESMQ251VSN821MP50S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2752-ND.
CAP 820UF 250V ELECT SMQ SNAP - ESMQ251VSN821MQ40S
Order 'cap 820uf 250v elect smq snap - ESMQ251VSN821MQ40S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2753-ND.
CAP 1000UF 250V ELECT SMQ SNAP - ESMQ251VSN102MQ45S
Order 'cap 1000uf 250v elect smq snap - ESMQ251VSN102MQ45S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2754-ND.
CAP 1000UF 250V ELECT SMQ SNAP - ESMQ251VSN102MR35S
Order 'cap 1000uf 250v elect smq snap - ESMQ251VSN102MR35S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2755-ND.
Send this link via E-Mail
Help With This Screen