IC MPU 32BIT COLDF 144-LQFP - MCF5249LAG120
| Digi-Key Part Number | MCF5249LAG120-ND |
1 25 100 1000 |
14.63000 13.42360 12.24690 10.19940 |
Extended Price
14.63 335.59 1224.69 10199.40 |
| Manufacturer Part Number | MCF5249LAG120 | |||
| Description | IC MPU 32BIT COLDF 144-LQFP | |||
| Quantity Available | 41 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCF5249LAG120 |
| Vendor | Freescale Semiconductor |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 8K x 8 |
| RAM Size | 96K x 8 |
| Number of I /O | 34 |
| Package / Case | 144-LQFP |
| Speed | 120MHz |
| Controller Series | MCF524x |
| Oscillator Type | External |
| Packaging | Tray |
| Program Memory Type | Cache |
| EEPROM Size | - |
| Core Processor | Coldfire V2 |
| Data Converters | A/D 4x12b |
| Core Size | 32-Bit |
| Interface | I²C, SPI, UART |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCF5249LAG120 MCF5249LAG120 |
MCF5249LAG120 Specification Sheet
IC MPU 32BIT COLDF 144-LQFP - MCF5249LAG120 (MCF5249LAG120-ND)
Related parts:IC MPU 32BIT COLDF 144-LQFP - MCF5249LAG120
Order 'ic mpu 32bit coldf 144-lqfp - MCF5249LAG120' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MCF5249LAG120-ND.
IC MPU 32BIT COLDF 144-LQFP - MCF5249LCAG120
Order 'ic mpu 32bit coldf 144-lqfp - MCF5249LCAG120' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MCF5249LCAG120-ND.
IC MPU 32BIT 16MHZ 144-LQFP - MC68340AG16E
Order 'ic mpu 32bit 16mhz 144-lqfp - MC68340AG16E' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68340AG16E-ND.
IC MPU 32BIT 16MHZ 144-LQFP - MC68340AG16VE
Order 'ic mpu 32bit 16mhz 144-lqfp - MC68340AG16VE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68340AG16VE-ND.
IC MPU 32BIT 25MHZ 144-LQFP - MC68340AG25E
Order 'ic mpu 32bit 25mhz 144-lqfp - MC68340AG25E' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68340AG25E-ND.
IC MPU 32BIT 16MHZ 144-LQFP - MC68340CAG16E
Order 'ic mpu 32bit 16mhz 144-lqfp - MC68340CAG16E' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68340CAG16E-ND.
IC MPU 32BIT 25MHZ 144-LQFP - MC68340CAG25E
Order 'ic mpu 32bit 25mhz 144-lqfp - MC68340CAG25E' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68340CAG25E-ND.
IC MPU MULTI-PROTOCOL 144-LQFP - MC68302AG16C
Order 'ic mpu multi-protocol 144-lqfp - MC68302AG16C' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68302AG16C-ND.
IC MPU MULTI-PROTOCOL 144-LQFP - MC68302AG16VC
Order 'ic mpu multi-protocol 144-lqfp - MC68302AG16VC' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68302AG16VC-ND.
IC MPU NETWORK 20MHZ 144-LQFP - MC68302AG20CB1
Order 'ic mpu network 20mhz 144-lqfp - MC68302AG20CB1' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68302AG20CB1-ND.
IC MPU MULTI-PROTOCOL 144-LQFP - MC68302AG20C
Order 'ic mpu multi-protocol 144-lqfp - MC68302AG20C' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68302AG20C-ND.
IC MPU NETWORK 33MHZ 144-LQFP - MC68302AG33C
Order 'ic mpu network 33mhz 144-lqfp - MC68302AG33C' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68302AG33C-ND.
IC MPU NETWORK 16MHZ 144-LQFP - MC68302CAG16VC
Order 'ic mpu network 16mhz 144-lqfp - MC68302CAG16VC' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68302CAG16VC-ND.
IC MPU NETWORK 16MHZ 144-LQFP - MC68302CAG16VCR2
Order 'ic mpu network 16mhz 144-lqfp - MC68302CAG16VCR2' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68302CAG16VCR2-ND.
IC MPU NETWORK 16MHZ 144-LQFP - MC68302CPV16VC
Order 'ic mpu network 16mhz 144-lqfp - MC68302CPV16VC' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68302CPV16VC-ND.
Send this link via E-Mail
Help With This Screen