IC MCU 64K FLASH 25MHZ 112-LQFP - MC9S12E64CPVE
| Digi-Key Part Number | MC9S12E64CPVE-ND |
1 25 100 1000 |
9.80000 7.10120 6.71590 6.37920 |
Extended Price
9.80 177.53 671.59 6379.20 |
| Manufacturer Part Number | MC9S12E64CPVE | |||
| Description | IC MCU 64K FLASH 25MHZ 112-LQFP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MC9S12E64CPVE |
| Vendor | Freescale Semiconductor |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 64K x 8 |
| RAM Size | 4K x 8 |
| Number of I /O | 92 |
| Package / Case | 112-LQFP |
| Speed | 25MHz |
| Controller Series | HCS12 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Program Memory Type | FLASH |
| EEPROM Size | - |
| Core Processor | HCS12 |
| Data Converters | A/D 16x10b; D/A 2x8b |
| Core Size | 16-Bit |
| Interface | I²C, SCI, SPI |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MC9S12E64CPVE MC9S12E64CPVE |
MC9S12E64CPVE Specification Sheet
IC MCU 64K FLASH 25MHZ 112-LQFP - MC9S12E64CPVE (MC9S12E64CPVE-ND)
Related parts:IC MCU 64K FLASH 25MHZ 112-LQFP - MC9S12E64CPVE
Order 'ic mcu 64k flash 25mhz 112-lqfp - MC9S12E64CPVE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC9S12E64CPVE-ND.
IC MCU 64K FLASH 25MHZ 112-LQFP - MC9S12E64CPV
Order 'ic mcu 64k flash 25mhz 112-lqfp - MC9S12E64CPV' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC9S12E64CPV-ND.
IC MCU 64K FLASH 25MHZ 112-LQFP - MC9S12A64CPVE
Order 'ic mcu 64k flash 25mhz 112-lqfp - MC9S12A64CPVE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC9S12A64CPVE-ND.
IC MCU 64K FLASH 25MHZ 112-LQFP - MC9S12B64CPVE
Order 'ic mcu 64k flash 25mhz 112-lqfp - MC9S12B64CPVE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC9S12B64CPVE-ND.
IC MCU 64K FLASH 25MHZ 112-LQFP - MC9S12B64MPVE
Order 'ic mcu 64k flash 25mhz 112-lqfp - MC9S12B64MPVE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC9S12B64MPVE-ND.
IC MCU 64K FLASH 25MHZ 112-LQFP - MC9S12B64VPVE
Order 'ic mcu 64k flash 25mhz 112-lqfp - MC9S12B64VPVE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC9S12B64VPVE-ND.
IC MCU 64K FLASH 25MHZ 112-LQFP - MC9S12D64MPVE
Order 'ic mcu 64k flash 25mhz 112-lqfp - MC9S12D64MPVE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC9S12D64MPVE-ND.
IC MCU 64K FLASH 25MHZ 112-LQFP - MC9S12D64MPV
Order 'ic mcu 64k flash 25mhz 112-lqfp - MC9S12D64MPV' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC9S12D64MPV-ND.
IC MCU 64K FLASH 25MHZ 112-LQFP - MC9S12D64VPVER
Order 'ic mcu 64k flash 25mhz 112-lqfp - MC9S12D64VPVER' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC9S12D64VPVER-ND.
IC MCU 64K FLASH 25MHZ 112-LQFP - MC9S12DJ64CPVE
Order 'ic mcu 64k flash 25mhz 112-lqfp - MC9S12DJ64CPVE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC9S12DJ64CPVE-ND.
IC MCU 64K FLASH 25MHZ 112-LQFP - MC9S12DJ64MPVE
Order 'ic mcu 64k flash 25mhz 112-lqfp - MC9S12DJ64MPVE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC9S12DJ64MPVE-ND.
IC MCU 64K FLASH 25MHZ 112-LQFP - MC9S12DJ64VPVE
Order 'ic mcu 64k flash 25mhz 112-lqfp - MC9S12DJ64VPVE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC9S12DJ64VPVE-ND.
IC MCU 128K FLASH 25MHZ 112-LQFP - MC9S12A128BCPV
Order 'ic mcu 128k flash 25mhz 112-lqfp - MC9S12A128BCPV' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC9S12A128BCPV-ND.
IC MCU 128K FLASH 25MHZ 112-LQFP - MC9S12A128CPVE
Order 'ic mcu 128k flash 25mhz 112-lqfp - MC9S12A128CPVE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC9S12A128CPVE-ND.
IC MCU 256K FLASH 25MHZ 112-LQFP - MC9S12A256BCPV
Order 'ic mcu 256k flash 25mhz 112-lqfp - MC9S12A256BCPV' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC9S12A256BCPV-ND.
Send this link via E-Mail
Help With This Screen