IC MCU 256K FLASH 25MHZ 112-LQFP - MC9S12DJ128VPVE - Integrated Circuits (ICs)
| Digi-Key Part Number | MC9S12DJ128VPVE-ND |
300 |
11.89440 |
Extended Price
3568.32 |
| Manufacturer Part Number | MC9S12DJ128VPVE | |||
| Description | IC MCU 256K FLASH 25MHZ 112-LQFP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MC9S12DJ128VPVE |
| Vendor | Freescale Semiconductor |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 128K x 8 |
| RAM Size | 8Kx8 |
| Number of I /O | 91 |
| Package / Case | 112-LQFP |
| Speed | 25MHz |
| Controller Series | HCS12 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Program Memory Type | FLASH |
| EEPROM Size | 2Kx8 |
| Core Processor | HCS12 |
| Data Converters | A/D 16x10b |
| Core Size | 16-Bit |
| Interface | I²C, CAN, SCI, SPI |
| Operating Temperature | -40°C ~ 125°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MC9S12DJ128VPVE MC9S12DJ128VPVE |
MC9S12DJ128VPVE Specification Sheet
IC MCU 256K FLASH 25MHZ 112-LQFP - MC9S12DJ128VPVE (MC9S12DJ128VPVE-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC MCU 256K FLASH 25MHZ 112-LQFP - MC9S12DJ128VPVE
Order 'ic mcu 256k flash 25mhz 112-lqfp - MC9S12DJ128VPVE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC9S12DJ128VPVE-ND.
IC MCU 256K FLASH 25MHZ 112-LQFP - MC9S12A256BCPV
Order 'ic mcu 256k flash 25mhz 112-lqfp - MC9S12A256BCPV' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC9S12A256BCPV-ND.
IC MCU 256K FLASH 25MHZ 112-LQFP - MC9S12A256MPVE
Order 'ic mcu 256k flash 25mhz 112-lqfp - MC9S12A256MPVE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC9S12A256MPVE-ND.
IC MCU 256K FLASH 25MHZ 112-LQFP - MC9S12B256MPVE
Order 'ic mcu 256k flash 25mhz 112-lqfp - MC9S12B256MPVE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC9S12B256MPVE-ND.
IC MCU 256K FLASH 25MHZ 112-LQFP - MC9S12DG256BCPV
Order 'ic mcu 256k flash 25mhz 112-lqfp - MC9S12DG256BCPV' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC9S12DG256BCPV-ND.
IC MCU 256K FLASH 25MHZ 112-LQFP - MC9S12DG256BMPV
Order 'ic mcu 256k flash 25mhz 112-lqfp - MC9S12DG256BMPV' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC9S12DG256BMPV-ND.
IC MCU 256K FLASH 25MHZ 112-LQFP - MC9S12DG256BVPV
Order 'ic mcu 256k flash 25mhz 112-lqfp - MC9S12DG256BVPV' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC9S12DG256BVPV-ND.
IC MCU 256K FLASH 25MHZ 112-LQFP - MC9S12DG256CCPV
Order 'ic mcu 256k flash 25mhz 112-lqfp - MC9S12DG256CCPV' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC9S12DG256CCPV-ND.
IC MCU 256K FLASH 25MHZ 112-LQFP - MC9S12DG256MPVE
Order 'ic mcu 256k flash 25mhz 112-lqfp - MC9S12DG256MPVE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC9S12DG256MPVE-ND.
IC MCU 256K FLASH 25MHZ 112-LQFP - MC9S12DG256VPVE
Order 'ic mcu 256k flash 25mhz 112-lqfp - MC9S12DG256VPVE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC9S12DG256VPVE-ND.
IC MCU 256K FLASH 25MHZ 112-LQFP - MC9S12DJ128MPVE
Order 'ic mcu 256k flash 25mhz 112-lqfp - MC9S12DJ128MPVE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC9S12DJ128MPVE-ND.
IC MCU 256K FLASH 25MHZ 112-LQFP - MC9S12DJ256CCPV
Order 'ic mcu 256k flash 25mhz 112-lqfp - MC9S12DJ256CCPV' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC9S12DJ256CCPV-ND.
IC MCU 256K FLASH 25MHZ 112-LQFP - MC9S12DJ256MPVE
Order 'ic mcu 256k flash 25mhz 112-lqfp - MC9S12DJ256MPVE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC9S12DJ256MPVE-ND.
IC MCU 256K FLASH 25MHZ 112-LQFP - MC9S12DP256BMPV
Order 'ic mcu 256k flash 25mhz 112-lqfp - MC9S12DP256BMPV' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC9S12DP256BMPV-ND.
IC MCU 256K FLASH 25MHZ 112-LQFP - MC9S12DP256CCPV
Order 'ic mcu 256k flash 25mhz 112-lqfp - MC9S12DP256CCPV' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC9S12DP256CCPV-ND.
Send this link via E-Mail
Help With This Screen