Keywords:





IC MCU 8K FLASH 1K RAM 28-DIP - MC9S08RD8PE - Integrated Circuits (ICs)

Freescale Semiconductor Microcontroller Integrated Circuit (ics) Internal Tube 1.8 V ~ 3.6 V MC9S08RD8PE

Digi-Key Part Number MC9S08RD8PE-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberMC9S08RD8PE
DescriptionIC MCU 8K FLASH 1K RAM 28-DIP
Quantity Available Non-Stock
All prices are in USD

Purchase Freescale Semiconductor Microcontroller Integrated Circuit (ics) Internal Tube 1.8 V ~ 3.6 V MC9S08RD8PE
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Freescale Semiconductor Microcontroller Integrated Circuit (ics) Internal Tube 1.8 V ~ 3.6 V MC9S08RD8PE
Technical/Catalog InformationMC9S08RD8PE
VendorFreescale Semiconductor
CategoryIntegrated Circuits (ICs)
Program Memory Size8KB (8K x 8)
RAM Size1K x 8
Number of I /O23
Package / Case28-DIP (600 mil)
Speed8MHz
Oscillator TypeInternal
PackagingTube
Program Memory TypeFLASH
EEPROM Size-
Core ProcessorHCS08
Data Converters-
Core Size8-Bit
Operating Temperature0°C ~ 70°C
ConnectivitySCI, SPI
PeripheralsLVD, POR, PWM, WDT
Voltage - Supply (Vcc/Vdd)1.8 V ~ 3.6 V
Drawing Number*
Mfr Reel Tape Width*
Mfr Reel Tape Material*
Mfr Reel Diameter*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MC9S08RD8PE
MC9S08RD8PE


Image of IC MCU 8K FLASH 1K RAM 28-DIP - MC9S08RD8PE

IC MCU 8K FLASH 1K RAM 28-DIP - MC9S08RD8PE (MC9S08RD8PE-ND) - Integrated Circuits (ICs)

Related parts Freescale Semiconductor Microcontroller Integrated Circuit (ics) Internal Tube 1.8 V ~ 3.6 V MC9S08RD8PE
IC MCU 8K FLASH 1K RAM 28-DIP - MC9S08RD8PE
 Order 'ic mcu 8k flash 1k ram 28-dip - MC9S08RD8PE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC9S08RD8PE-ND.
IC MCU 8K FLASH 1K RAM 28-DIP - MC9S08RD8CPE
 Order 'ic mcu 8k flash 1k ram 28-dip - MC9S08RD8CPE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC9S08RD8CPE-ND.
IC MCU 16K FLASH 1K RAM 28-DIP - MC9S08RD16CPE
 Order 'ic mcu 16k flash 1k ram 28-dip - MC9S08RD16CPE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC9S08RD16CPE-ND.
IC MCU 16K FLASH 1K RAM 28-DIP - MC9S08RD16PE
 Order 'ic mcu 16k flash 1k ram 28-dip - MC9S08RD16PE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC9S08RD16PE-ND.
IC MCU 8K FLASH 1K RAM 28-SOIC - MC9S08RD8CDWE
 Order 'ic mcu 8k flash 1k ram 28-soic - MC9S08RD8CDWE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC9S08RD8CDWE-ND.
IC MCU 8K FLASH 1K RAM 28-SOIC - MC9S08RD8DWE
 Order 'ic mcu 8k flash 1k ram 28-soic - MC9S08RD8DWE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC9S08RD8DWE-ND.
IC MCU 8K FLASH 8MHZ PWM 28-DIP - MC68HC908MR8CP
 Order 'ic mcu 8k flash 8mhz pwm 28-dip - MC68HC908MR8CP' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68HC908MR8CP-ND.
IC MCU 32K FLASH 2K RAM 28-DIP - MC9S08RD32CPE
 Order 'ic mcu 32k flash 2k ram 28-dip - MC9S08RD32CPE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC9S08RD32CPE-ND.
IC MCU 32K FLASH 2K RAM 28-DIP - MC9S08RD32PE
 Order 'ic mcu 32k flash 2k ram 28-dip - MC9S08RD32PE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC9S08RD32PE-ND.
IC MCU 60K FLASH 2K RAM 28-DIP - MC9S08RD60CPE
 Order 'ic mcu 60k flash 2k ram 28-dip - MC9S08RD60CPE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC9S08RD60CPE-ND.
IC MCU 60K FLASH 2K RAM 28-DIP - MC9S08RD60PE
 Order 'ic mcu 60k flash 2k ram 28-dip - MC9S08RD60PE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC9S08RD60PE-ND.
IC MCU 64K FLASH 1K RAM 28-PDIP - ZLF645E0P2864G
 Order 'ic mcu 64k flash 1k ram 28-pdip - ZLF645E0P2864G' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-4722-ND.
IC MCU 8K FLASH 1K RAM 42-SDIP - MC9S08GT8ACBE
 Order 'ic mcu 8k flash 1k ram 42-sdip - MC9S08GT8ACBE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC9S08GT8ACBE-ND.
IC MCU 8K FLASH 1K RAM 44-QFP - MC9S08GT8ACFBE
 Order 'ic mcu 8k flash 1k ram 44-qfp - MC9S08GT8ACFBE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC9S08GT8ACFBE-ND.
IC MCU 8K FLASH 1K RAM 32-QFN - MC9S08GT8ACFCE
 Order 'ic mcu 8k flash 1k ram 32-qfn - MC9S08GT8ACFCE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC9S08GT8ACFCE-ND.

Options for Freescale Semiconductor Microcontroller Integrated Circuit (ics) Internal Tube 1.8 V ~ 3.6 V MC9S08RD8PE
Send this link via E-Mail
Help With This Screen

IC MCU 8K FLASH 1K RAM 28-DIP - MC9S08RD8PE
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC MCU 8K FLASH 1K RAM 28-DIP - MC9S08RD8CPE Next: IC MCU 8K FLASH 1K RAM 28-SOIC - MC9S08RD8CDWE
IC MCU 8K FLASH 1K RAM 28-DIP - MC9S08RD8PE