IC MCU 60K FLASH 8MHZ 32-LQFP - MC9S08RD60CFJE - Integrated Circuits (ICs)
| Digi-Key Part Number | MC9S08RD60CFJE-ND |
1 25 100 1000 |
10.30000 7.02280 6.68330 5.98005 |
Extended Price
10.30 175.57 668.33 5980.05 |
| Manufacturer Part Number | MC9S08RD60CFJE | |||
| Description | IC MCU 60K FLASH 8MHZ 32-LQFP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | MC9S08RD60CFJE |
| Vendor | Freescale Semiconductor |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 60K x 8 |
| RAM Size | 2K x 8 |
| Number of I /O | 25 |
| Package / Case | 32-LQFP |
| Speed | 8MHz |
| Controller Series | HCS08 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Program Memory Type | FLASH |
| EEPROM Size | - |
| Core Processor | HCS08 |
| Data Converters | - |
| Core Size | 8-Bit |
| Interface | SCI, SPI |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MC9S08RD60CFJE MC9S08RD60CFJE |
MC9S08RD60CFJE Specification Sheet
IC MCU 60K FLASH 8MHZ 32-LQFP - MC9S08RD60CFJE (MC9S08RD60CFJE-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC MCU 60K FLASH 8MHZ 32-LQFP - MC9S08RD60CFJE
Order 'ic mcu 60k flash 8mhz 32-lqfp - MC9S08RD60CFJE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC9S08RD60CFJE-ND.
IC MCU 60K FLASH 8MHZ 32-LQFP - MC908GR60ACFJE
Order 'ic mcu 60k flash 8mhz 32-lqfp - MC908GR60ACFJE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC908GR60ACFJE-ND.
IC MCU 60K FLASH 8MHZ 32-LQFP - MC908GZ60CFJE
Order 'ic mcu 60k flash 8mhz 32-lqfp - MC908GZ60CFJE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC908GZ60CFJE-ND.
IC MCU 60K FLASH 8MHZ 32-LQFP - MC9S08RC60CFJE
Order 'ic mcu 60k flash 8mhz 32-lqfp - MC9S08RC60CFJE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC9S08RC60CFJE-ND.
IC MCU 60K FLASH 8MHZ 32-LQFP - MC9S08RC60FJE
Order 'ic mcu 60k flash 8mhz 32-lqfp - MC9S08RC60FJE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC9S08RC60FJE-ND.
IC MCU 60K FLASH 8MHZ 32-LQFP - MC9S08RE60CFJE
Order 'ic mcu 60k flash 8mhz 32-lqfp - MC9S08RE60CFJE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC9S08RE60CFJE-ND.
IC MCU 60K FLASH 8MHZ 32-LQFP - MC9S08RE60FJE
Order 'ic mcu 60k flash 8mhz 32-lqfp - MC9S08RE60FJE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC9S08RE60FJE-ND.
IC MCU 60K FLASH 8MHZ 32-LQFP - MC9S08RG60FJE
Order 'ic mcu 60k flash 8mhz 32-lqfp - MC9S08RG60FJE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC9S08RG60FJE-ND.
IC MCU 15K FLASH 8MHZ 32-LQFP - MC68HC908EY16VFA
Order 'ic mcu 15k flash 8mhz 32-lqfp - MC68HC908EY16VFA' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68HC908EY16VFA-ND.
IC MCU 8K FLASH 8MHZ 32-LQFP - MC68HC908JL8CFAE
Order 'ic mcu 8k flash 8mhz 32-lqfp - MC68HC908JL8CFAE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68HC908JL8CFAE-ND.
IC MCU 8K FLASH 8MHZ 32-LQFP - MC68HC908JL8CFA
Order 'ic mcu 8k flash 8mhz 32-lqfp - MC68HC908JL8CFA' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68HC908JL8CFA-ND.
IC MCU 8K FLASH 8MHZ 32-LQFP - MC68HC908JL8MFAE
Order 'ic mcu 8k flash 8mhz 32-lqfp - MC68HC908JL8MFAE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68HC908JL8MFAE-ND.
IC MCU 16K FLASH 8MHZ 32-LQFP - MC908EY16ACFJE
Order 'ic mcu 16k flash 8mhz 32-lqfp - MC908EY16ACFJE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC908EY16ACFJE-ND.
IC MCU 16K FLASH 8MHZ 32-LQFP - MC908EY16AMFJE
Order 'ic mcu 16k flash 8mhz 32-lqfp - MC908EY16AMFJE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC908EY16AMFJE-ND.
IC MCU 16K FLASH 8MHZ 32-LQFP - MC908EY16AVFJE
Order 'ic mcu 16k flash 8mhz 32-lqfp - MC908EY16AVFJE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC908EY16AVFJE-ND.
Send this link via E-Mail
Help With This Screen