IC MCU 4K FLASH 256RAM 8-DIP - MC9S08QD4VPC - Integrated Circuits (ICs)
| Digi-Key Part Number | MC9S08QD4VPC-ND |
1 25 100 1000 |
2.42000 1.95000 1.75500 1.13100 |
Extended Price
2.42 48.75 175.50 1131.00 |
| Manufacturer Part Number | MC9S08QD4VPC | |||
| Description | IC MCU 4K FLASH 256RAM 8-DIP | |||
| Quantity Available | 48 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MC9S08QD4VPC |
| Vendor | Freescale Semiconductor |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 4KB (4K x 8) |
| RAM Size | 256 x 8 |
| Number of I /O | 6 |
| Package / Case | 8-DIP (300 mil) |
| Speed | 10MHz |
| Oscillator Type | Internal |
| Packaging | Tube |
| Program Memory Type | FLASH |
| EEPROM Size | - |
| Core Processor | HCS08 |
| Data Converters | A/D 4x10b |
| Core Size | 8-Bit |
| Operating Temperature | -40°C ~ 125°C |
| Connectivity | - |
| Peripherals | LVD, POR, PWM, WDT |
| Voltage - Supply (Vcc/Vdd) | 2.7 V ~ 5.5 V |
| Drawing Number | * |
| Mfr Reel Tape Width | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Diameter | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MC9S08QD4VPC MC9S08QD4VPC |
MC9S08QD4VPC Specification Sheet
IC MCU 4K FLASH 256RAM 8-DIP - MC9S08QD4VPC (MC9S08QD4VPC-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC MCU 4K FLASH 256RAM 8-DIP - MC9S08QD4VPC
Order 'ic mcu 4k flash 256ram 8-dip - MC9S08QD4VPC' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC9S08QD4VPC-ND.
IC MCU 4K FLASH 8MHZ 8-DIP - MC9S08QG4CPAE
Order 'ic mcu 4k flash 8mhz 8-dip - MC9S08QG4CPAE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC9S08QG4CPAE-ND.
IC MCU 4K FLASH 8MHZ 8-DIP - MCHLC908QT4CPE
Order 'ic mcu 4k flash 8mhz 8-dip - MCHLC908QT4CPE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MCHLC908QT4CPE-ND.
IC MCU 4K FLASH 8MHZ 8-DIP - MCHLC908QT4PE
Order 'ic mcu 4k flash 8mhz 8-dip - MCHLC908QT4PE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MCHLC908QT4PE-ND.
IC MCU 4K FLASH 256B 8-DIP - CY8C25122-24PI
Order 'ic mcu 4k flash 256b 8-dip - CY8C25122-24PI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1424-ND.
IC MCU 4K FLASH 256B 8-DIP - CY8C24123-24PI
Order 'ic mcu 4k flash 256b 8-dip - CY8C24123-24PI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1550-5-ND.
IC MCU 4K FLASH 256B 8-DIP - CY8C25122-24PXI
Order 'ic mcu 4k flash 256b 8-dip - CY8C25122-24PXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY8C25122-24PXI-ND.
IC MCU 4K FLASH 256RAM 8-SOIC - MC9S08QD4VSC
Order 'ic mcu 4k flash 256ram 8-soic - MC9S08QD4VSC' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC9S08QD4VSC-ND.
IC MCU 1.5K FLASH 8MHZ 8-DIP - MCHLC908QT1CPE
Order 'ic mcu 1.5k flash 8mhz 8-dip - MCHLC908QT1CPE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MCHLC908QT1CPE-ND.
IC MCU 1.5K FLASH 8MHZ 8-DIP - MCHLC908QT1PE
Order 'ic mcu 1.5k flash 8mhz 8-dip - MCHLC908QT1PE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MCHLC908QT1PE-ND.
IC MCU 1.5K FLASH 8MHZ 8-DIP - MCHLC908QT2CPE
Order 'ic mcu 1.5k flash 8mhz 8-dip - MCHLC908QT2CPE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MCHLC908QT2CPE-ND.
IC MCU 1.5K FLASH 8MHZ 8-DIP - MCHLC908QT2PE
Order 'ic mcu 1.5k flash 8mhz 8-dip - MCHLC908QT2PE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MCHLC908QT2PE-ND.
IC MCU 4K FLASH W/ADC 8-DIP - MC68HC908QT4CPE
Order 'ic mcu 4k flash w/adc 8-dip - MC68HC908QT4CPE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68HC908QT4CPE-ND.
IC MCU 4K FLASH W/ADC 8-DIP - MC68HC908QT4CP
Order 'ic mcu 4k flash w/adc 8-dip - MC68HC908QT4CP' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68HC908QT4CP-ND.
IC MCU 4K FLASH W/ADC 8-DIP - MC68HC908QT4MPE
Order 'ic mcu 4k flash w/adc 8-dip - MC68HC908QT4MPE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68HC908QT4MPE-ND.
Send this link via E-Mail
Help With This Screen
