Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

BOX ALUM 6.3" X 4.06 X 2.09" BLK - 1455N1601BK - Boxes, Enclosures, Racks

Digi-Key Part Number 1455N1601BK-ND
Price Break
1
Unit Price
24.17000
Extended Price
24.17
Manufacturer Part Number1455N1601BK
DescriptionBOX ALUM 6.3" X 4.06 X 2.09" BLK
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information1455N1601BK
VendorHammond Manufacturing
CategoryBoxes, Enclosures, Racks
ColorBlack
DesignEnd Panel(s)
FeaturesCard Guides
MaterialMetal - Aluminum
Ratings-
Series1455
Shipping InfoShipped from Digi-Key
Size / Dimension6.3" L x 4.06" W x 2.09" H (160.02mm x 103.12mm x 53.09mm)
Thickness0.060" (1.52mm)
Weight-
Container TypeEnclosure
Material Flammability Rating-
Other Names 1455N1601BK
1455N1601BK

1455N1601BK Specification Sheet

Image of BOX ALUM 6.3" X 4.06 X 2.09" BLK - 1455N1601BK

BOX ALUM 6.3" X 4.06 X 2.09" BLK - 1455N1601BK (1455N1601BK-ND) - Boxes, Enclosures, Racks

Related parts Boxes, Enclosures, Racks:
BOX ALUM 6 X 5 X 4 GRAY - CU-2107-B
 Order 'box alum 6 x 5 x 4 gray - CU-2107-B' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1082-ND.
BOX ALUM 6 X 5 X 4 NAT - CU-3007-A
 Order 'box alum 6 x 5 x 4 nat - CU-3007-A' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1094-ND.
BOX PERF ALUMINUM 3 X 4 X 5 - PERF-140 PL
 Order 'box perf aluminum 3 x 4 x 5 - PERF-140 PL' online from Digi-Key. Manufactured by LMB Heeger Inc. Digi-Key part number L174-ND.
HEAT SHRINK BLK 3" X 4' - HSTT300-48-2
 Order 'heat shrink blk 3" x 4' - HSTT300-48-2' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number HSTT300-48-2-ND.
CABLE ASSY RCPT 9POS 30AWG 6" - 3-1589457-4
 Order 'cable assy rcpt 9pos 30awg 6" - 3-1589457-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-1589457-4-ND.
CONN RING STR 6 AWG #1/4 TIN - 1526181-2
 Order 'conn ring str 6 awg #1/4 tin - 1526181-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1526181-2-ND.
CONN RING 6 AWG #1/4 PG - 55679-2
 Order 'conn ring 6 awg #1/4 pg - 55679-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A28245-ND.
SCOTCH 3-1/4"X4-1/2" VINYL MASTI - 2200 (3-1/4"X4-1/2")
 Order 'scotch 3-1/4"x4-1/2" vinyl masti - 2200 (3-1/4"X4-1/2")' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M11008-ND.
BOX ALUM: 2-3/4"X2-1/8"X2-3/4" - TF-771 PL/UNPD
 Order 'box alum: 2-3/4"x2-1/8"x2-3/4" - TF-771 PL/UNPD' online from Digi-Key. Manufactured by LMB Heeger Inc. Digi-Key part number L100-ND.
BOX ALUM: 2-3/4"X2-1/8"X1-5/8" - J-870 PL/UNPD
 Order 'box alum: 2-3/4"x2-1/8"x1-5/8" - J-870 PL/UNPD' online from Digi-Key. Manufactured by LMB Heeger Inc. Digi-Key part number L111-ND.
BOX ALUM: 2-3/4"X2-1/8"X2-3/4" - J-871 PL/UNPD
 Order 'box alum: 2-3/4"x2-1/8"x2-3/4" - J-871 PL/UNPD' online from Digi-Key. Manufactured by LMB Heeger Inc. Digi-Key part number L112-ND.
BOX STEEL 4" X 2.5" X 2" GRY/BLK - 1454C
 Order 'box steel 4" x 2.5" x 2" gry/blk - 1454C' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1454CHM-ND.
BOX STEEL 4" X 5" X 2" GRY/BLK - 1454E
 Order 'box steel 4" x 5" x 2" gry/blk - 1454E' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1454EHM-ND.
BOX STEEL 6" X 2.5" X 2" GRY/BLK - 1454G
 Order 'box steel 6" x 2.5" x 2" gry/blk - 1454G' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1454G-ND.
BOX STEEL 4" X 3" X 4" GRY/BLK - 1454J
 Order 'box steel 4" x 3" x 4" gry/blk - 1454J' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1454J-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: BOX ALUM 6.3" X 3.5" X 2.2" CLR - 1455ZT1601 Next: BOX ALUM 6.3" X 4.06 X 2.09" BLK - 1455N1602BK