Freescale Semiconductor Microcontroller Integrated Circuit (ics) External Tube 2.7 V ~ 5.5 V MC908QY8CDWE
IC MCU 8BIT 8K FLASH 16-SOIC - MC908QY8CDWE - Integrated Circuits (ICs)
| Digi-Key Part Number | MC908QY8CDWE-ND |
1 25 100 1000 |
3.67000 2.94760 2.68550 1.83400 |
Extended Price
3.67 73.69 268.55 1834.00 |
| Manufacturer Part Number | MC908QY8CDWE | |||
| Description | IC MCU 8BIT 8K FLASH 16-SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MC908QY8CDWE |
| Vendor | Freescale Semiconductor |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 8KB (8K x 8) |
| RAM Size | - |
| Number of I /O | - |
| Package / Case | 16-SOIC (7.5mm Width) |
| Speed | 8MHz |
| Oscillator Type | External |
| Packaging | Tube |
| Program Memory Type | FLASH |
| EEPROM Size | - |
| Core Processor | HC08 |
| Data Converters | A/D 4x10b |
| Core Size | 8-Bit |
| Operating Temperature | -40°C ~ 85°C |
| Connectivity | SCI, SPI |
| Peripherals | LVD, POR, PWM |
| Voltage - Supply (Vcc/Vdd) | 2.7 V ~ 5.5 V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MC908QY8CDWE MC908QY8CDWE |
IC MCU 8BIT 8K FLASH 16-SOIC - MC908QY8CDWE (MC908QY8CDWE-ND) - Integrated Circuits (ICs)
Related parts Freescale Semiconductor Microcontroller Integrated Circuit (ics) External Tube 2.7 V ~ 5.5 V MC908QY8CDWEFreescale Semiconductor Microcontroller Integrated Circuit (ics) External Tube 2.7 V ~ 5.5 V MC908QY8CDWE
Order 'ic mcu 8bit 8k flash 16-soic - MC908QY8CDWE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC908QY8CDWE-ND.
Freescale Semiconductor Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 2.7 V ~ 5.5 V MC908KX8CDWER2
Order 'ic mcu 8bit 8k flash 16-soic - MC908KX8CDWER2' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC908KX8CDWER2-ND.
Freescale Semiconductor Microcontroller Integrated Circuit (ics) Internal Tube 2.7 V ~ 5.5 V MC908QB8CDWE
Order 'ic mcu 8bit 8k flash 16-soic - MC908QB8CDWE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC908QB8CDWE-ND.
Freescale Semiconductor (VA) Microcontroller Integrated Circuit (ics) Internal Cut Tape (CT) 2.7 V ~ 5.5 V MC908QB8CDWER
Order 'ic mcu 8bit 8k flash 16-soic - MC908QB8CDWER' online from Digi-Key. Manufactured by Freescale Semiconductor (VA). Digi-Key part number MC908QB8CDWERCT-ND.
Freescale Semiconductor (VA) Microcontroller Integrated Circuit (ics) Internal Digi-Reel® 2.7 V ~ 5.5 V MC908QB8CDWER
Order 'ic mcu 8bit 8k flash 16-soic - MC908QB8CDWER' online from Digi-Key. Manufactured by Freescale Semiconductor (VA). Digi-Key part number MC908QB8CDWERDKR-ND.
Freescale Semiconductor Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 2.7 V ~ 5.5 V MC908QB8CDWER
Order 'ic mcu 8bit 8k flash 16-soic - MC908QB8CDWER' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC908QB8CDWERTR-ND.
Freescale Semiconductor Microcontroller Integrated Circuit (ics) Internal Tube 2.7 V ~ 5.5 V MC908QB8MDWE
Order 'ic mcu 8bit 8k flash 16-soic - MC908QB8MDWE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC908QB8MDWE-ND.
Freescale Semiconductor Microcontroller Integrated Circuit (ics) Internal Tube 2.7 V ~ 5.5 V MC908QB8VDWE
Order 'ic mcu 8bit 8k flash 16-soic - MC908QB8VDWE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC908QB8VDWE-ND.
Freescale Semiconductor Microcontroller Integrated Circuit (ics) Internal Tube 3 V ~ 5.5 V MC908QC8CDXE
Order 'ic mcu 8bit 8k flash 16-soic - MC908QC8CDXE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC908QC8CDXE-ND.
Freescale Semiconductor Microcontroller Integrated Circuit (ics) External Tube 2.7 V ~ 5.5 V MC908QY8VDWE
Order 'ic mcu 8bit 8k flash 16-soic - MC908QY8VDWE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC908QY8VDWE-ND.
Freescale Semiconductor Microcontroller Integrated Circuit (ics) Internal Tube 2.7 V ~ 5.5 V MCL908QB8DWE
Order 'ic mcu 8bit 8k flash 16-soic - MCL908QB8DWE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MCL908QB8DWE-ND.
Freescale Semiconductor Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 3 V ~ 5.5 V MC908QC8CDXER
Order 'ic mcu 8bit 8k flash 16-soic - MC908QC8CDXER' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC908QC8CDXER-ND.
Freescale Semiconductor Microcontroller Integrated Circuit (ics) Internal Tube 2.7 V ~ 5.5 V MC68HC908KX8CDW
Order 'ic mcu 8mhz 8k flash 16-soic - MC68HC908KX8CDW' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68HC908KX8CDW-ND.
Freescale Semiconductor Microcontroller Integrated Circuit (ics) Internal Tube 2.7 V ~ 5.5 V MC908KX8CDWE
Order 'ic mcu 8mhz 8k flash 16-soic - MC908KX8CDWE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC908KX8CDWE-ND.
Freescale Semiconductor Microcontroller Integrated Circuit (ics) Internal Tube 2.7 V ~ 5.5 V MC908QB4CDWE
Order 'ic mcu 8bit 4k flash 16-soic - MC908QB4CDWE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC908QB4CDWE-ND.
Options for Freescale Semiconductor Microcontroller Integrated Circuit (ics) External Tube 2.7 V ~ 5.5 V MC908QY8CDWE
Send this link via E-Mail
Help With This Screen
