Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC MCU 8BIT 4K FLASH 16-SOIC - MC908QY4MDWER

Digi-Key Part Number MC908QY4MDWERDKR-ND
Price Break
1
25
100
Unit Price
3.10000
1.98760
1.79550
Extended Price
3.10
49.69
179.55
Manufacturer Part NumberMC908QY4MDWER
DescriptionIC MCU 8BIT 4K FLASH 16-SOIC
Quantity Available 0 - Value Added Item
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationMC908QY4MDWER
VendorFreescale Semiconductor (VA)
CategoryIntegrated Circuits (ICs)
Program Memory Size4K x 8
RAM Size128 x 8
Number of I /O6
Package / Case16-SOIC Wide
Speed8MHz
Controller SeriesHC08
Oscillator TypeInternal
PackagingDigi-ReelĀ®
Program Memory TypeFLASH
EEPROM Size-
Core ProcessorHC08
Data ConvertersA/D 4x8b
Core Size8-Bit
Interface-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MC908QY4MDWER
MC908QY4MDWER
MC908QY4MDWERDKR ND
MC908QY4MDWERDKRND
MC908QY4MDWERDKR

MC908QY4MDWER Specification Sheet

Image of IC MCU 8BIT 4K FLASH 16-SOIC - MC908QY4MDWER

IC MCU 8BIT 4K FLASH 16-SOIC - MC908QY4MDWER (MC908QY4MDWERDKR-ND)

Related parts:
IC MCU 8BIT 4K FLASH 16-SOIC - MC908QY4MDWER
 Order 'ic mcu 8bit 4k flash 16-soic - MC908QY4MDWER' online from Digi-Key. Manufactured by Freescale Semiconductor (VA). Digi-Key part number MC908QY4MDWERCT-ND.
IC MCU 8BIT 4K FLASH 16-SOIC - MC908QY4MDWER
 Order 'ic mcu 8bit 4k flash 16-soic - MC908QY4MDWER' online from Digi-Key. Manufactured by Freescale Semiconductor (VA). Digi-Key part number MC908QY4MDWERDKR-ND.
IC MCU 8BIT 4K FLASH 16-SOIC - MC908QY4MDWER
 Order 'ic mcu 8bit 4k flash 16-soic - MC908QY4MDWER' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC908QY4MDWERTR-ND.
IC MCU 8BIT 4K FLASH 16-SOIC - MC908QB4CDWE
 Order 'ic mcu 8bit 4k flash 16-soic - MC908QB4CDWE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC908QB4CDWE-ND.
IC MCU 8BIT 4K FLASH 16-SOIC - MC908QB4MDWE
 Order 'ic mcu 8bit 4k flash 16-soic - MC908QB4MDWE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC908QB4MDWE-ND.
IC MCU 8BIT 4K FLASH 16-SOIC - MC908QL4MDWE
 Order 'ic mcu 8bit 4k flash 16-soic - MC908QL4MDWE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC908QL4MDWE-ND.
IC MCU 8BIT 4K FLASH 16-SOIC - MC908QL4MDW
 Order 'ic mcu 8bit 4k flash 16-soic - MC908QL4MDW' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC908QL4MDW-ND.
IC MCU 8BIT 4K FLASH 16-SOIC - MC908QY4ACDWE
 Order 'ic mcu 8bit 4k flash 16-soic - MC908QY4ACDWE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC908QY4ACDWE-ND.
IC MCU 8BIT 4K FLASH 16-SOIC - MC908QY4ACDWER
 Order 'ic mcu 8bit 4k flash 16-soic - MC908QY4ACDWER' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC908QY4ACDWER-ND.
IC MCU 8BIT 4K FLASH 16-SOIC - MC908QY4AMDWE
 Order 'ic mcu 8bit 4k flash 16-soic - MC908QY4AMDWE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC908QY4AMDWE-ND.
IC MCU 8BIT 4K FLASH 16-SOIC - MCL908QY4DWE
 Order 'ic mcu 8bit 4k flash 16-soic - MCL908QY4DWE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MCL908QY4DWE-ND.
IC MCU 8BIT 4K FLASH 16-SOIC - MC908QY4CDWER
 Order 'ic mcu 8bit 4k flash 16-soic - MC908QY4CDWER' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC908QY4CDWER-ND.
IC MCU 8BIT 8K FLASH 16-SOIC - MC908KX8CDWER2
 Order 'ic mcu 8bit 8k flash 16-soic - MC908KX8CDWER2' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC908KX8CDWER2-ND.
IC MCU 8BIT 4K FLASH 16-TSSOP - MC908QB4CDTE
 Order 'ic mcu 8bit 4k flash 16-tssop - MC908QB4CDTE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC908QB4CDTE-ND.
IC MCU 8BIT 4K FLASH 16-DIP - MC908QB4CPE
 Order 'ic mcu 8bit 4k flash 16-dip - MC908QB4CPE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC908QB4CPE-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC MCU 8BIT 4K FLASH 16-SOIC - MC908QY4MDWER Next: IC MCU 8BIT 4K FLASH 16-SOIC - MC908QY4MDWER