Freescale Semiconductor Microcontroller Integrated Circuit (ics) Internal Tube 2.7 V ~ 5.5 V MC908QY2ACDWE
IC MCU 8BIT 1.5K FLASH 16SOIC - MC908QY2ACDWE
| Digi-Key Part Number | MC908QY2ACDWE-ND |
1 25 100 1000 |
2.88000 2.32520 2.09250 1.34850 |
Extended Price
2.88 58.13 209.25 1348.50 |
| Manufacturer Part Number | MC908QY2ACDWE | |||
| Description | IC MCU 8BIT 1.5K FLASH 16SOIC | |||
| Quantity Available | 29 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MC908QY2ACDWE |
| Vendor | Freescale Semiconductor |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 1.5KB (1.5K x 8) |
| RAM Size | 128 x 8 |
| Number of I /O | 13 |
| Package / Case | 16-SOIC (7.5mm Width) |
| Speed | 8MHz |
| Oscillator Type | Internal |
| Packaging | Tube |
| Program Memory Type | FLASH |
| EEPROM Size | - |
| Core Processor | HC08 |
| Data Converters | A/D 6x10b |
| Core Size | 8-Bit |
| Operating Temperature | -40°C ~ 85°C |
| Connectivity | - |
| Peripherals | LVD, POR, PWM |
| Voltage - Supply (Vcc/Vdd) | 2.7 V ~ 5.5 V |
| Drawing Number | * |
| Mfr Reel Tape Width | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Diameter | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MC908QY2ACDWE MC908QY2ACDWE |
MC908QY2ACDWE Specification Sheet
IC MCU 8BIT 1.5K FLASH 16SOIC - MC908QY2ACDWE (MC908QY2ACDWE-ND)
Related parts Freescale Semiconductor Microcontroller Integrated Circuit (ics) Internal Tube 2.7 V ~ 5.5 V MC908QY2ACDWEFreescale Semiconductor Microcontroller Integrated Circuit (ics) Internal Tube 2.7 V ~ 5.5 V MC908QY2ACDWE
Order 'ic mcu 8bit 1.5k flash 16soic - MC908QY2ACDWE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC908QY2ACDWE-ND.
Freescale Semiconductor Microcontroller Integrated Circuit (ics) Internal Tube 2.7 V ~ 5.5 V MC908QY1ACDWE
Order 'ic mcu 8bit 1.5k flash 16soic - MC908QY1ACDWE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC908QY1ACDWE-ND.
Freescale Semiconductor Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 2.7 V ~ 5.5 V MC908QY2AVDWER
Order 'ic mcu 8bit 1.5k flash 16soic - MC908QY2AVDWER' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC908QY2AVDWER-ND.
Freescale Semiconductor Microcontroller Integrated Circuit (ics) Internal Tube 2.7 V ~ 5.5 V MC908QT1ACDWE
Order 'ic mcu 8bit 1.5k flash 8-soic - MC908QT1ACDWE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC908QT1ACDWE-ND.
Freescale Semiconductor Microcontroller Integrated Circuit (ics) Internal Tube 2.7 V ~ 5.5 V MC908QT1ACFQE
Order 'ic mcu 8bit 1.5k flash 8-dfn - MC908QT1ACFQE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC908QT1ACFQE-ND.
Freescale Semiconductor Microcontroller Integrated Circuit (ics) Internal Tube 2.7 V ~ 5.5 V MC908QT1ACPE
Order 'ic mcu 8bit 1.5k flash 8-dip - MC908QT1ACPE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC908QT1ACPE-ND.
Freescale Semiconductor Microcontroller Integrated Circuit (ics) Internal Tube 2.7 V ~ 5.5 V MC908QT1AMDWE
Order 'ic mcu 8bit 1.5k flash 8-soic - MC908QT1AMDWE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC908QT1AMDWE-ND.
Freescale Semiconductor Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 2.7 V ~ 5.5 V MC908QT1AMDWER
Order 'ic mcu 8bit 1.5k flash 8-soic - MC908QT1AMDWER' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC908QT1AMDWER-ND.
Freescale Semiconductor Microcontroller Integrated Circuit (ics) Internal Tube 2.7 V ~ 5.5 V MC908QT2ACDWE
Order 'ic mcu 8bit 1.5k flash 8-soic - MC908QT2ACDWE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC908QT2ACDWE-ND.
Freescale Semiconductor Microcontroller Integrated Circuit (ics) Internal Tube 2.7 V ~ 5.5 V MC908QT2ACFQE
Order 'ic mcu 8bit 1.5k flash 8-dfn - MC908QT2ACFQE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC908QT2ACFQE-ND.
Freescale Semiconductor Microcontroller Integrated Circuit (ics) Internal Tube 2.7 V ~ 5.5 V MC908QT2ACPE
Order 'ic mcu 8bit 1.5k flash 8-dip - MC908QT2ACPE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC908QT2ACPE-ND.
Freescale Semiconductor Microcontroller Integrated Circuit (ics) Internal Tube 2.7 V ~ 5.5 V MC908QT2AMDWE
Order 'ic mcu 8bit 1.5k flash 8-soic - MC908QT2AMDWE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC908QT2AMDWE-ND.
Freescale Semiconductor Microcontroller Integrated Circuit (ics) Internal Tube 2.7 V ~ 5.5 V MC908QT2AMFQE
Order 'ic mcu 8bit 1.5k flash 8-dfn - MC908QT2AMFQE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC908QT2AMFQE-ND.
Freescale Semiconductor Microcontroller Integrated Circuit (ics) Internal Tube 2.7 V ~ 5.5 V MC908QY1ACDTE
Order 'ic mcu 8bit 1.5k flash 16tssop - MC908QY1ACDTE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC908QY1ACDTE-ND.
Freescale Semiconductor Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 2.7 V ~ 5.5 V MC908QY1ACDTER
Order 'ic mcu 8bit 1.5k flash 16tssop - MC908QY1ACDTER' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC908QY1ACDTER-ND.
Options for Freescale Semiconductor Microcontroller Integrated Circuit (ics) Internal Tube 2.7 V ~ 5.5 V MC908QY2ACDWE
Send this link via E-Mail
Help With This Screen
