IC MCU 8BIT 1.5K FLASH 16TSSOP - MC908QY2ACDTE - Integrated Circuits (ICs)
Freescale Semiconductor Microcontroller Integrated Circuit (ics) Internal Tube 2.7 V ~ 5.5 V MC908QY2ACDTE
| Digi-Key Part Number | MC908QY2ACDTE-ND |
1 25 100 1000 |
3.07000 2.47520 2.22750 1.43550 |
Extended Price
3.07 61.88 222.75 1435.50 |
| Manufacturer Part Number | MC908QY2ACDTE | |||
| Description | IC MCU 8BIT 1.5K FLASH 16TSSOP | |||
| Quantity Available | 96 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MC908QY2ACDTE |
| Vendor | Freescale Semiconductor |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 1.5KB (1.5K x 8) |
| RAM Size | 128 x 8 |
| Number of I /O | 13 |
| Package / Case | 16-TSSOP |
| Speed | 8MHz |
| Oscillator Type | Internal |
| Packaging | Tube |
| Program Memory Type | FLASH |
| EEPROM Size | - |
| Core Processor | HC08 |
| Data Converters | A/D 6x10b |
| Core Size | 8-Bit |
| Operating Temperature | -40°C ~ 85°C |
| Connectivity | - |
| Peripherals | LVD, POR, PWM |
| Voltage - Supply (Vcc/Vdd) | 2.7 V ~ 5.5 V |
| Drawing Number | * |
| Mfr Reel Tape Width | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Diameter | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MC908QY2ACDTE MC908QY2ACDTE |
MC908QY2ACDTE Specification Sheet
IC MCU 8BIT 1.5K FLASH 16TSSOP - MC908QY2ACDTE (MC908QY2ACDTE-ND) - Integrated Circuits (ICs)
Related parts Freescale Semiconductor Microcontroller Integrated Circuit (ics) Internal Tube 2.7 V ~ 5.5 V MC908QY2ACDTEIC MCU 8BIT 1.5K FLASH 16TSSOP - MC908QY2ACDTE
Order 'ic mcu 8bit 1.5k flash 16tssop - MC908QY2ACDTE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC908QY2ACDTE-ND.
IC MCU 8BIT 1.5K FLASH 16TSSOP - MC908QY1ACDTE
Order 'ic mcu 8bit 1.5k flash 16tssop - MC908QY1ACDTE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC908QY1ACDTE-ND.
IC MCU 8BIT 1.5K FLASH 16TSSOP - MC908QY1ACDTER
Order 'ic mcu 8bit 1.5k flash 16tssop - MC908QY1ACDTER' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC908QY1ACDTER-ND.
IC MCU 8BIT 1.5K FLASH 16TSSOP - MC908QY1CDTER
Order 'ic mcu 8bit 1.5k flash 16tssop - MC908QY1CDTER' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC908QY1CDTER-ND.
IC MCU 8BIT 1.5K FLASH 16TSSOP - MC908QY2AMDTE
Order 'ic mcu 8bit 1.5k flash 16tssop - MC908QY2AMDTE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC908QY2AMDTE-ND.
IC MCU 8BIT 1.5K FLASH 16TSSOP - MC908QY2CDTER
Order 'ic mcu 8bit 1.5k flash 16tssop - MC908QY2CDTER' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC908QY2CDTER-ND.
IC MCU 8BIT 1.5K FLASH 8-SOIC - MC908QT1ACDWE
Order 'ic mcu 8bit 1.5k flash 8-soic - MC908QT1ACDWE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC908QT1ACDWE-ND.
IC MCU 8BIT 1.5K FLASH 8-DFN - MC908QT1ACFQE
Order 'ic mcu 8bit 1.5k flash 8-dfn - MC908QT1ACFQE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC908QT1ACFQE-ND.
IC MCU 8BIT 1.5K FLASH 8-DIP - MC908QT1ACPE
Order 'ic mcu 8bit 1.5k flash 8-dip - MC908QT1ACPE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC908QT1ACPE-ND.
IC MCU 8BIT 1.5K FLASH 8-SOIC - MC908QT1AMDWE
Order 'ic mcu 8bit 1.5k flash 8-soic - MC908QT1AMDWE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC908QT1AMDWE-ND.
IC MCU 8BIT 1.5K FLASH 8-SOIC - MC908QT1AMDWER
Order 'ic mcu 8bit 1.5k flash 8-soic - MC908QT1AMDWER' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC908QT1AMDWER-ND.
IC MCU 8BIT 1.5K FLASH 8-SOIC - MC908QT2ACDWE
Order 'ic mcu 8bit 1.5k flash 8-soic - MC908QT2ACDWE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC908QT2ACDWE-ND.
IC MCU 8BIT 1.5K FLASH 8-DFN - MC908QT2ACFQE
Order 'ic mcu 8bit 1.5k flash 8-dfn - MC908QT2ACFQE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC908QT2ACFQE-ND.
IC MCU 8BIT 1.5K FLASH 8-DIP - MC908QT2ACPE
Order 'ic mcu 8bit 1.5k flash 8-dip - MC908QT2ACPE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC908QT2ACPE-ND.
IC MCU 8BIT 1.5K FLASH 8-SOIC - MC908QT2AMDWE
Order 'ic mcu 8bit 1.5k flash 8-soic - MC908QT2AMDWE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC908QT2AMDWE-ND.
Options for Freescale Semiconductor Microcontroller Integrated Circuit (ics) Internal Tube 2.7 V ~ 5.5 V MC908QY2ACDTE
Send this link via E-Mail
Help With This Screen
