Freescale Semiconductor Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 2.7 V ~ 5.5 V MC908QT1AMDWER
IC MCU 8BIT 1.5K FLASH 8-SOIC - MC908QT1AMDWER - Integrated Circuits (ICs)
| Digi-Key Part Number | MC908QT1AMDWER-ND |
2000 |
1.10700 |
Extended Price
2214.00 |
| Manufacturer Part Number | MC908QT1AMDWER | |||
| Description | IC MCU 8BIT 1.5K FLASH 8-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MC908QT1AMDWER |
| Vendor | Freescale Semiconductor |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 1.5KB (1.5K x 8) |
| RAM Size | 128 x 8 |
| Number of I /O | 6 |
| Package / Case | 8-SOIC (5.3mm Width), 8-SOP, 8-SOEIAJ |
| Speed | 8MHz |
| Oscillator Type | Internal |
| Packaging | Tape & Reel (TR) |
| Program Memory Type | FLASH |
| EEPROM Size | - |
| Core Processor | HC08 |
| Data Converters | - |
| Core Size | 8-Bit |
| Operating Temperature | -40°C ~ 125°C |
| Connectivity | - |
| Peripherals | LVD, POR, PWM |
| Voltage - Supply (Vcc/Vdd) | 2.7 V ~ 5.5 V |
| Drawing Number | 375; 751G-04; D, DN, DW, DX, EF, SC, WG; 8, 16 |
| Mfr Reel Tape Width | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Diameter | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MC908QT1AMDWER MC908QT1AMDWER |
MC908QT1AMDWER Specification Sheet
IC MCU 8BIT 1.5K FLASH 8-SOIC - MC908QT1AMDWER (MC908QT1AMDWER-ND) - Integrated Circuits (ICs)
Related parts Freescale Semiconductor Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 2.7 V ~ 5.5 V MC908QT1AMDWERFreescale Semiconductor Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 2.7 V ~ 5.5 V MC908QT1AMDWER
Order 'ic mcu 8bit 1.5k flash 8-soic - MC908QT1AMDWER' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC908QT1AMDWER-ND.
Freescale Semiconductor Microcontroller Integrated Circuit (ics) Internal Tube 2.7 V ~ 5.5 V MC908QT1ACDWE
Order 'ic mcu 8bit 1.5k flash 8-soic - MC908QT1ACDWE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC908QT1ACDWE-ND.
Freescale Semiconductor Microcontroller Integrated Circuit (ics) Internal Tube 2.7 V ~ 5.5 V MC908QT1AMDWE
Order 'ic mcu 8bit 1.5k flash 8-soic - MC908QT1AMDWE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC908QT1AMDWE-ND.
Freescale Semiconductor Microcontroller Integrated Circuit (ics) Internal Tube 2.7 V ~ 5.5 V MC908QT2ACDWE
Order 'ic mcu 8bit 1.5k flash 8-soic - MC908QT2ACDWE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC908QT2ACDWE-ND.
Freescale Semiconductor Microcontroller Integrated Circuit (ics) Internal Tube 2.7 V ~ 5.5 V MC908QT2AMDWE
Order 'ic mcu 8bit 1.5k flash 8-soic - MC908QT2AMDWE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC908QT2AMDWE-ND.
Freescale Semiconductor Microcontroller Integrated Circuit (ics) Internal Tube 2.7 V ~ 5.5 V MCL908QT1CDWE
Order 'ic mcu 8bit 1.5k flash 8-soic - MCL908QT1CDWE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MCL908QT1CDWE-ND.
Freescale Semiconductor (VA) Microcontroller Integrated Circuit (ics) Internal Cut Tape (CT) 2.7 V ~ 5.5 V MCL908QT1CDWER
Order 'ic mcu 8bit 1.5k flash 8-soic - MCL908QT1CDWER' online from Digi-Key. Manufactured by Freescale Semiconductor (VA). Digi-Key part number MCL908QT1CDWERCT-ND.
Freescale Semiconductor (VA) Microcontroller Integrated Circuit (ics) Internal Digi-Reel® 2.7 V ~ 5.5 V MCL908QT1CDWER
Order 'ic mcu 8bit 1.5k flash 8-soic - MCL908QT1CDWER' online from Digi-Key. Manufactured by Freescale Semiconductor (VA). Digi-Key part number MCL908QT1CDWERDKR-ND.
Freescale Semiconductor Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 2.7 V ~ 5.5 V MCL908QT1CDWER
Order 'ic mcu 8bit 1.5k flash 8-soic - MCL908QT1CDWER' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MCL908QT1CDWERTR-ND.
Freescale Semiconductor Microcontroller Integrated Circuit (ics) Internal Tube 2.7 V ~ 5.5 V MCL908QT1DWE
Order 'ic mcu 8bit 1.5k flash 8-soic - MCL908QT1DWE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MCL908QT1DWE-ND.
Freescale Semiconductor Microcontroller Integrated Circuit (ics) Internal Tube 2.7 V ~ 5.5 V MCL908QT2CDWE
Order 'ic mcu 8bit 1.5k flash 8-soic - MCL908QT2CDWE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MCL908QT2CDWE-ND.
Freescale Semiconductor Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 2.7 V ~ 5.5 V MC908QT1ACDWER
Order 'ic mcu 8bit 1.5k flash 8-soic - MC908QT1ACDWER' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC908QT1ACDWER-ND.
Freescale Semiconductor Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 2.7 V ~ 5.5 V MC908QT2ACDWER
Order 'ic mcu 8bit 1.5k flash 8-soic - MC908QT2ACDWER' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC908QT2ACDWER-ND.
Freescale Semiconductor Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 2.7 V ~ 5.5 V MC908QT2AMDWER
Order 'ic mcu 8bit 1.5k flash 8-soic - MC908QT2AMDWER' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC908QT2AMDWER-ND.
Freescale Semiconductor Microcontroller Integrated Circuit (ics) Internal Tube 2.7 V ~ 5.5 V MC908QY1AMDWE
Order 'ic mcu 8bit 1.5k flash 16-soic - MC908QY1AMDWE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC908QY1AMDWE-ND.
Options for Freescale Semiconductor Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 2.7 V ~ 5.5 V MC908QT1AMDWER
Send this link via E-Mail
Help With This Screen
