IC MCU 8BIT 8K FLASH 20-SOIC - MC908QC8CDYE - Integrated Circuits (ICs)
Freescale Semiconductor Microcontroller Integrated Circuit (ics) Internal Tube 3 V ~ 5.5 V MC908QC8CDYE
| Digi-Key Part Number | MC908QC8CDYE-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | MC908QC8CDYE | |||
| Description | IC MCU 8BIT 8K FLASH 20-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MC908QC8CDYE |
| Vendor | Freescale Semiconductor |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 8KB (8K x 8) |
| RAM Size | 384 x 8 |
| Number of I /O | - |
| Package / Case | 20-SOIC (7.5mm Width) |
| Speed | 8MHz |
| Oscillator Type | Internal |
| Packaging | Tube |
| Program Memory Type | FLASH |
| EEPROM Size | - |
| Core Processor | HC08 |
| Data Converters | A/D 10x10b |
| Core Size | 8-Bit |
| Operating Temperature | -40°C ~ 85°C |
| Connectivity | SCI, SPI |
| Peripherals | LVD, POR, PWM |
| Voltage - Supply (Vcc/Vdd) | 3 V ~ 5.5 V |
| Drawing Number | * |
| Mfr Reel Tape Width | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Diameter | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MC908QC8CDYE MC908QC8CDYE |
MC908QC8CDYE Specification Sheet
IC MCU 8BIT 8K FLASH 20-SOIC - MC908QC8CDYE (MC908QC8CDYE-ND) - Integrated Circuits (ICs)
Related parts Freescale Semiconductor Microcontroller Integrated Circuit (ics) Internal Tube 3 V ~ 5.5 V MC908QC8CDYEIC MCU 8BIT 8K FLASH 20-SOIC - MC908QC8CDYE
Order 'ic mcu 8bit 8k flash 20-soic - MC908QC8CDYE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC908QC8CDYE-ND.
IC MCU 8BIT 8K FLASH 20-SOIC - MC9S08QE8CWJ
Order 'ic mcu 8bit 8k flash 20-soic - MC9S08QE8CWJ' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC9S08QE8CWJ-ND.
IC MCU 8BIT 16K FLASH 20-SOIC - MC908QC16CDYE
Order 'ic mcu 8bit 16k flash 20-soic - MC908QC16CDYE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC908QC16CDYE-ND.
IC MCU 8BIT 4K FLASH 20-SOIC - MC9S08QE4CWJ
Order 'ic mcu 8bit 4k flash 20-soic - MC9S08QE4CWJ' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC9S08QE4CWJ-ND.
IC MCU 8BIT 8K FLASH 16-SOIC - MC908KX8CDWER2
Order 'ic mcu 8bit 8k flash 16-soic - MC908KX8CDWER2' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC908KX8CDWER2-ND.
IC MCU 8BIT 8K FLASH 16-SOIC - MC908QB8CDWE
Order 'ic mcu 8bit 8k flash 16-soic - MC908QB8CDWE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC908QB8CDWE-ND.
IC MCU 8BIT 8K FLASH 16-SOIC - MC908QB8CDWER
Order 'ic mcu 8bit 8k flash 16-soic - MC908QB8CDWER' online from Digi-Key. Manufactured by Freescale Semiconductor (VA). Digi-Key part number MC908QB8CDWERCT-ND.
IC MCU 8BIT 8K FLASH 16-SOIC - MC908QB8CDWER
Order 'ic mcu 8bit 8k flash 16-soic - MC908QB8CDWER' online from Digi-Key. Manufactured by Freescale Semiconductor (VA). Digi-Key part number MC908QB8CDWERDKR-ND.
IC MCU 8BIT 8K FLASH 16-SOIC - MC908QB8CDWER
Order 'ic mcu 8bit 8k flash 16-soic - MC908QB8CDWER' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC908QB8CDWERTR-ND.
IC MCU 8BIT 8K FLASH 16-SOIC - MC908QB8MDWE
Order 'ic mcu 8bit 8k flash 16-soic - MC908QB8MDWE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC908QB8MDWE-ND.
IC MCU 8BIT 8K FLASH 16-SOIC - MC908QB8VDWE
Order 'ic mcu 8bit 8k flash 16-soic - MC908QB8VDWE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC908QB8VDWE-ND.
IC MCU 8BIT 8K FLASH 20-TSSOP - MC908QC8CDSE
Order 'ic mcu 8bit 8k flash 20-tssop - MC908QC8CDSE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC908QC8CDSE-ND.
IC MCU 8BIT 8K FLASH 16-SOIC - MC908QC8CDXE
Order 'ic mcu 8bit 8k flash 16-soic - MC908QC8CDXE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC908QC8CDXE-ND.
IC MCU 8BIT 8K FLASH 28-SOIC - MC908QC8CDZE
Order 'ic mcu 8bit 8k flash 28-soic - MC908QC8CDZE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC908QC8CDZE-ND.
IC MCU 8BIT 8K FLASH 20-TSSOP - MC908QC8MDSE
Order 'ic mcu 8bit 8k flash 20-tssop - MC908QC8MDSE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC908QC8MDSE-ND.
Options for Freescale Semiconductor Microcontroller Integrated Circuit (ics) Internal Tube 3 V ~ 5.5 V MC908QC8CDYE
Send this link via E-Mail
Help With This Screen
