IC MCU 8K FLASH 4/8MHZ 16-DIP - MC908KX8MPE - Integrated Circuits (ICs)
Freescale Semiconductor Microcontroller Integrated Circuit (ics) Internal Tube 2.7 V ~ 5.5 V MC908KX8MPE
| Digi-Key Part Number | MC908KX8MPE-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | MC908KX8MPE | |||
| Description | IC MCU 8K FLASH 4/8MHZ 16-DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MC908KX8MPE |
| Vendor | Freescale Semiconductor |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 8KB (8K x 8) |
| RAM Size | 192 x 8 |
| Number of I /O | 13 |
| Package / Case | 16-DIP (300 mil) |
| Speed | 8MHz |
| Oscillator Type | Internal |
| Packaging | Tube |
| Program Memory Type | FLASH |
| EEPROM Size | - |
| Core Processor | HC08 |
| Data Converters | A/D 4x8b |
| Core Size | 8-Bit |
| Operating Temperature | -40°C ~ 125°C |
| Connectivity | SCI |
| Peripherals | LVD, POR, PWM |
| Voltage - Supply (Vcc/Vdd) | 2.7 V ~ 5.5 V |
| Drawing Number | * |
| Mfr Reel Tape Width | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Diameter | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MC908KX8MPE MC908KX8MPE |
MC908KX8MPE Specification Sheet
IC MCU 8K FLASH 4/8MHZ 16-DIP - MC908KX8MPE (MC908KX8MPE-ND) - Integrated Circuits (ICs)
Related parts Freescale Semiconductor Microcontroller Integrated Circuit (ics) Internal Tube 2.7 V ~ 5.5 V MC908KX8MPEIC MCU 8K FLASH 4/8MHZ 16-DIP - MC908KX8MPE
Order 'ic mcu 8k flash 4/8mhz 16-dip - MC908KX8MPE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC908KX8MPE-ND.
IC MCU 8K FLASH 4/8MHZ 16-SOICW - MC908KX8MDWER2
Order 'ic mcu 8k flash 4/8mhz 16-soicw - MC908KX8MDWER2' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC908KX8MDWER2-ND.
IC MCU 8K FLASH 4/8MHZ 16-SOICW - MC908KX8VDWE
Order 'ic mcu 8k flash 4/8mhz 16-soicw - MC908KX8VDWE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC908KX8VDWE-ND.
IC MCU 1.5K FLASH W/ADC 16-DIP - MC68HC908QY2CPE
Order 'ic mcu 1.5k flash w/adc 16-dip - MC68HC908QY2CPE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68HC908QY2CPE-ND.
IC MCU 1.5K FLASH W/ADC 16-DIP - MC68HC908QY2CP
Order 'ic mcu 1.5k flash w/adc 16-dip - MC68HC908QY2CP' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68HC908QY2CP-ND.
IC MCU 1.5K FLASH W/ADC 16-DIP - MC68HC908QY2MPE
Order 'ic mcu 1.5k flash w/adc 16-dip - MC68HC908QY2MPE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68HC908QY2MPE-ND.
IC MCU 1.5K FLASH W/ADC 16-DIP - MC68HC908QY2VPE
Order 'ic mcu 1.5k flash w/adc 16-dip - MC68HC908QY2VPE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68HC908QY2VPE-ND.
IC MCU 4K FLASH W/ADC 16-DIP - MC68HC908QY4CPE
Order 'ic mcu 4k flash w/adc 16-dip - MC68HC908QY4CPE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68HC908QY4CPE-ND.
IC MCU 4K FLASH W/ADC 16-DIP - MC68HC908QY4CP
Order 'ic mcu 4k flash w/adc 16-dip - MC68HC908QY4CP' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68HC908QY4CP-ND.
IC MCU 2K FLASH 4/8MHZ 16-SOICW - MC908KX2CDWER
Order 'ic mcu 2k flash 4/8mhz 16-soicw - MC908KX2CDWER' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC908KX2CDWER-ND.
IC ATTEN JTR T1/CEPT IND 16-DIP - DS2188N
Order 'ic atten jtr t1/cept ind 16-dip - DS2188N' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS2188N-ND.
IC MCU 8K FLASH 10MHZ 16-DIP - MC9S08QG8CPBE
Order 'ic mcu 8k flash 10mhz 16-dip - MC9S08QG8CPBE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC9S08QG8CPBE-ND.
IC MCU 8K FLASH 1K RAM 28-DIP - MC9S08RD8CPE
Order 'ic mcu 8k flash 1k ram 28-dip - MC9S08RD8CPE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC9S08RD8CPE-ND.
IC MCU 8K FLASH 1K RAM 28-DIP - MC9S08RD8PE
Order 'ic mcu 8k flash 1k ram 28-dip - MC9S08RD8PE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC9S08RD8PE-ND.
IC MCU 8K FLASH 16-PDIP - MC9S08QG8MPBE
Order 'ic mcu 8k flash 16-pdip - MC9S08QG8MPBE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC9S08QG8MPBE-ND.
Options for Freescale Semiconductor Microcontroller Integrated Circuit (ics) Internal Tube 2.7 V ~ 5.5 V MC908KX8MPE
Send this link via E-Mail
Help With This Screen
