Freescale Semiconductor Microcontroller Integrated Circuit (ics) Internal Tube 3 V ~ 5.5 V MC908GR8CDWE
IC MCU 8K FLASH 8MHZ 28-SOICW - MC908GR8CDWE - Integrated Circuits (ICs)
| Digi-Key Part Number | MC908GR8CDWE-ND |
26 |
6.76500 |
Extended Price
175.89 |
| Manufacturer Part Number | MC908GR8CDWE | |||
| Description | IC MCU 8K FLASH 8MHZ 28-SOICW | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MC908GR8CDWE |
| Vendor | Freescale Semiconductor |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 8KB (8K x 8) |
| RAM Size | 384 x 8 |
| Number of I /O | 21 |
| Package / Case | 28-SOIC (7.5mm Width) |
| Speed | 8MHz |
| Oscillator Type | Internal |
| Packaging | Tube |
| Program Memory Type | FLASH |
| EEPROM Size | - |
| Core Processor | HC08 |
| Data Converters | A/D 6x8b |
| Core Size | 8-Bit |
| Operating Temperature | -40°C ~ 85°C |
| Connectivity | SCI, SPI |
| Peripherals | LVD, POR, PWM |
| Voltage - Supply (Vcc/Vdd) | 3 V ~ 5.5 V |
| Drawing Number | 375; 751F-05; DZ, WL, DW; 28 |
| Mfr Reel Tape Width | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Diameter | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MC908GR8CDWE MC908GR8CDWE |
MC908GR8CDWE Specification Sheet
IC MCU 8K FLASH 8MHZ 28-SOICW - MC908GR8CDWE (MC908GR8CDWE-ND) - Integrated Circuits (ICs)
Related parts Freescale Semiconductor Microcontroller Integrated Circuit (ics) Internal Tube 3 V ~ 5.5 V MC908GR8CDWEFreescale Semiconductor Microcontroller Integrated Circuit (ics) Internal Tube 3 V ~ 5.5 V MC908GR8CDWE
Order 'ic mcu 8k flash 8mhz 28-soicw - MC908GR8CDWE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC908GR8CDWE-ND.
Freescale Semiconductor Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 3 V ~ 5.5 V MC908GR8CDWER
Order 'ic mcu 8k flash 8mhz 28-soicw - MC908GR8CDWER' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC908GR8CDWER-ND.
Freescale Semiconductor Microcontroller Integrated Circuit (ics) Internal Tube 2.7 V ~ 5.5 V MC68HC908JL8CDW
Order 'ic mcu 8k flash 8mhz 28-soic - MC68HC908JL8CDW' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68HC908JL8CDW-ND.
Freescale Semiconductor Microcontroller Integrated Circuit (ics) Internal Tube 2.7 V ~ 5.5 V MC68HC908JL8CP
Order 'ic mcu 8k flash 8mhz 28-dip - MC68HC908JL8CP' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68HC908JL8CP-ND.
Freescale Semiconductor Microcontroller Integrated Circuit (ics) Internal Tube 2.7 V ~ 5.5 V MC908GR8CPE
Order 'ic mcu 8k flash 8mhz 28-dip - MC908GR8CPE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC908GR8CPE-ND.
Freescale Semiconductor Microcontroller Integrated Circuit (ics) Internal Tube 2.7 V ~ 5.5 V MC908JL8CDWE
Order 'ic mcu 8k flash 8mhz 28-soic - MC908JL8CDWE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC908JL8CDWE-ND.
Freescale Semiconductor Microcontroller Integrated Circuit (ics) Internal Tube 2.7 V ~ 5.5 V MC908JL8CPE
Order 'ic mcu 8k flash 8mhz 28-dip - MC908JL8CPE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC908JL8CPE-ND.
Freescale Semiconductor Microcontroller Integrated Circuit (ics) Internal Tube 4.5 V ~ 5.5 V MC908JL8MPE
Order 'ic mcu 8k flash 8mhz 28-dip - MC908JL8MPE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC908JL8MPE-ND.
Freescale Semiconductor Microcontroller Integrated Circuit (ics) Internal Tube 4.5 V ~ 5.5 V MC908MR8MDWE
Order 'ic mcu 8k flash 8mhz 28-soic - MC908MR8MDWE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC908MR8MDWE-ND.
Freescale Semiconductor Microcontroller Integrated Circuit (ics) Internal Tube 3 V ~ 5.5 V MC68HC908GR8CDW
Order 'ic mcu 8k flash 8mhz 28-soic - MC68HC908GR8CDW' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68HC908GR8CDW-ND.
Freescale Semiconductor Microcontroller Integrated Circuit (ics) Internal Tube 4.5 V ~ 5.5 V MC68HC908LB8VDWE
Order 'ic mcu 8k flash 8mhz 20-soicw - MC68HC908LB8VDWE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68HC908LB8VDWE-ND.
Freescale Semiconductor Microcontroller Integrated Circuit (ics) Internal Tube 4.5 V ~ 5.5 V MC68HC908MR8CDW
Order 'ic mcu 8k flash 8mhz pwm 28-soic - MC68HC908MR8CDW' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68HC908MR8CDW-ND.
Freescale Semiconductor Microcontroller Integrated Circuit (ics) Internal Tube 4.5 V ~ 5.5 V MC68HC908MR8CP
Order 'ic mcu 8k flash 8mhz pwm 28-dip - MC68HC908MR8CP' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68HC908MR8CP-ND.
Freescale Semiconductor Microcontroller Integrated Circuit (ics) Internal Tube 4.5 V ~ 5.5 V MC908MR8CDWE
Order 'ic mcu 8k flash 8mhz pwm 28-soic - MC908MR8CDWE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC908MR8CDWE-ND.
Freescale Semiconductor Microcontroller Integrated Circuit (ics) Internal Tube 4.5 V ~ 5.5 V MC908MR8CPE
Order 'ic mcu 8k flash 256ram 28-dip - MC908MR8CPE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC908MR8CPE-ND.
Options for Freescale Semiconductor Microcontroller Integrated Circuit (ics) Internal Tube 3 V ~ 5.5 V MC908GR8CDWE
Send this link via E-Mail
Help With This Screen
