Keywords:





Freescale Semiconductor Microcontroller Integrated Circuit (ics) Internal Tube 4.5 V ~ 5.5 V MC908AS32ACFNE

IC MCU 32K FLASH 8MHZ 52-PLCC - MC908AS32ACFNE

Digi-Key Part Number MC908AS32ACFNE-ND
Price Break
1
25
100
1000
Unit Price
13.09000
11.00760
10.11500
7.91350
Extended Price
13.09
275.19
1011.50
7913.50
Manufacturer Part NumberMC908AS32ACFNE
DescriptionIC MCU 32K FLASH 8MHZ 52-PLCC
Quantity Available 29
All prices are in USD

Purchase Freescale Semiconductor Microcontroller Integrated Circuit (ics) Internal Tube 4.5 V ~ 5.5 V MC908AS32ACFNE
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Freescale Semiconductor Microcontroller Integrated Circuit (ics) Internal Tube 4.5 V ~ 5.5 V MC908AS32ACFNE
Technical/Catalog InformationMC908AS32ACFNE
VendorFreescale Semiconductor
CategoryIntegrated Circuits (ICs)
Program Memory Size32KB (32K x 8)
RAM Size1K x 8
Number of I /O40
Package / Case52-PLCC
Speed8MHz
Oscillator TypeInternal
PackagingTube
Program Memory TypeFLASH
EEPROM Size512 x 8
Core ProcessorHC08
Data ConvertersA/D 15x8b
Core Size8-Bit
Operating Temperature-40°C ~ 85°C
ConnectivitySCI, SPI
PeripheralsLVD, POR, PWM
Voltage - Supply (Vcc/Vdd)4.5 V ~ 5.5 V
Drawing Number375; 778-02; FN; 52
Mfr Reel Tape Width*
Mfr Reel Tape Material*
Mfr Reel Diameter*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MC908AS32ACFNE
MC908AS32ACFNE

MC908AS32ACFNE Specification Sheet

Image of IC MCU 32K FLASH 8MHZ 52-PLCC - MC908AS32ACFNE

IC MCU 32K FLASH 8MHZ 52-PLCC - MC908AS32ACFNE (MC908AS32ACFNE-ND)

Related parts Freescale Semiconductor Microcontroller Integrated Circuit (ics) Internal Tube 4.5 V ~ 5.5 V MC908AS32ACFNE
Freescale Semiconductor Microcontroller Integrated Circuit (ics) Internal Tube 4.5 V ~ 5.5 V MC908AS32ACFNE
 Order 'ic mcu 32k flash 8mhz 52-plcc - MC908AS32ACFNE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC908AS32ACFNE-ND.
Freescale Semiconductor Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 4.5 V ~ 5.5 V MC908AS32ACFNER
 Order 'id mcu 32k flash 8mhz 52-plcc - MC908AS32ACFNER' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC908AS32ACFNER-ND.
Freescale Semiconductor Microcontroller Integrated Circuit (ics) Internal Tube 4.5 V ~ 5.5 V MC908AS32AMFNE
 Order 'ic mcu 32k flash 8mhz 52-plcc - MC908AS32AMFNE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC908AS32AMFNE-ND.
Freescale Semiconductor Microcontroller Integrated Circuit (ics) Internal Tube 4.5 V ~ 5.5 V MC68HC908AS60CFN
 Order 'ic mcu 60k flash 8mhz 52-plcc - MC68HC908AS60CFN' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68HC908AS60CFN-ND.
Freescale Semiconductor Microcontroller Integrated Circuit (ics) Internal Tray 4.5 V ~ 5.5 V MC68HC908AB32CPB
 Order 'ic mcu 32k flash 8mhz 64-lqfp - MC68HC908AB32CPB' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68HC908AB32CPB-ND.
Freescale Semiconductor Microcontroller Integrated Circuit (ics) Internal Tray 4.5 V ~ 5.5 V MC68HC908AB32MPB
 Order 'ic mcu 32k flash 8mhz 64-lqfp - MC68HC908AB32MPB' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68HC908AB32MPB-ND.
Freescale Semiconductor Microcontroller Integrated Circuit (ics) Internal Tube 2.75 V ~ 5.5 V MC68HC908AP32CB
 Order 'ic mcu 32k flash 8mhz 42sdip - MC68HC908AP32CB' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68HC908AP32CB-ND.
Freescale Semiconductor Microcontroller Integrated Circuit (ics) Internal Tray 2.75 V ~ 5.5 V MC68HC908AP32CFB
 Order 'ic mcu 32k flash 8mhz 44qfp - MC68HC908AP32CFB' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68HC908AP32CFB-ND.
Freescale Semiconductor Microcontroller Integrated Circuit (ics) Internal Tube 2.7 V ~ 5.5 V MC68HC908GP32CB
 Order 'ic mcu 32k flash 8mhz 42-sdip - MC68HC908GP32CB' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68HC908GP32CB-ND.
Freescale Semiconductor Microcontroller Integrated Circuit (ics) Internal Tray 3 V ~ 5.5 V MC68HC908LJ12CFB
 Order 'ic mcu 12k flash 8mhz 52-lqfp - MC68HC908LJ12CFB' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68HC908LJ12CFB-ND.
Freescale Semiconductor Microcontroller Integrated Circuit (ics) Internal Tray 2.7 V ~ 5.5 V MC68HC908LV8CPBE
 Order 'ic mcu 8k flash 8mhz 52-lqfp - MC68HC908LV8CPBE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68HC908LV8CPBE-ND.
Freescale Semiconductor Microcontroller Integrated Circuit (ics) External Tray 4.5 V ~ 5.5 V MC68HC912B32CFU8
 Order 'ic mcu 32k flash 8mhz 80-qfp - MC68HC912B32CFU8' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68HC912B32CFU8-ND.
Freescale Semiconductor (VA) Microcontroller Integrated Circuit (ics) Internal Cut Tape (CT) 4.5 V ~ 5.5 V MC908AB32CFUER
 Order 'ic mcu 32k flash 8mhz 64-qfp - MC908AB32CFUER' online from Digi-Key. Manufactured by Freescale Semiconductor (VA). Digi-Key part number MC908AB32CFUERCT-ND.
Freescale Semiconductor Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 4.5 V ~ 5.5 V MC908AB32CFUER
 Order 'ic mcu 32k flash 8mhz 64-qfp - MC908AB32CFUER' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC908AB32CFUERTR-ND.
Freescale Semiconductor Microcontroller Integrated Circuit (ics) Internal Tray 4.5 V ~ 5.5 V MC908AB32MFUE
 Order 'ic mcu 32k flash 8mhz 64-qfp - MC908AB32MFUE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC908AB32MFUE-ND.

Options for Freescale Semiconductor Microcontroller Integrated Circuit (ics) Internal Tube 4.5 V ~ 5.5 V MC908AS32ACFNE
Send this link via E-Mail
Help With This Screen

IC MCU 32K FLASH 8MHZ 52-PLCC - MC908AS32ACFNE
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC MCU 32K FLASH 8MHZ 48-QFN - MCHC908JW32FC Next: IC MCU 32K FLASH 8MHZ 52-PLCC - MC908AS32AMFNE
IC MCU 32K FLASH 8MHZ 52-PLCC - MC908AS32ACFNE