Freescale Semiconductor Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 2.75 V ~ 5.5 V MC908AP8CFBER
IC MCU 8K FLASH 8MHZ 44-QFP - MC908AP8CFBER - Integrated Circuits (ICs)
| Digi-Key Part Number | MC908AP8CFBER-ND |
750 |
3.73400 |
Extended Price
2800.50 |
| Manufacturer Part Number | MC908AP8CFBER | |||
| Description | IC MCU 8K FLASH 8MHZ 44-QFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MC908AP8CFBER |
| Vendor | Freescale Semiconductor |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 8KB (8K x 8) |
| RAM Size | 1K x 8 |
| Number of I /O | 32 |
| Package / Case | 44-QFP |
| Speed | 8MHz |
| Oscillator Type | Internal |
| Packaging | Tape & Reel (TR) |
| Program Memory Type | FLASH |
| EEPROM Size | - |
| Core Processor | HC08 |
| Data Converters | A/D 8x10b |
| Core Size | 8-Bit |
| Operating Temperature | -40°C ~ 85°C |
| Connectivity | I²C, IRSCI, SCI, SPI |
| Peripherals | LED, LVI, POR, PWM |
| Voltage - Supply (Vcc/Vdd) | 2.75 V ~ 5.5 V |
| Drawing Number | * |
| Mfr Reel Tape Width | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Diameter | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MC908AP8CFBER MC908AP8CFBER |
MC908AP8CFBER Specification Sheet
IC MCU 8K FLASH 8MHZ 44-QFP - MC908AP8CFBER (MC908AP8CFBER-ND) - Integrated Circuits (ICs)
Related parts Freescale Semiconductor Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 2.75 V ~ 5.5 V MC908AP8CFBERFreescale Semiconductor Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 2.75 V ~ 5.5 V MC908AP8CFBER
Order 'ic mcu 8k flash 8mhz 44-qfp - MC908AP8CFBER' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC908AP8CFBER-ND.
Freescale Semiconductor Microcontroller Integrated Circuit (ics) Internal Tray 2.7 V ~ 5.5 V MC68HC908GT8CFB
Order 'ic mcu 8k flash 8mhz 44-qfp - MC68HC908GT8CFB' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68HC908GT8CFB-ND.
Freescale Semiconductor Microcontroller Integrated Circuit (ics) Internal Tray 4.5 V ~ 5.5 V MC908AP8ACFBE
Order 'ic mcu 8k flash 8mhz 44-qfp - MC908AP8ACFBE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC908AP8ACFBE-ND.
Freescale Semiconductor Microcontroller Integrated Circuit (ics) Internal Tray - MC908GP8CFBE
Order 'ic mcu 8k flash 8mhz 44-qfp - MC908GP8CFBE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC908GP8CFBE-ND.
Freescale Semiconductor Microcontroller Integrated Circuit (ics) Internal Tray 2.7 V ~ 5.5 V MC908GT8CFBE
Order 'ic mcu 8k flash 8mhz 44-qfp - MC908GT8CFBE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC908GT8CFBE-ND.
Freescale Semiconductor Microcontroller Integrated Circuit (ics) Internal Tray 4 V ~ 5.5 V MC68HC908JB8FB
Order 'ic mcu 8k flash 3mhz 44-qfp - MC68HC908JB8FB' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68HC908JB8FB-ND.
Freescale Semiconductor Microcontroller Integrated Circuit (ics) Internal Tray 4.5 V ~ 5.5 V MC908AP16ACFBE
Order 'ic mcu 16k flash 8mhz 44-qfp - MC908AP16ACFBE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC908AP16ACFBE-ND.
Freescale Semiconductor Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 4.5 V ~ 5.5 V MC908AP16ACFBER
Order 'ic mcu 16k flash 8mhz 44-qfp - MC908AP16ACFBER' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC908AP16ACFBER-ND.
Freescale Semiconductor Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 2.75 V ~ 5.5 V MC908AP16CFBER
Order 'ic mcu 16k flash 8mhz 44-qfp - MC908AP16CFBER' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC908AP16CFBER-ND.
Freescale Semiconductor Microcontroller Integrated Circuit (ics) Internal Tray 4.5 V ~ 5.5 V MC908AP32ACFBE
Order 'ic mcu 32k flash 8mhz 44-qfp - MC908AP32ACFBE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC908AP32ACFBE-ND.
Freescale Semiconductor Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 4.5 V ~ 5.5 V MC908AP32ACFBER
Order 'ic mcu 32k flash 8mhz 44-qfp - MC908AP32ACFBER' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC908AP32ACFBER-ND.
Freescale Semiconductor Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 2.75 V ~ 5.5 V MC908AP32CFBER
Order 'ic mcu 32k flash 8mhz 44-qfp - MC908AP32CFBER' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC908AP32CFBER-ND.
Freescale Semiconductor Microcontroller Integrated Circuit (ics) Internal Tray 4.5 V ~ 5.5 V MC908AP64ACFBE
Order 'ic mcu 64k flash 8mhz 44-qfp - MC908AP64ACFBE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC908AP64ACFBE-ND.
Freescale Semiconductor Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 4.5 V ~ 5.5 V MC908AP64ACFBER
Order 'ic mcu 64k flash 8mhz 44-qfp - MC908AP64ACFBER' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC908AP64ACFBER-ND.
Freescale Semiconductor Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 2.75 V ~ 5.5 V MC908AP64CFBER
Order 'ic mcu 64k flash 8mhz 44-qfp - MC908AP64CFBER' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC908AP64CFBER-ND.
Options for Freescale Semiconductor Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 2.75 V ~ 5.5 V MC908AP8CFBER
Send this link via E-Mail
Help With This Screen
