IC MCU 8K FLASH 8MHZ PWM 28-DIP - MC68HC908MR8CP
Freescale Semiconductor Microcontroller Integrated Circuit (ics) Internal Tube 4.5 V ~ 5.5 V MC68HC908MR8CP
| Digi-Key Part Number | MC68HC908MR8CP-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | MC68HC908MR8CP | |||
| Description | IC MCU 8K FLASH 8MHZ PWM 28-DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Freescale Semiconductor Microcontroller Integrated Circuit (ics) Internal Tube 4.5 V ~ 5.5 V MC68HC908MR8CP
| Technical/Catalog Information | MC68HC908MR8CP |
| Vendor | Freescale Semiconductor |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 8KB (8K x 8) |
| RAM Size | 256 x 8 |
| Number of I /O | 12 |
| Package / Case | 28-DIP (600 mil) |
| Speed | 8MHz |
| Oscillator Type | Internal |
| Packaging | Tube |
| Program Memory Type | FLASH |
| EEPROM Size | - |
| Core Processor | HC08 |
| Data Converters | A/D 4x10b |
| Core Size | 8-Bit |
| Operating Temperature | -40°C ~ 85°C |
| Connectivity | SCI |
| Peripherals | LVD, POR, PWM |
| Voltage - Supply (Vcc/Vdd) | 4.5 V ~ 5.5 V |
| Drawing Number | * |
| Mfr Reel Tape Width | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Diameter | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MC68HC908MR8CP MC68HC908MR8CP |
IC MCU 8K FLASH 8MHZ PWM 28-DIP - MC68HC908MR8CP (MC68HC908MR8CP-ND)
Related parts Freescale Semiconductor Microcontroller Integrated Circuit (ics) Internal Tube 4.5 V ~ 5.5 V MC68HC908MR8CPIC MCU 8K FLASH 8MHZ PWM 28-DIP - MC68HC908MR8CP
Order 'ic mcu 8k flash 8mhz pwm 28-dip - MC68HC908MR8CP' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68HC908MR8CP-ND.
IC MCU 8K FLASH 8MHZ PWM 28-SOIC - MC68HC908MR8CDW
Order 'ic mcu 8k flash 8mhz pwm 28-soic - MC68HC908MR8CDW' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68HC908MR8CDW-ND.
IC MCU 8K FLASH 8MHZ PWM 28-SOIC - MC908MR8CDWE
Order 'ic mcu 8k flash 8mhz pwm 28-soic - MC908MR8CDWE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC908MR8CDWE-ND.
IC MCU 8K FLASH 1K RAM 28-DIP - MC9S08RD8CPE
Order 'ic mcu 8k flash 1k ram 28-dip - MC9S08RD8CPE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC9S08RD8CPE-ND.
IC MCU 8K FLASH 1K RAM 28-DIP - MC9S08RD8PE
Order 'ic mcu 8k flash 1k ram 28-dip - MC9S08RD8PE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC9S08RD8PE-ND.
IC MCU 8K FLASH 8MHZ 28-DIP - MC68HC908JL8CP
Order 'ic mcu 8k flash 8mhz 28-dip - MC68HC908JL8CP' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68HC908JL8CP-ND.
IC MCU 8K FLASH 8MHZ 28-DIP - MC908GR8CPE
Order 'ic mcu 8k flash 8mhz 28-dip - MC908GR8CPE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC908GR8CPE-ND.
IC MCU 8K FLASH 8MHZ 28-DIP - MC908JL8CPE
Order 'ic mcu 8k flash 8mhz 28-dip - MC908JL8CPE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC908JL8CPE-ND.
IC MCU 8K FLASH 8MHZ 28-DIP - MC908JL8MPE
Order 'ic mcu 8k flash 8mhz 28-dip - MC908JL8MPE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC908JL8MPE-ND.
IC AVR MCU 8K LV 8MHZ COM 28-DIP - ATMEGA8L-8PC
Order 'ic avr mcu 8k lv 8mhz com 28-dip - ATMEGA8L-8PC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA8L-8PC-ND.
IC AVR MCU 8K LV 8MHZ IND 28-DIP - ATMEGA8L-8PI
Order 'ic avr mcu 8k lv 8mhz ind 28-dip - ATMEGA8L-8PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA8L-8PI-ND.
IC MCU 8K FLASH 8MHZ PWM 32-LQFP - MC68HC908MR8CFA
Order 'ic mcu 8k flash 8mhz pwm 32-lqfp - MC68HC908MR8CFA' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68HC908MR8CFA-ND.
IC MCU 16K FLASH 1K RAM 28-DIP - MC9S08RD16CPE
Order 'ic mcu 16k flash 1k ram 28-dip - MC9S08RD16CPE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC9S08RD16CPE-ND.
IC MCU 16K FLASH 1K RAM 28-DIP - MC9S08RD16PE
Order 'ic mcu 16k flash 1k ram 28-dip - MC9S08RD16PE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC9S08RD16PE-ND.
IC MCU 32K FLASH 2K RAM 28-DIP - MC9S08RD32CPE
Order 'ic mcu 32k flash 2k ram 28-dip - MC9S08RD32CPE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC9S08RD32CPE-ND.
Options for Freescale Semiconductor Microcontroller Integrated Circuit (ics) Internal Tube 4.5 V ~ 5.5 V MC68HC908MR8CP
Send this link via E-Mail
Help With This Screen
