Freescale Semiconductor Microcontroller Integrated Circuit (ics) External Tray 4.75 V ~ 5.25 V MC68376BGMAB20
IC MCU 32BIT 8K ROM 160-QFP - MC68376BGMAB20 - Integrated Circuits (ICs)
| Digi-Key Part Number | MC68376BGMAB20-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | MC68376BGMAB20 | |||
| Description | IC MCU 32BIT 8K ROM 160-QFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MC68376BGMAB20 |
| Vendor | Freescale Semiconductor |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | - |
| RAM Size | 7.5K x 8 |
| Number of I /O | 18 |
| Package / Case | 160-QFP |
| Speed | 20MHz |
| Oscillator Type | External |
| Packaging | Tray |
| Program Memory Type | ROMless |
| EEPROM Size | - |
| Core Processor | CPU32 |
| Data Converters | A/D 16x10b |
| Core Size | 32-Bit |
| Operating Temperature | -40°C ~ 125°C |
| Connectivity | CAN, EBI/EMI, SCI, SPI |
| Peripherals | POR, PWM, WDT |
| Voltage - Supply (Vcc/Vdd) | 4.75 V ~ 5.25 V |
| Drawing Number | * |
| Mfr Reel Tape Width | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Diameter | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MC68376BGMAB20 MC68376BGMAB20 |
MC68376BGMAB20 Specification Sheet
IC MCU 32BIT 8K ROM 160-QFP - MC68376BGMAB20 (MC68376BGMAB20-ND) - Integrated Circuits (ICs)
Related parts Freescale Semiconductor Microcontroller Integrated Circuit (ics) External Tray 4.75 V ~ 5.25 V MC68376BGMAB20Freescale Semiconductor Microcontroller Integrated Circuit (ics) External Tray 4.75 V ~ 5.25 V MC68376BGMAB20
Order 'ic mcu 32bit 8k rom 160-qfp - MC68376BGMAB20' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68376BGMAB20-ND.
Freescale Semiconductor Microcontroller Integrated Circuit (ics) External Tray 4.75 V ~ 5.25 V MC68376BACAB20
Order 'ic mcu 32bit 8k rom 160-qfp - MC68376BACAB20' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68376BACAB20-ND.
Freescale Semiconductor Microcontroller Integrated Circuit (ics) External Tray 4.75 V ~ 5.25 V MC68376BAMAB20
Order 'ic mcu 32bit 8k rom 160-qfp - MC68376BAMAB20' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68376BAMAB20-ND.
Freescale Semiconductor Microcontroller Integrated Circuit (ics) External Tray 4.75 V ~ 5.25 V MC68376BAVAB20
Order 'ic mcu 32bit 8k rom 160-qfp - MC68376BAVAB20' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68376BAVAB20-ND.
Freescale Semiconductor Microcontroller Integrated Circuit (ics) External Tray 4.75 V ~ 5.25 V MC68376BAVAB25
Order 'ic mcu 32bit 8k rom 160-qfp - MC68376BAVAB25' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68376BAVAB25-ND.
Freescale Semiconductor Microcontroller Integrated Circuit (ics) External Tray 4.75 V ~ 5.25 V MC68376BGCAB20
Order 'ic mcu 32bit 8k rom 160-qfp - MC68376BGCAB20' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68376BGCAB20-ND.
Freescale Semiconductor Microcontroller Integrated Circuit (ics) External Tray 4.75 V ~ 5.25 V MC68376BGCAB25
Order 'ic mcu 32bit 8k rom 160-qfp - MC68376BGCAB25' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68376BGCAB25-ND.
Freescale Semiconductor Microcontroller Integrated Circuit (ics) External Tray 4.75 V ~ 5.25 V MC68376BGVAB20
Order 'ic mcu 32bit 8k rom 160-qfp - MC68376BGVAB20' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68376BGVAB20-ND.
Freescale Semiconductor Microcontroller Integrated Circuit (ics) External Tray 4.75 V ~ 5.25 V MC68376BGVAB25
Order 'ic mcu 32bit 8k rom 160-qfp - MC68376BGVAB25' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68376BGVAB25-ND.
Freescale Semiconductor Microcontroller Integrated Circuit (ics) External Tray 4.75 V ~ 5.25 V MC68376BACAB25
Order 'ic mcu 32bit 25mhz rom 160-qfp - MC68376BACAB25' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68376BACAB25-ND.
Freescale Semiconductor Microcontroller Integrated Circuit (ics) External Tray - MCF5206EAB40
Order 'ic mcu 32bit coldf 40mhz 160-qfp - MCF5206EAB40' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MCF5206EAB40-ND.
Freescale Semiconductor Microcontroller Integrated Circuit (ics) External Tray - MCF5206EAB54
Order 'ic mcu 32bit coldf 54mhz 160-qfp - MCF5206EAB54' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MCF5206EAB54-ND.
Freescale Semiconductor Microcontroller Integrated Circuit (ics) External Tray - MCF5206ECAB40
Order 'ic mcu 32bit coldf 40mhz 160-qfp - MCF5206ECAB40' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MCF5206ECAB40-ND.
Freescale Semiconductor Microcontroller Integrated Circuit (ics) External Tray - MCF5206ECFT40
Order 'ic mcu 32bit coldf 40mhz 160-qfp - MCF5206ECFT40' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MCF5206ECFT40-ND.
Freescale Semiconductor Microcontroller Integrated Circuit (ics) External Tray - MCF5206EFT40
Order 'ic mcu 32bit coldf 40mhz 160-qfp - MCF5206EFT40' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MCF5206EFT40-ND.
Options for Freescale Semiconductor Microcontroller Integrated Circuit (ics) External Tray 4.75 V ~ 5.25 V MC68376BGMAB20
Send this link via E-Mail
Help With This Screen
