IC 740/3803 MCU QZROM 64LQFP - M38039G8HKP#U0
| Digi-Key Part Number | M38039G8HKP#U0-ND |
1 25 100 |
4.59000 3.67200 2.85600 |
Extended Price
4.59 91.80 285.60 |
| Manufacturer Part Number | M38039G8HKP#U0 | |||
| Description | IC 740/3803 MCU QZROM 64LQFP | |||
| Quantity Available | 10 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M38039G8HKP#U0 |
| Vendor | Renesas Technology America |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 32K x 8 |
| RAM Size | 2K x 8 |
| Number of I /O | 56 |
| Package / Case | 64-LQFP |
| Speed | 16.8MHz |
| Controller Series | 740/38000 Series |
| Oscillator Type | Internal |
| Packaging | Tray |
| Program Memory Type | QzROM |
| EEPROM Size | - |
| Core Processor | 740 |
| Data Converters | A/D 16x10b; D/A 2x8b |
| Core Size | 8-Bit |
| Interface | SIO, UART |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M38039G8HKP#U0 M38039G8HKP#U0 |
M38039G8HKP#U0 Specification Sheet
IC 740/3803 MCU QZROM 64LQFP - M38039G8HKP#U0 (M38039G8HKP#U0-ND)
Related parts:IC 740/3803 MCU QZROM 64LQFP - M38039G4HHP#U0
Order 'ic 740/3803 mcu qzrom 64lqfp - M38039G4HHP#U0' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number M38039G4HHP#U0-ND.
IC 740/3803 MCU QZROM 64LQFP - M38039G6HHP#U0
Order 'ic 740/3803 mcu qzrom 64lqfp - M38039G6HHP#U0' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number M38039G6HHP#U0-ND.
IC 740/3803 MCU QZROM 64LQFP - M38039G6HKP#U0
Order 'ic 740/3803 mcu qzrom 64lqfp - M38039G6HKP#U0' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number M38039G6HKP#U0-ND.
IC 740/3803 MCU QZROM 64LQFP - M38039G8HHP#U0
Order 'ic 740/3803 mcu qzrom 64lqfp - M38039G8HHP#U0' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number M38039G8HHP#U0-ND.
IC 740/3803 MCU QZROM 64LQFP - M38039G8HKP#U0
Order 'ic 740/3803 mcu qzrom 64lqfp - M38039G8HKP#U0' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number M38039G8HKP#U0-ND.
IC 740/3803 MCU QZROM 64LQFP - M38039GCHHP#U0
Order 'ic 740/3803 mcu qzrom 64lqfp - M38039GCHHP#U0' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number M38039GCHHP#U0-ND.
IC 740/3803 MCU QZROM 64LQFP - M38039GCHKP#U0
Order 'ic 740/3803 mcu qzrom 64lqfp - M38039GCHKP#U0' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number M38039GCHKP#U0-ND.
IC 740/3803 MCU QZROM 64DIP - M38039G4HSP#U0
Order 'ic 740/3803 mcu qzrom 64dip - M38039G4HSP#U0' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number M38039G4HSP#U0-ND.
IC 740/3803 MCU QZROM 64DIP - M38039G6HSP#U0
Order 'ic 740/3803 mcu qzrom 64dip - M38039G6HSP#U0' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number M38039G6HSP#U0-ND.
IC 740/3803 MCU QZROM 64DIP - M38039G8HSP#U0
Order 'ic 740/3803 mcu qzrom 64dip - M38039G8HSP#U0' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number M38039G8HSP#U0-ND.
IC 740/3803 MCU QZROM 64DIP - M38039GCHSP#U0
Order 'ic 740/3803 mcu qzrom 64dip - M38039GCHSP#U0' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number M38039GCHSP#U0-ND.
IC 740/38C1 MCU OTP 64LQFP - M38C13E6HP#U0
Order 'ic 740/38c1 mcu otp 64lqfp - M38C13E6HP#U0' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number M38C13E6HP#U0-ND.
IC 740/38C2 MCU FLASH 64LQFP - M38C29FFAFP#U0
Order 'ic 740/38c2 mcu flash 64lqfp - M38C29FFAFP#U0' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number M38C29FFAFP#U0-ND.
IC 740/38D2 MCU QZ-ROM 64LQFP - M38D24G4FP#U0
Order 'ic 740/38d2 mcu qz-rom 64lqfp - M38D24G4FP#U0' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number M38D24G4FP#U0-ND.
IC 740/38D2 MCU QZ-ROM 64LQFP - M38D24G4HP#U0
Order 'ic 740/38d2 mcu qz-rom 64lqfp - M38D24G4HP#U0' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number M38D24G4HP#U0-ND.
Send this link via E-Mail
Help With This Screen