IC 740/3803 MCU QZROM 64DIP - M38039G6HSP#U0
| Digi-Key Part Number | M38039G6HSP#U0-ND |
1 25 100 |
5.14000 4.11200 3.46950 |
Extended Price
5.14 102.80 346.95 |
| Manufacturer Part Number | M38039G6HSP#U0 | |||
| Description | IC 740/3803 MCU QZROM 64DIP | |||
| Quantity Available | 10 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M38039G6HSP#U0 |
| Vendor | Renesas Technology America |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 24K x 8 |
| RAM Size | 2K x 8 |
| Number of I /O | 56 |
| Package / Case | 64-SDIP |
| Speed | 16.8MHz |
| Controller Series | 740/38000 Series |
| Oscillator Type | Internal |
| Packaging | Tube |
| Program Memory Type | QzROM |
| EEPROM Size | - |
| Core Processor | 740 |
| Data Converters | A/D 16x10b; D/A 2x8b |
| Core Size | 8-Bit |
| Interface | SIO, UART |
| Operating Temperature | -20°C ~ 85°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M38039G6HSP#U0 M38039G6HSP#U0 |
M38039G6HSP#U0 Specification Sheet
IC 740/3803 MCU QZROM 64DIP - M38039G6HSP#U0 (M38039G6HSP#U0-ND)
Related parts :IC 740/3803 MCU QZROM 64DIP - M38039G4HSP#U0
Order 'ic 740/3803 mcu qzrom 64dip - M38039G4HSP#U0' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number M38039G4HSP#U0-ND.
IC 740/3803 MCU QZROM 64DIP - M38039G6HSP#U0
Order 'ic 740/3803 mcu qzrom 64dip - M38039G6HSP#U0' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number M38039G6HSP#U0-ND.
IC 740/3803 MCU QZROM 64DIP - M38039G8HSP#U0
Order 'ic 740/3803 mcu qzrom 64dip - M38039G8HSP#U0' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number M38039G8HSP#U0-ND.
IC 740/3803 MCU QZROM 64DIP - M38039GCHSP#U0
Order 'ic 740/3803 mcu qzrom 64dip - M38039GCHSP#U0' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number M38039GCHSP#U0-ND.
IC 740/3803 MCU QZROM 64LQFP - M38039G4HHP#U0
Order 'ic 740/3803 mcu qzrom 64lqfp - M38039G4HHP#U0' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number M38039G4HHP#U0-ND.
IC 740/3803 MCU QZROM 64LQFP - M38039G6HHP#U0
Order 'ic 740/3803 mcu qzrom 64lqfp - M38039G6HHP#U0' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number M38039G6HHP#U0-ND.
IC 740/3803 MCU QZROM 64LQFP - M38039G6HKP#U0
Order 'ic 740/3803 mcu qzrom 64lqfp - M38039G6HKP#U0' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number M38039G6HKP#U0-ND.
IC 740/3803 MCU QZROM 64LQFP - M38039G8HHP#U0
Order 'ic 740/3803 mcu qzrom 64lqfp - M38039G8HHP#U0' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number M38039G8HHP#U0-ND.
IC 740/3803 MCU QZROM 64LQFP - M38039G8HKP#U0
Order 'ic 740/3803 mcu qzrom 64lqfp - M38039G8HKP#U0' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number M38039G8HKP#U0-ND.
IC 740/3803 MCU QZROM 64LQFP - M38039GCHHP#U0
Order 'ic 740/3803 mcu qzrom 64lqfp - M38039GCHHP#U0' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number M38039GCHHP#U0-ND.
IC 740/3803 MCU QZROM 64LQFP - M38039GCHKP#U0
Order 'ic 740/3803 mcu qzrom 64lqfp - M38039GCHKP#U0' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number M38039GCHKP#U0-ND.
IC 740/3850 MCU QZ-ROM 42SSOP - M38503G4AFP#U1
Order 'ic 740/3850 mcu qz-rom 42ssop - M38503G4AFP#U1' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number M38503G4AFP#U1-ND.
IC 740/3850 MCU QZ-ROM 42DIP - M38503G4ASP#U1
Order 'ic 740/3850 mcu qz-rom 42dip - M38503G4ASP#U1' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number M38503G4ASP#U1-ND.
IC 740/3850 MCU FLASH 42SSOP - M38507F8AFP#U1
Order 'ic 740/3850 mcu flash 42ssop - M38507F8AFP#U1' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number M38507F8AFP#U1-ND.
IC 740/3858 MCU QZ-ROM 42SSOP - M38588GCFP#U0
Order 'ic 740/3858 mcu qz-rom 42ssop - M38588GCFP#U0' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number M38588GCFP#U0-ND.
Send this link via E-Mail
Help With This Screen