CAP 22000UF 10V ELECT SMH SNAP - SMH10VS223M22X40T2
| Digi-Key Part Number | SMH10VS223M22X40T2-ND |
200 |
1.35900 |
Extended Price
271.80 |
| Manufacturer Part Number | SMH10VS223M22X40T2 | |||
| Description | CAP 22000UF 10V ELECT SMH SNAP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | SMH10VS223M22X40T2 |
| Vendor | United Chemi-Con |
| Category | Capacitors |
| Capacitance | 22000µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | - |
| Maximum Temperature | -40°C ~ 85°C |
| Size / Dimension | * |
| Lead Spacing | 0.394" (10.00mm) |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Radial (Snap-In) |
| Packaging | Tray |
| Series | SMH |
| Tolerance | ±20% |
| Voltage Rating | 10V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SMH10VS223M22X40T2 SMH10VS223M22X40T2 |
CAP 22000UF 10V ELECT SMH SNAP - SMH10VS223M22X40T2 (SMH10VS223M22X40T2-ND)
Related parts :CAP 22000UF 10V ELECT SMH SNAP - SMH10VS223M22X40T2
Order 'cap 22000uf 10v elect smh snap - SMH10VS223M22X40T2' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number SMH10VS223M22X40T2-ND.
CAP 22000UF 10V ELECT SMH SNAP - ESMH100VSN223MP40T
Order 'cap 22000uf 10v elect smh snap - ESMH100VSN223MP40T' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2593-ND.
CAP 22000UF 10V ELECT SMH SNAP - ESMH100VSN223MQ30T
Order 'cap 22000uf 10v elect smh snap - ESMH100VSN223MQ30T' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2594-ND.
CAP 22000UF 10V ELECT SMH SNAP - SMH10VN223M25X30T2
Order 'cap 22000uf 10v elect smh snap - SMH10VN223M25X30T2' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number SMH10VN223M25X30T2-ND.
CAP 22000UF 6.3V ELECT SMH SNAP - ESMH6R3VSN223MP30T
Order 'cap 22000uf 6.3v elect smh snap - ESMH6R3VSN223MP30T' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2572-ND.
CAP 22000UF 6.3V ELECT SMH SNAP - ESMH6R3VSN223MQ25T
Order 'cap 22000uf 6.3v elect smh snap - ESMH6R3VSN223MQ25T' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2573-ND.
CAP 12000UF 10V ELECT SMH SNAP - ESMH100VSN123MP25T
Order 'cap 12000uf 10v elect smh snap - ESMH100VSN123MP25T' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2589-ND.
CAP 15000UF 10V ELECT SMH SNAP - ESMH100VSN153MP30T
Order 'cap 15000uf 10v elect smh snap - ESMH100VSN153MP30T' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2590-ND.
CAP 15000UF 10V ELECT SMH SNAP - ESMH100VSN153MQ25T
Order 'cap 15000uf 10v elect smh snap - ESMH100VSN153MQ25T' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2591-ND.
CAP 18000UF 10V ELECT SMH SNAP - ESMH100VSN183MP35T
Order 'cap 18000uf 10v elect smh snap - ESMH100VSN183MP35T' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2592-ND.
CAP 27000UF 10V ELECT SMH SNAP - ESMH100VSN273MP45T
Order 'cap 27000uf 10v elect smh snap - ESMH100VSN273MP45T' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2595-ND.
CAP 27000UF 10V ELECT SMH SNAP - ESMH100VSN273MQ35T
Order 'cap 27000uf 10v elect smh snap - ESMH100VSN273MQ35T' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2596-ND.
CAP 33000UF 10V ELECT SMH SNAP - ESMH100VSN333MP50T
Order 'cap 33000uf 10v elect smh snap - ESMH100VSN333MP50T' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2597-ND.
CAP 33000UF 10V ELECT SMH SNAP - ESMH100VSN333MQ40T
Order 'cap 33000uf 10v elect smh snap - ESMH100VSN333MQ40T' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2598-ND.
CAP 39000UF 10V ELECT SMH SNAP - ESMH100VSN393MQ45T
Order 'cap 39000uf 10v elect smh snap - ESMH100VSN393MQ45T' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2599-ND.
Send this link via E-Mail
Help With This Screen