Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 3 V ~ 5.5 V M30875FHAGP#U5
IC M32C/87 MCU FLASH 144LQFP - M30875FHAGP#U5 - Integrated Circuits (ICs)
| Digi-Key Part Number | M30875FHAGP#U5-ND |
1 25 100 250 500 1000 2500 5000 |
26.90000 22.86520 20.84750 19.50252 18.15750 17.14875 16.67800 16.47625 |
Extended Price
26.90 571.63 2084.75 4875.63 9078.75 17148.75 41695.00 82381.25 |
| Manufacturer Part Number | M30875FHAGP#U5 | |||
| Description | IC M32C/87 MCU FLASH 144LQFP | |||
| Quantity Available | 9 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M30875FHAGP#U5 |
| Vendor | Renesas Technology America |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 384KB (384K x 8) |
| RAM Size | 24K x 8 |
| Number of I /O | 121 |
| Package / Case | 144-LQFP |
| Speed | 32MHz |
| Oscillator Type | Internal |
| Packaging | Tray |
| Program Memory Type | FLASH |
| EEPROM Size | - |
| Core Processor | M32C/80 |
| Data Converters | A/D 34x10b; D/A 2x8b |
| Core Size | 16/32-Bit |
| Operating Temperature | -20°C ~ 85°C |
| Connectivity | CAN, EBI/EMI, I²C, IEBus, IrDA, SIO, UART/USART |
| Peripherals | DMA, POR, PWM, WDT |
| Voltage - Supply (Vcc/Vdd) | 3 V ~ 5.5 V |
| Drawing Number | * |
| Mfr Reel Tape Width | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Diameter | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M30875FHAGP#U5 M30875FHAGP#U5 |
M30875FHAGP#U5 Specification Sheet
IC M32C/87 MCU FLASH 144LQFP - M30875FHAGP#U5 (M30875FHAGP#U5-ND) - Integrated Circuits (ICs)
Related parts Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 3 V ~ 5.5 V M30875FHAGP#U5Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 3 V ~ 5.5 V M30875FHAGP#U5
Order 'ic m32c/87 mcu flash 144lqfp - M30875FHAGP#U5' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number M30875FHAGP#U5-ND.
Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 3 V ~ 5.5 V M30875FHAGP#U3
Order 'ic m32c/87 mcu flash 144lqfp - M30875FHAGP#U3' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number M30875FHAGP#U3-ND.
Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 3 V ~ 5.5 V M30875FHBGP#U3
Order 'ic m32c/87 mcu flash 144lqfp - M30875FHBGP#U3' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number M30875FHBGP#U3-ND.
Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 3 V ~ 5.5 V M30875FHBGP#U5
Order 'ic m32c/87 mcu flash 144lqfp - M30875FHBGP#U5' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number M30875FHBGP#U5-ND.
Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 3 V ~ 5.5 V M30875FHGP#U3
Order 'ic m32c/87 mcu flash 144lqfp - M30875FHGP#U3' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number M30875FHGP#U3-ND.
Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 3 V ~ 5.5 V M30875FHGP#U5
Order 'ic m32c/87 mcu flash 144lqfp - M30875FHGP#U5' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number M30875FHGP#U5-ND.
Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 3 V ~ 5.5 V M30878FJAGP#U3
Order 'ic m32c/87 mcu flash 144lqfp - M30878FJAGP#U3' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number M30878FJAGP#U3-ND.
Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 3 V ~ 5.5 V M30878FJAGP#U5
Order 'ic m32c/87 mcu flash 144lqfp - M30878FJAGP#U5' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number M30878FJAGP#U5-ND.
Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 3 V ~ 5.5 V M30878FJBGP#U3
Order 'ic m32c/87 mcu flash 144lqfp - M30878FJBGP#U3' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number M30878FJBGP#U3-ND.
Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 3 V ~ 5.5 V M30878FJBGP#U5
Order 'ic m32c/87 mcu flash 144lqfp - M30878FJBGP#U5' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number M30878FJBGP#U5-ND.
Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 3 V ~ 5.5 V M30878FJGP#U3
Order 'ic m32c/87 mcu flash 144lqfp - M30878FJGP#U3' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number M30878FJGP#U3-ND.
Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 3 V ~ 5.5 V M30878FJGP#U5
Order 'ic m32c/87 mcu flash 144lqfp - M30878FJGP#U5' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number M30878FJGP#U5-ND.
Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 3 V ~ 5.5 V M3087BFLAGP#U5
Order 'ic m32c/87 mcu flash 144lqfp - M3087BFLAGP#U5' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number M3087BFLAGP#U5-ND.
Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 3 V ~ 5.5 V M3087BFLBGP#U3
Order 'ic m32c/87 mcu flash 144lqfp - M3087BFLBGP#U3' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number M3087BFLBGP#U3-ND.
Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 3 V ~ 5.5 V M3087BFLBGP#U5
Order 'ic m32c/87 mcu flash 144lqfp - M3087BFLBGP#U5' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number M3087BFLBGP#U5-ND.
Options for Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 3 V ~ 5.5 V M30875FHAGP#U5
Send this link via E-Mail
Help With This Screen
