IC M32C MCU FLASH 384K 100LQFP - M30853FHGP#D5 - Integrated Circuits (ICs)
| Digi-Key Part Number | M30853FHGP#D5-ND |
72 |
21.46194 |
Extended Price
1545.26 |
| Manufacturer Part Number | M30853FHGP#D5 | |||
| Description | IC M32C MCU FLASH 384K 100LQFP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | M30853FHGP#D5 |
| Vendor | Renesas Technology America |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 384K x 8 |
| RAM Size | 24K x 8 |
| Number of I /O | 85 |
| Package / Case | 100-LQFP |
| Speed | 32MHz |
| Controller Series | M32C/80 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Program Memory Type | FLASH |
| EEPROM Size | - |
| Core Processor | M32C/80 |
| Data Converters | A/D 26x10b; D/A 2x8b |
| Core Size | 16/32-Bit |
| Interface | I²C, CAN, IEBus, SIO, UART |
| Operating Temperature | -20°C ~ 85°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
M30853FHGP#D5 M30853FHGP#D5 |
M30853FHGP#D5 Specification Sheet
IC M32C MCU FLASH 384K 100LQFP - M30853FHGP#D5 (M30853FHGP#D5-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC M32C MCU FLASH 384K 100LQFP - M30843FHFP#D3
Order 'ic m32c mcu flash 384k 100lqfp - M30843FHFP#D3' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number M30843FHFP#D3-ND.
IC M32C MCU FLASH 384K 100LQFP - M30843FHFP#D5
Order 'ic m32c mcu flash 384k 100lqfp - M30843FHFP#D5' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number M30843FHFP#D5-ND.
IC M32C MCU FLASH 384K 100LQFP - M30843FHGP#U5
Order 'ic m32c mcu flash 384k 100lqfp - M30843FHGP#U5' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number M30843FHGP#U5-ND.
IC M32C MCU FLASH 384K 100LQFP - M30853FHGP#D5
Order 'ic m32c mcu flash 384k 100lqfp - M30853FHGP#D5' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number M30853FHGP#D5-ND.
IC M32C MCU FLASH 384K 100LQFP - M30853FHGP#U3
Order 'ic m32c mcu flash 384k 100lqfp - M30853FHGP#U3' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number M30853FHGP#U3-ND.
IC M32C MCU FLASH 384K 100LQFP - M30853FHGP#U5
Order 'ic m32c mcu flash 384k 100lqfp - M30853FHGP#U5' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number M30853FHGP#U5-ND.
IC M16C MCU FLASH 384K 100LQFP - M30626FHPGP#U3C
Order 'ic m16c mcu flash 384k 100lqfp - M30626FHPGP#U3C' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number M30626FHPGP#U3C-ND.
IC M16C MCU FLASH 384K 100LQFP - M30626FHPGP#U5C
Order 'ic m16c mcu flash 384k 100lqfp - M30626FHPGP#U5C' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number M30626FHPGP#U5C-ND.
IC M16C MCU FLASH 384K 100LQFP - M30626FHPGP#U7C
Order 'ic m16c mcu flash 384k 100lqfp - M30626FHPGP#U7C' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number M30626FHPGP#U7C-ND.
IC M16C MCU FLASH 384K 100LQFP - M30626FHPGP#U9C
Order 'ic m16c mcu flash 384k 100lqfp - M30626FHPGP#U9C' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number M30626FHPGP#U9C-ND.
IC M16C MCU FLASH 384K 100LQFP - M306NKFHGP#U3
Order 'ic m16c mcu flash 384k 100lqfp - M306NKFHGP#U3' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number M306NKFHGP#U3-ND.
IC M16C MCU FLASH 384K 100LQFP - M306NLFHGP#D3
Order 'ic m16c mcu flash 384k 100lqfp - M306NLFHGP#D3' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number M306NLFHGP#D3-ND.
IC M16C MCU FLASH 384K 100LQFP - M306NLFHGP#U3
Order 'ic m16c mcu flash 384k 100lqfp - M306NLFHGP#U3' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number M306NLFHGP#U3-ND.
IC M32C MCU FLASH 512K 100LQFP - M30833FJFP#D3
Order 'ic m32c mcu flash 512k 100lqfp - M30833FJFP#D3' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number M30833FJFP#D3-ND.
IC M32C MCU FLASH 512K 100LQFP - M30833FJFP#D5
Order 'ic m32c mcu flash 512k 100lqfp - M30833FJFP#D5' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number M30833FJFP#D5-ND.
Send this link via E-Mail
Help With This Screen