MCU 3/5V 384K I-TEMP 100-QFP - M30853FHFP#D3 - Integrated Circuits (ICs)
| Digi-Key Part Number | M30853FHFP#D3-ND |
66 |
24.23394 |
Extended Price
1599.44 |
| Manufacturer Part Number | M30853FHFP#D3 | |||
| Description | MCU 3/5V 384K I-TEMP 100-QFP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | M30853FHFP#D3 |
| Vendor | Renesas Technology America |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 384K x 8 |
| RAM Size | 24K x 8 |
| Number of I /O | 85 |
| Package / Case | 100-QFP |
| Speed | 32MHz |
| Controller Series | M32C/80 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Program Memory Type | FLASH |
| EEPROM Size | - |
| Core Processor | M32C/80 |
| Data Converters | A/D 26x10b; D/A 2x8b |
| Core Size | 16/32-Bit |
| Interface | I²C, CAN, IEBus, SIO, UART |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
M30853FHFP#D3 M30853FHFP#D3 |
MCU 3/5V 384K I-TEMP 100-QFP - M30853FHFP#D3 (M30853FHFP#D3-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :MCU 3/5V 384K I-TEMP 100-QFP - M30626FHPFP#D7C
Order 'mcu 3/5v 384k i-temp 100-qfp - M30626FHPFP#D7C' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number M30626FHPFP#D7C-ND.
MCU 3/5V 384K I-TEMP 100-QFP - M30853FHFP#D3
Order 'mcu 3/5v 384k i-temp 100-qfp - M30853FHFP#D3' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number M30853FHFP#D3-ND.
MCU 3/5V 0K I-TEMP 100-QFP - D13007VFI13V
Order 'mcu 3/5v 0k i-temp 100-qfp - D13007VFI13V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number D13007VFI13V-ND.
MCU 3/5V 128K I-TEMP 100-QFP - M30620FCPFP#D7C
Order 'mcu 3/5v 128k i-temp 100-qfp - M30620FCPFP#D7C' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number M30620FCPFP#D7C-ND.
MCU 3/5V 256K I TEMP 100-QFP - M30624FGPFP#D7C
Order 'mcu 3/5v 256k i temp 100-qfp - M30624FGPFP#D7C' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number M30624FGPFP#D7C-ND.
MCU 3/5V 384K I-TEMP 100-LQFP - M30626FHPGP#D7C
Order 'mcu 3/5v 384k i-temp 100-lqfp - M30626FHPGP#D7C' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number M30626FHPGP#D7C-ND.
MCU 3/5V 0K I-TEMP 100-QFP - M30800SAFP#D3
Order 'mcu 3/5v 0k i-temp 100-qfp - M30800SAFP#D3' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number M30800SAFP#D3-ND.
MCU 3/5V 0K I-TEMP 100-QFP - M30840SFP#U3
Order 'mcu 3/5v 0k i-temp 100-qfp - M30840SFP#U3' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number M30840SFP#U3-ND.
MCU 3/5V 384K I-TEMP 100-LQFP - M30843FHGP#D3
Order 'mcu 3/5v 384k i-temp 100-lqfp - M30843FHGP#D3' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number M30843FHGP#D3-ND.
MCU 3/5V 384K I-TEMP 100-LQFP - M30853FHGP#D3
Order 'mcu 3/5v 384k i-temp 100-lqfp - M30853FHGP#D3' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number M30853FHGP#D3-ND.
MCU 3/5V 512K I-TEMP 100-QFP - M30853FJFP#D3
Order 'mcu 3/5v 512k i-temp 100-qfp - M30853FJFP#D3' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number M30853FJFP#D3-ND.
MCU 3/5V 0K PB-FREE 100-QFP - D13007VF13V
Order 'mcu 3/5v 0k pb-free 100-qfp - D13007VF13V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number D13007VF13V-ND.
MCU 3/5V 128K PB-FREE 100-QFP - DF3067RF20VTR
Order 'mcu 3/5v 128k pb-free 100-qfp - DF3067RF20VTR' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF3067RF20VTR-ND.
MCU 3/5V 256K I-TEMP 100 TFP - DF70834D80FP
Order 'mcu 3/5v 256k i-temp 100 tfp - DF70834D80FP' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF70834D80FP-ND.
MCU 3/5V 32K PB-FREE 100-QFP - HD6473834UHV
Order 'mcu 3/5v 32k pb-free 100-qfp - HD6473834UHV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD6473834UHV-ND.
Send this link via E-Mail
Help With This Screen