MCU 3/5V 256K I TEMP 100-QFP - M30624FGPFP#D7C - Integrated Circuits (ICs)
| Digi-Key Part Number | M30624FGPFP#D7C-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | M30624FGPFP#D7C | |||
| Description | MCU 3/5V 256K I TEMP 100-QFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | M30624FGPFP#D7C |
| Vendor | Renesas Technology America |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 256KB (256K x 8) |
| RAM Size | 20K x 8 |
| Number of I /O | 85 |
| Package / Case | 100-QFP |
| Speed | 24MHz |
| Oscillator Type | Internal |
| Packaging | Tray |
| Program Memory Type | FLASH |
| EEPROM Size | - |
| Core Processor | M16C/60 |
| Data Converters | A/D 26x10b; D/A 2x8b |
| Core Size | 16-Bit |
| Operating Temperature | -40°C ~ 85°C |
| Connectivity | I²C, IEBus, UART/USART |
| Peripherals | DMA, WDT |
| Voltage - Supply (Vcc/Vdd) | 2.7 V ~ 5.5 V |
| Drawing Number | * |
| Mfr Reel Tape Width | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Diameter | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
M30624FGPFP#D7C M30624FGPFP#D7C |
MCU 3/5V 256K I TEMP 100-QFP - M30624FGPFP#D7C (M30624FGPFP#D7C-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :MCU 3/5V 256K I TEMP 100-QFP - M30624FGPFP#D7C
Order 'mcu 3/5v 256k i temp 100-qfp - M30624FGPFP#D7C' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number M30624FGPFP#D7C-ND.
MCU 3/5V 0K I-TEMP 100-QFP - M30800SAFP#D3
Order 'mcu 3/5v 0k i-temp 100-qfp - M30800SAFP#D3' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number M30800SAFP#D3-ND.
MCU 3/5V 256K PB-FREE 100-QFP - M30803FGFP#U5
Order 'mcu 3/5v 256k pb-free 100-qfp - M30803FGFP#U5' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number M30803FGFP#U5-ND.
MCU 3/5V 0K I-TEMP 100-QFP - M30840SFP#U3
Order 'mcu 3/5v 0k i-temp 100-qfp - M30840SFP#U3' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number M30840SFP#U3-ND.
MCU 3/5V 384K I-TEMP 100-QFP - M30853FHFP#D3
Order 'mcu 3/5v 384k i-temp 100-qfp - M30853FHFP#D3' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number M30853FHFP#D3-ND.
MCU 3/5V 512K I-TEMP 100-QFP - M30853FJFP#D3
Order 'mcu 3/5v 512k i-temp 100-qfp - M30853FJFP#D3' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number M30853FJFP#D3-ND.
MCU 3/5V 0K I-TEMP 100-QFP - D13007VFI13V
Order 'mcu 3/5v 0k i-temp 100-qfp - D13007VFI13V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number D13007VFI13V-ND.
MCU 3/5V 128K I-TEMP 100-QFP - M30620FCPFP#D7C
Order 'mcu 3/5v 128k i-temp 100-qfp - M30620FCPFP#D7C' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number M30620FCPFP#D7C-ND.
MCU 3/5V 384K I-TEMP 100-QFP - M30626FHPFP#D7C
Order 'mcu 3/5v 384k i-temp 100-qfp - M30626FHPFP#D7C' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number M30626FHPFP#D7C-ND.
MCU 3/5V 256K I-TEMP PB-FREE 100 - DF2238BFA13IV
Order 'mcu 3/5v 256k i-temp pb-free 100 - DF2238BFA13IV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF2238BFA13IV-ND.
MCU 3/5V 256K I-TEMP 100 TFP - DF70834D80FP
Order 'mcu 3/5v 256k i-temp 100 tfp - DF70834D80FP' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF70834D80FP-ND.
MCU 3/5V 256K I-TEMP PB-FREE 100 - M30803FGFP#U3
Order 'mcu 3/5v 256k i-temp pb-free 100 - M30803FGFP#U3' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number M30803FGFP#U3-ND.
MCU 3/5V 256K I-TEMP 100-LQFP - M30624FGPGP#D7C
Order 'mcu 3/5v 256k i-temp 100-lqfp - M30624FGPGP#D7C' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number M30624FGPGP#D7C-ND.
MCU 3/5V 0K PB-FREE 100-QFP - D13007VF13V
Order 'mcu 3/5v 0k pb-free 100-qfp - D13007VF13V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number D13007VF13V-ND.
MCU 3/5V 128K PB-FREE 100-QFP - DF3067RF20VTR
Order 'mcu 3/5v 128k pb-free 100-qfp - DF3067RF20VTR' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF3067RF20VTR-ND.
Send this link via E-Mail
Help With This Screen
