IC M16C/TINY MCU FLASH 48LQFP - M30262F8GP#U7
| Digi-Key Part Number | M30262F8GP#U7-ND |
1 25 100 |
9.13000 8.20520 7.27510 |
Extended Price
9.13 205.13 727.51 |
| Manufacturer Part Number | M30262F8GP#U7 | |||
| Description | IC M16C/TINY MCU FLASH 48LQFP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M30262F8GP#U7 |
| Vendor | Renesas Technology America |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 64K x 8 |
| RAM Size | 2K x 8 |
| Number of I /O | 38 |
| Package / Case | 48-LQFP |
| Speed | 20MHz |
| Controller Series | M16C/Tiny/26 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Program Memory Type | FLASH |
| EEPROM Size | - |
| Core Processor | M16C/60 |
| Data Converters | A/D 8x10b |
| Core Size | 16-Bit |
| Interface | I²C, CAN, IEBus, SIO, UART |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M30262F8GP#U7 M30262F8GP#U7 |
M30262F8GP#U7 Specification Sheet
IC M16C/TINY MCU FLASH 48LQFP - M30262F8GP#U7 (M30262F8GP#U7-ND)
Related parts:IC M16C/TINY MCU FLASH 48LQFP - M30260F3AGP#U3
Order 'ic m16c/tiny mcu flash 48lqfp - M30260F3AGP#U3' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number M30260F3AGP#U3-ND.
IC M16C/TINY MCU FLASH 48LQFP - M30260F6TGP
Order 'ic m16c/tiny mcu flash 48lqfp - M30260F6TGP' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number M30260F6TGP-ND.
IC M16C/TINY MCU FLASH 48LQFP - M30260F8TGP
Order 'ic m16c/tiny mcu flash 48lqfp - M30260F8TGP' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number M30260F8TGP-ND.
IC M16C/TINY MCU FLASH 48LQFP - M30262F3GP#U3
Order 'ic m16c/tiny mcu flash 48lqfp - M30262F3GP#U3' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number M30262F3GP#U3-ND.
IC M16C/TINY MCU FLASH 48LQFP - M30262F3GP#U5
Order 'ic m16c/tiny mcu flash 48lqfp - M30262F3GP#U5' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number M30262F3GP#U5-ND.
IC M16C/TINY MCU FLASH 48LQFP - M30262F3GP#U9
Order 'ic m16c/tiny mcu flash 48lqfp - M30262F3GP#U9' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number M30262F3GP#U9-ND.
IC M16C/TINY MCU FLASH 48LQFP - M30262F4GP#U3
Order 'ic m16c/tiny mcu flash 48lqfp - M30262F4GP#U3' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number M30262F4GP#U3-ND.
IC M16C/TINY MCU FLASH 48LQFP - M30262F4GP#U5
Order 'ic m16c/tiny mcu flash 48lqfp - M30262F4GP#U5' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number M30262F4GP#U5-ND.
IC M16C/TINY MCU FLASH 48LQFP - M30262F4GP#U9
Order 'ic m16c/tiny mcu flash 48lqfp - M30262F4GP#U9' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number M30262F4GP#U9-ND.
IC M16C/TINY MCU FLASH 48LQFP - M30262F6GP#U3
Order 'ic m16c/tiny mcu flash 48lqfp - M30262F6GP#U3' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number M30262F6GP#U3-ND.
IC M16C/TINY MCU FLASH 48LQFP - M30262F6GP#U5
Order 'ic m16c/tiny mcu flash 48lqfp - M30262F6GP#U5' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number M30262F6GP#U5-ND.
IC M16C/TINY MCU FLASH 48LQFP - M30262F6GP#U7
Order 'ic m16c/tiny mcu flash 48lqfp - M30262F6GP#U7' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number M30262F6GP#U7-ND.
IC M16C/TINY MCU FLASH 48LQFP - M30262F6GP#U9
Order 'ic m16c/tiny mcu flash 48lqfp - M30262F6GP#U9' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number M30262F6GP#U9-ND.
IC M16C/TINY MCU FLASH 48LQFP - M30262F8GP#U3
Order 'ic m16c/tiny mcu flash 48lqfp - M30262F8GP#U3' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number M30262F8GP#U3-ND.
IC M16C/TINY MCU FLASH 48LQFP - M30262F8GP#U5
Order 'ic m16c/tiny mcu flash 48lqfp - M30262F8GP#U5' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number M30262F8GP#U5-ND.
Send this link via E-Mail
Help With This Screen