MCU 3/5V 56K EEPROM 64-LQFP - HD64N3687GFP
| Digi-Key Part Number | HD64N3687GFP-ND |
1 |
8.93000 |
Extended Price
8.93 |
| Manufacturer Part Number | HD64N3687GFP | |||
| Description | MCU 3/5V 56K EEPROM 64-LQFP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | HD64N3687GFP |
| Vendor | Renesas Technology America |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 56K x 8 |
| RAM Size | 4K x 8 |
| Number of I /O | 43 |
| Package / Case | 64-LQFP |
| Speed | 20MHz |
| Controller Series | H8/300H Tiny |
| Oscillator Type | Internal |
| Packaging | Tray |
| Program Memory Type | FLASH |
| EEPROM Size | - |
| Core Processor | H8/300H |
| Data Converters | A/D 8x10b |
| Core Size | 16-Bit |
| Interface | I²C, SCI |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
HD64N3687GFP HD64N3687GFP |
MCU 3/5V 56K EEPROM 64-LQFP - HD64N3687GFP (HD64N3687GFP-ND)
Related parts:MCU 3/5V 56K EEPROM 64-LQFP - HD64N3687GFP
Order 'mcu 3/5v 56k eeprom 64-lqfp - HD64N3687GFP' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64N3687GFP-ND.
MCU 3/5V 56K+4K 64-LQFP - M38039FFHHP
Order 'mcu 3/5v 56k+4k 64-lqfp - M38039FFHHP' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number M38039FFHHP-ND.
MCU 3/5V 32K,PB-FREE 64-LQFP - DF36054FPV
Order 'mcu 3/5v 32k,pb-free 64-lqfp - DF36054FPV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF36054FPV-ND.
MCU 3/5V 32K,PB-FREE 64-LQFP - DF36054GFPV
Order 'mcu 3/5v 32k,pb-free 64-lqfp - DF36054GFPV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF36054GFPV-ND.
MCU 3/5V 56K ,PB-FREE 64-LQFP - DF36037GFPV
Order 'mcu 3/5v 56k ,pb-free 64-lqfp - DF36037GFPV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF36037GFPV-ND.
MCU 3/5V 56K PB-FREE 64-LQFP - DF36057FPV
Order 'mcu 3/5v 56k pb-free 64-lqfp - DF36057FPV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF36057FPV-ND.
MCU 3/5V 56K POR&LVD 64-LQFP - HD64F36037GFP
Order 'mcu 3/5v 56k por&lvd 64-lqfp - HD64F36037GFP' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F36037GFP-ND.
MCU 3/5V 56K J-TEMP 64-LQFP - HD64F36057FPJ
Order 'mcu 3/5v 56k j-temp 64-lqfp - HD64F36057FPJ' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F36057FPJ-ND.
MCU 3/5V 56K POR&LVD 64-LQFP - HD64F36057GFP
Order 'mcu 3/5v 56k por&lvd 64-lqfp - HD64F36057GFP' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F36057GFP-ND.
MCU 3/5V 56K POR & LVD 64-LQFP - HD64F36057GFZ
Order 'mcu 3/5v 56k por & lvd 64-lqfp - HD64F36057GFZ' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F36057GFZ-ND.
MCU 3/5V 56K PB-FREE 64-LQFP - HD64F3687DV
Order 'mcu 3/5v 56k pb-free 64-lqfp - HD64F3687DV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F3687DV-ND.
MCU 3/5V 56K PB-FREE 64-LQFP - HD64F3687GFPMV
Order 'mcu 3/5v 56k pb-free 64-lqfp - HD64F3687GFPMV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F3687GFPMV-ND.
MCU 3/5V 56K+4K PB-FREE 64-LQFP - M38039FFHHP#U0
Order 'mcu 3/5v 56k+4k pb-free 64-lqfp - M38039FFHHP#U0' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number M38039FFHHP#U0-ND.
MCU 3/5V 56K J-TEMP PB-FREE 64-L - DF36037FPJV
Order 'mcu 3/5v 56k j-temp pb-free 64-l - DF36037FPJV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF36037FPJV-ND.
MCU 3/5V 56K PB-FREE J-TEMP 64-L - DF36037FZJV
Order 'mcu 3/5v 56k pb-free j-temp 64-l - DF36037FZJV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF36037FZJV-ND.
Send this link via E-Mail
Help With This Screen