MCU 3/5.5V 32K I-TEMP PB-FREE 64 - HD64N3664FPIV
| Digi-Key Part Number | HD64N3664FPIV-ND |
1 |
9.60000 |
Extended Price
9.60 |
| Manufacturer Part Number | HD64N3664FPIV | |||
| Description | MCU 3/5.5V 32K I-TEMP PB-FREE 64 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HD64N3664FPIV |
| Vendor | Renesas Technology America |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 32K x 8 |
| RAM Size | 2K x 8 |
| Number of I /O | 27 |
| Package / Case | 64-LQFP |
| Speed | 16MHz |
| Controller Series | H8/300H Tiny |
| Oscillator Type | Internal |
| Packaging | Tray |
| Program Memory Type | FLASH |
| EEPROM Size | - |
| Core Processor | H8/300H |
| Data Converters | A/D 8x10b |
| Core Size | 16-Bit |
| Interface | I²C, SCI |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HD64N3664FPIV HD64N3664FPIV |
MCU 3/5.5V 32K I-TEMP PB-FREE 64 - HD64N3664FPIV (HD64N3664FPIV-ND)
Related parts:MCU 3/5V 32K J-TEMP PB-FREE 64-Q - DF36034GHJV
Order 'mcu 3/5v 32k j-temp pb-free 64-q - DF36034GHJV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF36034GHJV-ND.
MCU 3/5V 32K J-TEMP PB-FREE 64-Q - DF36034HJV
Order 'mcu 3/5v 32k j-temp pb-free 64-q - DF36034HJV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF36034HJV-ND.
MCU 3/5V 32K J-TEMP PB-FREE 64-L - DF36054FPJV
Order 'mcu 3/5v 32k j-temp pb-free 64-l - DF36054FPJV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF36054FPJV-ND.
MCU 3/5V 32K J-TEMP PB-FREE 64-L - DF36054GFPJV
Order 'mcu 3/5v 32k j-temp pb-free 64-l - DF36054GFPJV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF36054GFPJV-ND.
MCU 3/5V 32K J-TEMP PB-FREE 64-Q - HD64F3644HJV
Order 'mcu 3/5v 32k j-temp pb-free 64-q - HD64F3644HJV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F3644HJV-ND.
MCU 3/5V 32K I-TEMP PB-FREE 64-L - HD64F3664FPIV
Order 'mcu 3/5v 32k i-temp pb-free 64-l - HD64F3664FPIV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F3664FPIV-ND.
MCU 3/5V 32K I-TEMP PB-FREE 64-L - HD64F3694FPIV
Order 'mcu 3/5v 32k i-temp pb-free 64-l - HD64F3694FPIV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F3694FPIV-ND.
MCU 3/5V 32K J-TEMP PB-FREE 64-L - HD64F3694FPJV
Order 'mcu 3/5v 32k j-temp pb-free 64-l - HD64F3694FPJV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F3694FPJV-ND.
MCU 3/5.5V 32K I-TEMP PB-FREE 64 - HD64N3664FPIV
Order 'mcu 3/5.5v 32k i-temp pb-free 64 - HD64N3664FPIV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64N3664FPIV-ND.
MCU 3/5V 32K I TEMP PB-FREE 64LQ - DF36014GFPWV
Order 'mcu 3/5v 32k i temp pb-free 64lq - DF36014GFPWV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF36014GFPWV-ND.
MCU 3/5V 32K J TEMP PB-FREE 64LQ - DF36034FPJV
Order 'mcu 3/5v 32k j temp pb-free 64lq - DF36034FPJV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF36034FPJV-ND.
MCU 3/5V 32K J TEMP PB-FREE 64LQ - DF36034GFPJV
Order 'mcu 3/5v 32k j temp pb-free 64lq - DF36034GFPJV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF36034GFPJV-ND.
MCU 3/5V 56K J-TEMP PB-FREE 64-L - DF36037FPJV
Order 'mcu 3/5v 56k j-temp pb-free 64-l - DF36037FPJV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF36037FPJV-ND.
MCU 3/5V 56K J-TEMP PB-FREE 64-L - DF36037GFPJV
Order 'mcu 3/5v 56k j-temp pb-free 64-l - DF36037GFPJV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF36037GFPJV-ND.
MCU 3/5V 56K J-TEMP PB-FREE 64-L - DF36057FPJV
Order 'mcu 3/5v 56k j-temp pb-free 64-l - DF36057FPJV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF36057FPJV-ND.
Send this link via E-Mail
Help With This Screen