IC SUPERH MCU FLASH 256K FP112B - HD64F7144F50 - Integrated Circuits (ICs)
| Digi-Key Part Number | HD64F7144F50-ND |
60 |
16.89800 |
Extended Price
1013.88 |
| Manufacturer Part Number | HD64F7144F50 | |||
| Description | IC SUPERH MCU FLASH 256K FP112B | |||
| Quantity Available | 4 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | HD64F7144F50 |
| Vendor | Renesas Technology America |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 256K x 8 |
| RAM Size | 8Kx8 |
| Number of I /O | 74 |
| Package / Case | 112-QFP |
| Speed | 50MHz |
| Controller Series | SH7144 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Program Memory Type | FLASH |
| EEPROM Size | - |
| Core Processor | SH-2 |
| Data Converters | A/D 8x10b |
| Core Size | 32-Bit |
| Interface | I²C, SCI |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
HD64F7144F50 HD64F7144F50 |
HD64F7144F50 Specification Sheet
IC SUPERH MCU FLASH 256K FP112B - HD64F7144F50 (HD64F7144F50-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC SUPERH MCU FLASH 256K FP112B - HD64F7144F50
Order 'ic superh mcu flash 256k fp112b - HD64F7144F50' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F7144F50-ND.
IC SUPERH MCU FLASH 256K 112QFP - HD64F7044F28
Order 'ic superh mcu flash 256k 112qfp - HD64F7044F28' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F7044F28-ND.
IC SUPERH MCU FLASH 256K 112QFP - HD64F7044FJ28
Order 'ic superh mcu flash 256k 112qfp - HD64F7044FJ28' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F7044FJ28-ND.
IC SUPERH MCU FLASH 256K FP144 - HD64F7045F28
Order 'ic superh mcu flash 256k fp144 - HD64F7045F28' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F7045F28-ND.
IC SUPERH MCU FLASH 256K 144QFP - HD64F7045FI28
Order 'ic superh mcu flash 256k 144qfp - HD64F7045FI28' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F7045FI28-ND.
IC SUPERH MCU FLASH 256K 80QFP - HD64F7046F50
Order 'ic superh mcu flash 256k 80qfp - HD64F7046F50' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F7046F50-ND.
IC SUPERH MCU FLASH 256K 100QFP - HD64F7047F50
Order 'ic superh mcu flash 256k 100qfp - HD64F7047F50' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F7047F50-ND.
IC SUPERH MCU FLASH 256K 100QFP - HD64F7047FJ40
Order 'ic superh mcu flash 256k 100qfp - HD64F7047FJ40' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F7047FJ40-ND.
IC SUPERH MCU FLASH 256K 100QFP - HD64F7047FRK40
Order 'ic superh mcu flash 256k 100qfp - HD64F7047FRK40' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F7047FRK40-ND.
IC SUPERH MCU FLASH 256K 100QFP - HD64F7047FW40
Order 'ic superh mcu flash 256k 100qfp - HD64F7047FW40' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F7047FW40-ND.
IC SUPERH MCU FLASH 256K 176QFP - HD64F7065AF60
Order 'ic superh mcu flash 256k 176qfp - HD64F7065AF60' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F7065AF60-ND.
IC SUPERH MCU FLASH 256K 112QFP - HD64F7144F50V
Order 'ic superh mcu flash 256k 112qfp - HD64F7144F50V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F7144F50V-ND.
IC SUPERH MCU FLASH 256K 112QFP - HD64F7144FW50V
Order 'ic superh mcu flash 256k 112qfp - HD64F7144FW50V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F7144FW50V-ND.
IC SUPERH MCU FLASH 256K FP144F - HD64F7145F50
Order 'ic superh mcu flash 256k fp144f - HD64F7145F50' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F7145F50-ND.
IC SUPERH MCU FLASH 256K 144QFP - HD64F7145F50V
Order 'ic superh mcu flash 256k 144qfp - HD64F7145F50V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F7145F50V-ND.
Send this link via E-Mail
Help With This Screen