MCU 5V 256K I-TEMP,PB-FREE 100-Q - HD64F7047FW40V
| Digi-Key Part Number | HD64F7047FW40V-ND |
1 |
25.25000 |
Extended Price
25.25 |
| Manufacturer Part Number | HD64F7047FW40V | |||
| Description | MCU 5V 256K I-TEMP,PB-FREE 100-Q | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HD64F7047FW40V |
| Vendor | Renesas Technology America |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 256K x 8 |
| RAM Size | 12K x 8 |
| Number of I /O | 53 |
| Package / Case | 100-QFP |
| Speed | 40MHz |
| Controller Series | SH7047 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Program Memory Type | FLASH |
| EEPROM Size | - |
| Core Processor | SH-2 |
| Data Converters | A/D 16x10b |
| Core Size | 32-Bit |
| Interface | CAN, SCI |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HD64F7047FW40V HD64F7047FW40V |
MCU 5V 256K I-TEMP,PB-FREE 100-Q - HD64F7047FW40V (HD64F7047FW40V-ND)
Related parts:MCU 5V 256K I-TEMP PB-FREE 100-Q - DF2258FA13IV
Order 'mcu 5v 256k i-temp pb-free 100-q - DF2258FA13IV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF2258FA13IV-ND.
MCU 5V 256K J-TEMP PB-FREE 100-Q - HD64F7047FJ40V
Order 'mcu 5v 256k j-temp pb-free 100-q - HD64F7047FJ40V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F7047FJ40V-ND.
MCU 5V 256K T-TEMP PB-FREE 100-Q - M306N4FGTFP#U0
Order 'mcu 5v 256k t-temp pb-free 100-q - M306N4FGTFP#U0' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number M306N4FGTFP#U0-ND.
MCU 3/5V 256K I-TEMP PB-FREE 100 - DF2238BFA13IV
Order 'mcu 3/5v 256k i-temp pb-free 100 - DF2238BFA13IV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF2238BFA13IV-ND.
MCU 3/5V 256K I-TEMP PB-FREE 100 - M30803FGFP#U3
Order 'mcu 3/5v 256k i-temp pb-free 100 - M30803FGFP#U3' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number M30803FGFP#U3-ND.
MCU 3V 256K J TEMP PB-FREE 100-Q - DF2626FA20JV
Order 'mcu 3v 256k j temp pb-free 100-q - DF2626FA20JV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF2626FA20JV-ND.
MCU 5V 256K I-TEMP PB-FREE 144-Q - HD64F7045FI28V
Order 'mcu 5v 256k i-temp pb-free 144-q - HD64F7045FI28V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F7045FI28V-ND.
MCU 5V 256K J-TEMP PB-FREE QFP-1 - HD64F7051SFJ20V
Order 'mcu 5v 256k j-temp pb-free qfp-1 - HD64F7051SFJ20V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F7051SFJ20V-ND.
MCU 3V 256K I-TEMP PB-FREE 100-L - M30624FGNGP#U3
Order 'mcu 3v 256k i-temp pb-free 100-l - M30624FGNGP#U3' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number M30624FGNGP#U3-ND.
MCU 5V 128K I-TEMP PB-FREE 100-L - M306N5FCGP#U3
Order 'mcu 5v 128k i-temp pb-free 100-l - M306N5FCGP#U3' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number M306N5FCGP#U3-ND.
MCU 3/5V 256K I-TEMP PB-FREE 128 - DF2633F25IV
Order 'mcu 3/5v 256k i-temp pb-free 128 - DF2633F25IV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF2633F25IV-ND.
MCU 3/5V 128K I-TEMP PB-FREE 100 - M30620FCAGP#U3
Order 'mcu 3/5v 128k i-temp pb-free 100 - M30620FCAGP#U3' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number M30620FCAGP#U3-ND.
MCU 3/5V 128K I-TEMP PB-FREE 100 - M30800FCFP#U3
Order 'mcu 3/5v 128k i-temp pb-free 100 - M30800FCFP#U3' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number M30800FCFP#U3-ND.
MCU 3/5V 128K I-TEMP PB-FREE 100 - M30800FCGP#U3
Order 'mcu 3/5v 128k i-temp pb-free 100 - M30800FCGP#U3' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number M30800FCGP#U3-ND.
MCU 3/5V 60K I-TEMP PB-FREE 100- - M37560EFDFP#U0
Order 'mcu 3/5v 60k i-temp pb-free 100- - M37560EFDFP#U0' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number M37560EFDFP#U0-ND.
Send this link via E-Mail
Help With This Screen