Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 4.5 V ~ 5.5 V HD64F7017F28V
IC SUPERH MCU FLASH 112QFP - HD64F7017F28V - Integrated Circuits (ICs)
| Digi-Key Part Number | HD64F7017F28V-ND |
1 25 100 250 500 1000 2500 5000 |
32.00000 27.20000 24.80000 23.20000 21.60000 20.40000 19.84000 19.60000 |
Extended Price
32.00 680.00 2480.00 5800.00 10800.00 20400.00 49600.00 98000.00 |
| Manufacturer Part Number | HD64F7017F28V | |||
| Description | IC SUPERH MCU FLASH 112QFP | |||
| Quantity Available | 11 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HD64F7017F28V |
| Vendor | Renesas Technology America |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 128KB (128K x 8) |
| RAM Size | 4K x 8 |
| Number of I /O | 74 |
| Package / Case | 112-QFP |
| Speed | 28.7MHz |
| Oscillator Type | Internal |
| Packaging | Tray |
| Program Memory Type | FLASH |
| EEPROM Size | - |
| Core Processor | SH-2 |
| Data Converters | A/D 8x10b |
| Core Size | 32-Bit |
| Operating Temperature | -20°C ~ 75°C |
| Connectivity | EBI/EMI, SCI |
| Peripherals | DMA, PWM, WDT |
| Voltage - Supply (Vcc/Vdd) | 4.5 V ~ 5.5 V |
| Drawing Number | * |
| Mfr Reel Tape Width | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Diameter | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HD64F7017F28V HD64F7017F28V |
HD64F7017F28V Specification Sheet
IC SUPERH MCU FLASH 112QFP - HD64F7017F28V (HD64F7017F28V-ND) - Integrated Circuits (ICs)
Related parts Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 4.5 V ~ 5.5 V HD64F7017F28VRenesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 4.5 V ~ 5.5 V HD64F7017F28V
Order 'ic superh mcu flash 112qfp - HD64F7017F28V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F7017F28V-ND.
Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 4.5 V ~ 5.5 V HD64F7044F28V
Order 'ic superh mcu flash 112qfp - HD64F7044F28V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F7044F28V-ND.
Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 4.5 V ~ 5.5 V HD64F7017F28
Order 'ic superh mcu flash 128k 112qfp - HD64F7017F28' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F7017F28-ND.
Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 4.5 V ~ 5.5 V HD64F7017FI28
Order 'ic superh mcu flash 128k 112qfp - HD64F7017FI28' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F7017FI28-ND.
Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 4.5 V ~ 5.5 V HD64F7044F28
Order 'ic superh mcu flash 256k 112qfp - HD64F7044F28' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F7044F28-ND.
Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 4.5 V ~ 5.5 V HD64F7044FJ28
Order 'ic superh mcu flash 256k 112qfp - HD64F7044FJ28' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F7044FJ28-ND.
Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 3 V ~ 3.6 V HD64F7144F50V
Order 'ic superh mcu flash 256k 112qfp - HD64F7144F50V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F7144F50V-ND.
Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 3 V ~ 3.6 V HD64F7144FW50V
Order 'ic superh mcu flash 256k 112qfp - HD64F7144FW50V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F7144FW50V-ND.
Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 3 V ~ 5.5 V DF70834AD80FTV
Order 'ic superh mcu flash 100tqfp - DF70834AD80FTV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF70834AD80FTV-ND.
Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 3 V ~ 5.5 V DF70834AN80FTV
Order 'ic superh mcu flash 100tqfp - DF70834AN80FTV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF70834AN80FTV-ND.
Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 3 V ~ 5.5 V DF70835AD80FTV
Order 'ic superh mcu flash 100tqfp - DF70835AD80FTV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF70835AD80FTV-ND.
Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 3 V ~ 5.5 V DF70835AN80FTV
Order 'ic superh mcu flash 100tqfp - DF70835AN80FTV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF70835AN80FTV-ND.
Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 3 V ~ 5.5 V DF70844AD80FPV
Order 'ic superh mcu flash 112lqfp - DF70844AD80FPV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF70844AD80FPV-ND.
Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 3 V ~ 5.5 V DF70844AN80FPV
Order 'ic superh mcu flash 112lqfp - DF70844AN80FPV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF70844AN80FPV-ND.
Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 3 V ~ 5.5 V DF70845AD80FPV
Order 'ic superh mcu flash 112lqfp - DF70845AD80FPV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF70845AD80FPV-ND.
Options for Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 4.5 V ~ 5.5 V HD64F7017F28V
Send this link via E-Mail
Help With This Screen
