MCU 3/5V 60K 100-QFP - HD64F38347H - Integrated Circuits (ICs)
| Digi-Key Part Number | HD64F38347H-ND |
1 |
11.67000 |
Extended Price
11.67 |
| Manufacturer Part Number | HD64F38347H | |||
| Description | MCU 3/5V 60K 100-QFP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | HD64F38347H |
| Vendor | Renesas Technology America |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 60K x 8 |
| RAM Size | 2K x 8 |
| Number of I /O | 71 |
| Package / Case | 100-QFP |
| Speed | 8MHz |
| Controller Series | H8/300L SLP |
| Oscillator Type | Internal |
| Packaging | Tray |
| Program Memory Type | FLASH |
| EEPROM Size | - |
| Core Processor | H8/300L |
| Data Converters | A/D 12x10b |
| Core Size | 8-Bit |
| Interface | SCI |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
HD64F38347H HD64F38347H |
MCU 3/5V 60K 100-QFP - HD64F38347H (HD64F38347H-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):MCU 3/5V 60K 100-QFP - HD64F38347H
Order 'mcu 3/5v 60k 100-qfp - HD64F38347H' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F38347H-ND.
MCU 3/5V 128K 100-QFP - DF3067RVFI13V
Order 'mcu 3/5v 128k 100-qfp - DF3067RVFI13V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF3067RVFI13V-ND.
MCU 3/5V 128K 100-QFP - DF3067RVX13V
Order 'mcu 3/5v 128k 100-qfp - DF3067RVX13V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF3067RVX13V-ND.
MCU 3/5V 60K 100-TQFP - HD6473937RXV
Order 'mcu 3/5v 60k 100-tqfp - HD6473937RXV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD6473937RXV-ND.
MCU 3/5V 64K 100-QFP - HD64F2142RFA20
Order 'mcu 3/5v 64k 100-qfp - HD64F2142RFA20' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F2142RFA20-ND.
MCU 3/5V 256K 100-QFP - HD64F2238BF13
Order 'mcu 3/5v 256k 100-qfp - HD64F2238BF13' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F2238BF13-ND.
MCU 3/5V 128K 100-QFP - HD64F3067RF20TR
Order 'mcu 3/5v 128k 100-qfp - HD64F3067RF20TR' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F3067RF20TR-ND.
MCU 3/5V 60K 144-QFP - HD64F3857FQ
Order 'mcu 3/5v 60k 144-qfp - HD64F3857FQ' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F3857FQ-ND.
MCU 3/5V 0K 100-QFP - M30302SPFP#U5
Order 'mcu 3/5v 0k 100-qfp - M30302SPFP#U5' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number M30302SPFP#U5-ND.
MCU 3/5V 0K 100-QFP - M30620SPFP#D5C
Order 'mcu 3/5v 0k 100-qfp - M30620SPFP#D5C' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number M30620SPFP#D5C-ND.
MCU 3/5V 64K 100-QFP - M30622F8PFP#D9C
Order 'mcu 3/5v 64k 100-qfp - M30622F8PFP#D9C' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number M30622F8PFP#D9C-ND.
MCU 3/5V 0K 100-QFP - M30622SPFP#D5C
Order 'mcu 3/5v 0k 100-qfp - M30622SPFP#D5C' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number M30622SPFP#D5C-ND.
MCU 3/5V 256K 100-QFP - M30624FGPFP#D9C
Order 'mcu 3/5v 256k 100-qfp - M30624FGPFP#D9C' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number M30624FGPFP#D9C-ND.
MCU 3/5V 384K 100-QFP - M30626FHPFP#D9C
Order 'mcu 3/5v 384k 100-qfp - M30626FHPFP#D9C' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number M30626FHPFP#D9C-ND.
MCU 3/5V 512K 100-QFP - M30626FJPFP#D5C
Order 'mcu 3/5v 512k 100-qfp - M30626FJPFP#D5C' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number M30626FJPFP#D5C-ND.
Send this link via E-Mail
Help With This Screen