IC H8/3670 MCU FLASH 64LQFP - HD64F3670FPV - Integrated Circuits (ICs)
| Digi-Key Part Number | HD64F3670FPV-ND |
1 25 100 |
5.42000 4.33800 3.37400 |
Extended Price
5.42 108.45 337.40 |
| Manufacturer Part Number | HD64F3670FPV | |||
| Description | IC H8/3670 MCU FLASH 64LQFP | |||
| Quantity Available | 10 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HD64F3670FPV |
| Vendor | Renesas Technology America |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 8K x 8 |
| RAM Size | 2K x 8 |
| Number of I /O | 26 |
| Package / Case | 64-LQFP |
| Speed | 16MHz |
| Controller Series | H8/300H Tiny |
| Oscillator Type | Internal |
| Packaging | Tray |
| Program Memory Type | FLASH |
| EEPROM Size | - |
| Core Processor | H8/300H |
| Data Converters | A/D 4x10b |
| Core Size | 16-Bit |
| Interface | SCI |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HD64F3670FPV HD64F3670FPV |
HD64F3670FPV Specification Sheet
IC H8/3670 MCU FLASH 64LQFP - HD64F3670FPV (HD64F3670FPV-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC H8/3670 MCU FLASH 64LQFP - HD64F3670FPV
Order 'ic h8/3670 mcu flash 64lqfp - HD64F3670FPV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F3670FPV-ND.
IC H8/36022 MCU FLASH 64LQFP - DF36022FPV
Order 'ic h8/36022 mcu flash 64lqfp - DF36022FPV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF36022FPV-ND.
IC H8/36022 MCU FLASH 64LQFP - DF36022GFPV
Order 'ic h8/36022 mcu flash 64lqfp - DF36022GFPV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF36022GFPV-ND.
IC H8/36024 MCU FLASH 64LQFP - DF36024FPV
Order 'ic h8/36024 mcu flash 64lqfp - DF36024FPV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF36024FPV-ND.
IC H8/36024 MCU FLASH 64LQFP - DF36024GFPV
Order 'ic h8/36024 mcu flash 64lqfp - DF36024GFPV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF36024GFPV-ND.
IC H8/36034 MCU FLASH 64LQFP - DF36034FPV
Order 'ic h8/36034 mcu flash 64lqfp - DF36034FPV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF36034FPV-ND.
IC H8/36034 MCU FLASH 64LQFP - DF36034FZV
Order 'ic h8/36034 mcu flash 64lqfp - DF36034FZV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF36034FZV-ND.
IC H8/36034 MCU FLASH 64LQFP - DF36034GFPV
Order 'ic h8/36034 mcu flash 64lqfp - DF36034GFPV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF36034GFPV-ND.
IC H8/36034 MCU FLASH 64LQFP - DF36034GFPWV
Order 'ic h8/36034 mcu flash 64lqfp - DF36034GFPWV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF36034GFPWV-ND.
IC H8/36034 MCU FLASH 64LQFP - DF36034GFZV
Order 'ic h8/36034 mcu flash 64lqfp - DF36034GFZV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF36034GFZV-ND.
IC H8/36037 MCU FLASH 64LQFP - DF36037FPV
Order 'ic h8/36037 mcu flash 64lqfp - DF36037FPV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF36037FPV-ND.
IC H8/36037F MCU FLASH 64LQFP - DF36037FZV
Order 'ic h8/36037f mcu flash 64lqfp - DF36037FZV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF36037FZV-ND.
IC H8/36037F MCU FLASH 64LQFP - DF36037GFZV
Order 'ic h8/36037f mcu flash 64lqfp - DF36037GFZV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF36037GFZV-ND.
IC H8/36054F MCU FLASH 64LQFP - DF36054FZV
Order 'ic h8/36054f mcu flash 64lqfp - DF36054FZV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF36054FZV-ND.
IC H8/36054F MCU FLASH 64LQFP - DF36054GFZV
Order 'ic h8/36054f mcu flash 64lqfp - DF36054GFZV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF36054GFZV-ND.
Send this link via E-Mail
Help With This Screen