IC H8/3664 MCU FLASH 32K 64LQFP - HD64F3664FPV
| Digi-Key Part Number | HD64F3664FPV-ND |
1 25 100 |
9.50000 7.60000 6.41250 |
Extended Price
9.50 190.00 641.25 |
| Manufacturer Part Number | HD64F3664FPV | |||
| Description | IC H8/3664 MCU FLASH 32K 64LQFP | |||
| Quantity Available | 146 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HD64F3664FPV |
| Vendor | Renesas Technology America |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 32K x 8 |
| RAM Size | 2K x 8 |
| Number of I /O | 29 |
| Package / Case | 64-LQFP |
| Speed | 16MHz |
| Controller Series | H8/300H Tiny |
| Oscillator Type | Internal |
| Packaging | Tray |
| Program Memory Type | FLASH |
| EEPROM Size | - |
| Core Processor | H8/300H |
| Data Converters | A/D 8x10b |
| Core Size | 16-Bit |
| Interface | I²C, SCI |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HD64F3664FPV HD64F3664FPV |
HD64F3664FPV Specification Sheet
IC H8/3664 MCU FLASH 32K 64LQFP - HD64F3664FPV (HD64F3664FPV-ND)
Related parts:IC H8/3664 MCU FLASH 32K 64LQFP - HD64F3664FPV
Order 'ic h8/3664 mcu flash 32k 64lqfp - HD64F3664FPV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F3664FPV-ND.
IC H8/36014 MCU FLASH 32K 64LQFP - DF36014FPJV
Order 'ic h8/36014 mcu flash 32k 64lqfp - DF36014FPJV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF36014FPJV-ND.
IC H8/36014 MCU FLASH 32K 64LQFP - DF36014FPWV
Order 'ic h8/36014 mcu flash 32k 64lqfp - DF36014FPWV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF36014FPWV-ND.
IC H8/38344 MCU FLASH 32K 100QFP - DF38344HWV
Order 'ic h8/38344 mcu flash 32k 100qfp - DF38344HWV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF38344HWV-ND.
IC H8/3644 MCU FLASH 32K 64QFP - HD64F3644HV
Order 'ic h8/3644 mcu flash 32k 64qfp - HD64F3644HV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F3644HV-ND.
IC H8/3644 MCU FLASH 32K 64SDIP - HD64F3644PV
Order 'ic h8/3644 mcu flash 32k 64sdip - HD64F3644PV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F3644PV-ND.
IC H8 MCU FLASH 32K 64LQFP - DF36014FPV
Order 'ic h8 mcu flash 32k 64lqfp - DF36014FPV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF36014FPV-ND.
IC H8 MCU FLASH 32K 64LQFP - DF36014GFPV
Order 'ic h8 mcu flash 32k 64lqfp - DF36014GFPV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF36014GFPV-ND.
IC H8 MCU FLASH 32K 64LQFP - DF38004FP10V
Order 'ic h8 mcu flash 32k 64lqfp - DF38004FP10V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF38004FP10V-ND.
IC H8 MCU FLASH 32K 64LQFP - DF38104FPV
Order 'ic h8 mcu flash 32k 64lqfp - DF38104FPV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF38104FPV-ND.
IC H8 MCU FLASH 32K 64LQFP - HD64F36014GFPI
Order 'ic h8 mcu flash 32k 64lqfp - HD64F36014GFPI' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F36014GFPI-ND.
IC H8 MCU FLASH 32K 64LQFP - HD64F36014GFPJE
Order 'ic h8 mcu flash 32k 64lqfp - HD64F36014GFPJE' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F36014GFPJE-ND.
IC H8 MCU FLASH 32K 64LQFP - HD64F36014GFPJ
Order 'ic h8 mcu flash 32k 64lqfp - HD64F36014GFPJ' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F36014GFPJ-ND.
IC H8 MCU FLASH 32K 64LQFP - HD64F36024FPV
Order 'ic h8 mcu flash 32k 64lqfp - HD64F36024FPV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F36024FPV-ND.
IC H8 MCU FLASH 32K 64LQFP - HD64F36024GFP
Order 'ic h8 mcu flash 32k 64lqfp - HD64F36024GFP' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F36024GFP-ND.
Send this link via E-Mail
Help With This Screen