Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

MCU 3/5V 32K I-TEMP PB-FREE 64-L - HD64F3664FPIV - Integrated Circuits (ICs)

Digi-Key Part Number HD64F3664FPIV-ND
Price Break
1
Unit Price
8.35000
Extended Price
8.35
Manufacturer Part NumberHD64F3664FPIV
DescriptionMCU 3/5V 32K I-TEMP PB-FREE 64-L
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationHD64F3664FPIV
VendorRenesas Technology America
CategoryIntegrated Circuits (ICs)
Program Memory Size32K x 8
RAM Size2K x 8
Number of I /O29
Package / Case64-LQFP
Speed16MHz
Controller SeriesH8/300H Tiny
Oscillator TypeInternal
PackagingTray
Program Memory TypeFLASH
EEPROM Size-
Core ProcessorH8/300H
Data ConvertersA/D 8x10b
Core Size16-Bit
InterfaceI²C, SCI
Operating Temperature-40°C ~ 85°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names HD64F3664FPIV
HD64F3664FPIV


Image of MCU 3/5V 32K I-TEMP PB-FREE 64-L - HD64F3664FPIV

MCU 3/5V 32K I-TEMP PB-FREE 64-L - HD64F3664FPIV (HD64F3664FPIV-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
MCU 3/5V 32K I-TEMP PB-FREE 64-L - HD64F3664FPIV
 Order 'mcu 3/5v 32k i-temp pb-free 64-l - HD64F3664FPIV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F3664FPIV-ND.
MCU 3/5V 32K J-TEMP PB-FREE 64-Q - DF36034GHJV
 Order 'mcu 3/5v 32k j-temp pb-free 64-q - DF36034GHJV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF36034GHJV-ND.
MCU 3/5V 32K J-TEMP PB-FREE 64-Q - DF36034HJV
 Order 'mcu 3/5v 32k j-temp pb-free 64-q - DF36034HJV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF36034HJV-ND.
MCU 3/5V 32K J-TEMP PB-FREE 64-L - DF36054FPJV
 Order 'mcu 3/5v 32k j-temp pb-free 64-l - DF36054FPJV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF36054FPJV-ND.
MCU 3/5V 32K J-TEMP PB-FREE 64-L - DF36054GFPJV
 Order 'mcu 3/5v 32k j-temp pb-free 64-l - DF36054GFPJV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF36054GFPJV-ND.
MCU 3/5V 32K J-TEMP PB-FREE 64-Q - HD64F3644HJV
 Order 'mcu 3/5v 32k j-temp pb-free 64-q - HD64F3644HJV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F3644HJV-ND.
MCU 3/5V 32K I-TEMP PB-FREE 64-L - HD64F3694FPIV
 Order 'mcu 3/5v 32k i-temp pb-free 64-l - HD64F3694FPIV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F3694FPIV-ND.
MCU 3/5V 32K J-TEMP PB-FREE 64-L - HD64F3694FPJV
 Order 'mcu 3/5v 32k j-temp pb-free 64-l - HD64F3694FPJV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F3694FPJV-ND.
MCU 3/5V 32K I TEMP PB-FREE 64LQ - DF36014GFPWV
 Order 'mcu 3/5v 32k i temp pb-free 64lq - DF36014GFPWV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF36014GFPWV-ND.
MCU 3/5V 32K J TEMP PB-FREE 64LQ - DF36034FPJV
 Order 'mcu 3/5v 32k j temp pb-free 64lq - DF36034FPJV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF36034FPJV-ND.
MCU 3/5V 32K J TEMP PB-FREE 64LQ - DF36034GFPJV
 Order 'mcu 3/5v 32k j temp pb-free 64lq - DF36034GFPJV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF36034GFPJV-ND.
MCU 3/5V 56K J-TEMP PB-FREE 64-L - DF36037FPJV
 Order 'mcu 3/5v 56k j-temp pb-free 64-l - DF36037FPJV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF36037FPJV-ND.
MCU 3/5V 56K J-TEMP PB-FREE 64-L - DF36037GFPJV
 Order 'mcu 3/5v 56k j-temp pb-free 64-l - DF36037GFPJV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF36037GFPJV-ND.
MCU 3/5V 56K J-TEMP PB-FREE 64-L - DF36057FPJV
 Order 'mcu 3/5v 56k j-temp pb-free 64-l - DF36057FPJV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF36057FPJV-ND.
MCU 3/5V 56K J-TEMP PB-FREE 64-L - DF36057GFPJV
 Order 'mcu 3/5v 56k j-temp pb-free 64-l - DF36057GFPJV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF36057GFPJV-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: MCU 3/5V 32K I-TEMP PB-FREE 48VQ - HD64F3694GFXIV Next: MCU 3/5V 32K I-TEMP PB-FREE 64-L - HD64F3694FPIV