Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC H8/3644 MCU FLASH 32K 64SDIP - HD64F3644PV - Integrated Circuits (ICs)

Digi-Key Part Number HD64F3644PV-ND
Price Break
1
25
100
Unit Price
12.15000
11.34000
10.53000
Extended Price
12.15
283.50
1053.00
Manufacturer Part NumberHD64F3644PV
DescriptionIC H8/3644 MCU FLASH 32K 64SDIP
Quantity Available 182
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationHD64F3644PV
VendorRenesas Technology America
CategoryIntegrated Circuits (ICs)
Program Memory Size32K x 8
RAM Size1K x 8
Number of I /O53
Package / Case64-SDIP
Speed8MHz
Controller SeriesH8/300L
Oscillator TypeInternal
PackagingTube
Program Memory TypeFLASH
EEPROM Size-
Core ProcessorH8/300L
Data ConvertersA/D 8x8b
Core Size8-Bit
InterfaceSCI
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names HD64F3644PV
HD64F3644PV

HD64F3644PV Specification Sheet

Image of IC H8/3644 MCU FLASH 32K 64SDIP - HD64F3644PV

IC H8/3644 MCU FLASH 32K 64SDIP - HD64F3644PV (HD64F3644PV-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs):
IC H8/3644 MCU FLASH 32K 64SDIP - HD64F3644PV
 Order 'ic h8/3644 mcu flash 32k 64sdip - HD64F3644PV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F3644PV-ND.
IC H8/3644 MCU FLASH 32K 64QFP - HD64F3644HV
 Order 'ic h8/3644 mcu flash 32k 64qfp - HD64F3644HV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F3644HV-ND.
IC H8/36014 MCU FLASH 32K 64LQFP - DF36014FPJV
 Order 'ic h8/36014 mcu flash 32k 64lqfp - DF36014FPJV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF36014FPJV-ND.
IC H8/36014 MCU FLASH 32K 64LQFP - DF36014FPWV
 Order 'ic h8/36014 mcu flash 32k 64lqfp - DF36014FPWV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF36014FPWV-ND.
IC H8/38344 MCU FLASH 32K 100QFP - DF38344HWV
 Order 'ic h8/38344 mcu flash 32k 100qfp - DF38344HWV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF38344HWV-ND.
IC H8/3664 MCU FLASH 32K 64LQFP - HD64F3664FPV
 Order 'ic h8/3664 mcu flash 32k 64lqfp - HD64F3664FPV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F3664FPV-ND.
IC H8/3644 MCU FLASH 64QFP - HD64F3644DV
 Order 'ic h8/3644 mcu flash 64qfp - HD64F3644DV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F3644DV-ND.
IC H8/3644 MCU FLASH 80TQFP - HD64F3644WV
 Order 'ic h8/3644 mcu flash 80tqfp - HD64F3644WV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F3644WV-ND.
IC H8S/2110B MCU FLASH 100TQFP - DF2110BVTE10V
 Order 'ic h8s/2110b mcu flash 100tqfp - DF2110BVTE10V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF2110BVTE10V-ND.
IC H8S/2111B MCU FLASH 144TQFP - DF2111BVT10BV
 Order 'ic h8s/2111b mcu flash 144tqfp - DF2111BVT10BV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF2111BVT10BV-ND.
IC H8S/2111B MCU FLASH 144TQFP - DF2111BVT10CV
 Order 'ic h8s/2111b mcu flash 144tqfp - DF2111BVT10CV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF2111BVT10CV-ND.
IC H8S/2114 MCU FLASH 144TQFP - DF2114RVT20V
 Order 'ic h8s/2114 mcu flash 144tqfp - DF2114RVT20V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF2114RVT20V-ND.
IC H8S/2100 MCU FLASH 64QFP - DF2128FA20V
 Order 'ic h8s/2100 mcu flash 64qfp - DF2128FA20V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF2128FA20V-ND.
IC H8S/2132 MCU FLASH 64K 80QFP - DF2132RFA20V
 Order 'ic h8s/2132 mcu flash 64k 80qfp - DF2132RFA20V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF2132RFA20V-ND.
IC H8S/2132 MCU FLASH 64K 80TQFP - DF2132RTF20V
 Order 'ic h8s/2132 mcu flash 64k 80tqfp - DF2132RTF20V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF2132RTF20V-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC H8/3644 MCU FLASH 32K 64QFP - HD64F3644HV Next: IC H8/3644 MCU FLASH 64QFP - HD64F3644DV