IC H8 MCU FLASH 16K 64QFP - HD64F3642AH - Integrated Circuits (ICs)
| Digi-Key Part Number | HD64F3642AH-ND |
84 |
8.41500 |
Extended Price
706.86 |
| Manufacturer Part Number | HD64F3642AH | |||
| Description | IC H8 MCU FLASH 16K 64QFP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | HD64F3642AH |
| Vendor | Renesas Technology America |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 16K x 8 |
| RAM Size | 1K x 8 |
| Number of I /O | 53 |
| Package / Case | 64-QFP |
| Speed | 8MHz |
| Controller Series | H8/300L |
| Oscillator Type | Internal |
| Packaging | Tray |
| Program Memory Type | FLASH |
| EEPROM Size | - |
| Core Processor | H8/300L |
| Data Converters | A/D 8x8b |
| Core Size | 8-Bit |
| Interface | SCI |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
HD64F3642AH HD64F3642AH |
HD64F3642AH Specification Sheet
IC H8 MCU FLASH 16K 64QFP - HD64F3642AH (HD64F3642AH-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC H8 MCU FLASH 16K 64QFP - HD64F3642AH
Order 'ic h8 mcu flash 16k 64qfp - HD64F3642AH' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F3642AH-ND.
IC H8 MCU FLASH 16K 64LQFP - DF36012FPV
Order 'ic h8 mcu flash 16k 64lqfp - DF36012FPV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF36012FPV-ND.
IC H8 MCU FLASH 16K 64LQFP - DF36012GFPV
Order 'ic h8 mcu flash 16k 64lqfp - DF36012GFPV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF36012GFPV-ND.
IC H8 MCU FLASH 32K 64QFP - DF36064GHV
Order 'ic h8 mcu flash 32k 64qfp - DF36064GHV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF36064GHV-ND.
IC H8 MCU FLASH 56K 64QFP - DF36077GHV
Order 'ic h8 mcu flash 56k 64qfp - DF36077GHV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF36077GHV-ND.
IC H8 MCU FLASH 32K 64QFP - DF38004H10V
Order 'ic h8 mcu flash 32k 64qfp - DF38004H10V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF38004H10V-ND.
IC H8 MCU FLASH 32K 64QFP - DF38104HV
Order 'ic h8 mcu flash 32k 64qfp - DF38104HV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF38104HV-ND.
IC H8 MCU FLASH 16K 32QFN - DF38602RFT10V
Order 'ic h8 mcu flash 16k 32qfn - DF38602RFT10V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF38602RFT10V-ND.
IC H8 MCU FLASH 16K 32QFN - DF38602RFT4V
Order 'ic h8 mcu flash 16k 32qfn - DF38602RFT4V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF38602RFT4V-ND.
IC H8S MCU FLASH 64K 64QFP - HD64F2128FA20
Order 'ic h8s mcu flash 64k 64qfp - HD64F2128FA20' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F2128FA20-ND.
IC H8 MCU FLASH 16K 64LQFP - HD64F36012FPI
Order 'ic h8 mcu flash 16k 64lqfp - HD64F36012FPI' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F36012FPI-ND.
IC H8 MCU FLASH 16K 64LQFP - HD64F36012FPJE
Order 'ic h8 mcu flash 16k 64lqfp - HD64F36012FPJE' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F36012FPJE-ND.
IC H8 MCU FLASH 16K 64LQFP - HD64F36012FPJ
Order 'ic h8 mcu flash 16k 64lqfp - HD64F36012FPJ' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F36012FPJ-ND.
IC H8 MCU FLASH 16K 64-LQFP - HD64F36012FP
Order 'ic h8 mcu flash 16k 64-lqfp - HD64F36012FP' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F36012FP-ND.
IC H8 MCU FLASH 16K 64-LQFP - HD64F36012GFPI
Order 'ic h8 mcu flash 16k 64-lqfp - HD64F36012GFPI' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F36012GFPI-ND.
Send this link via E-Mail
Help With This Screen